Product Index > Fans, Thermal Management > DC Fans

Results: 3       3 Remaining
Voltage - Rated Power (Watts) Approvals
Clear Clear Clear

   3 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
19032525A Datasheet 19032525A - Comair Rotron CR341-ND FAN AXIAL 120X38.1MM 12V MS12B3 168 - Immediate
35.84000 1 Muffin XP Active 12VDC Square - 120mm L x 120mm H 38.10mm 110.0 CFM (3.11m³/min) 0.252 in H2O (62.8 Pa) Ball Tubeaxial
-
49.5 dB(A) 7.00W 2900 RPM 2 Wire Leads
-
-
CE, CSA, TUV, UL 0.551 lb (249.93g)
19032526A Datasheet 19032526A - Comair Rotron CR342-ND FAN AXIAL 120X38.1MM 24V MS24B3 124 - Immediate
36.16000 1 Muffin XP Active 24VDC Square - 120mm L x 120mm H 38.10mm 110.0 CFM (3.11m³/min) 0.252 in H2O (62.8 Pa) Ball Tubeaxial
-
49.5 dB(A) 7.00W 2900 RPM 2 Wire Leads
-
-
cUL, UL 0.551 lb (249.93g)
19032527A Datasheet 19032527A - Comair Rotron CR343-ND FAN AXIAL 120X38.1MM 48V MS48B3 75 - Immediate
36.16000 1 Muffin XP Active 48VDC Square - 120mm L x 120mm H 38.10mm 110.0 CFM (3.11m³/min) 0.252 in H2O (62.8 Pa) Ball Tubeaxial
-
49.5 dB(A) 7.40W 2900 RPM 2 Wire Leads
-
-
cUL, UL 0.551 lb (249.93g)
Results per Page
Page 1/1

06:08:48 2/20/2017