Product Index > Inductors, Coils, Chokes > Adjustable Inductors

Results: 4       4 Remaining
Packaging Inductance Tolerance Q @ Freq
Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Inductance Tolerance Q @ Freq Mounting Type Package / Case Size / Dimension Height
   
E558HN-100099=P3 Datasheet E558HN-100099=P3 - Toko America Inc. TKS2709TR-ND Toko America Inc. INDUCTOR ADJUSTABLE 73NH SMD 1,500 - Immediate
0.33912
-
Tape & Reel (TR)?
Alternate Packaging
MC152 Obsolete 73nH ±10% 105 @ 100MHz Surface Mount Nonstandard 0.276" L x 0.217" W (7.00mm x 5.50mm) 0.205" (5.20mm)
E558HN-100099=P3 Datasheet E558HN-100099=P3 - Toko America Inc. TKS2709CT-ND Toko America Inc. INDUCTOR ADJUSTABLE 73NH SMD 2,328 - Immediate
0.42000
-
Cut Tape (CT)?
Alternate Packaging
MC152 Obsolete 73nH ±10% 105 @ 100MHz Surface Mount Nonstandard 0.276" L x 0.217" W (7.00mm x 5.50mm) 0.205" (5.20mm)
E558CN-100020=P3 Datasheet E558CN-100020=P3 - Toko America Inc. TKS2700TR-ND Toko America Inc. INDUCTOR ADJUSTABLE 32NH SMD 1,500 - Immediate
0.45600
-
Tape & Reel (TR)?
Alternate Packaging
MC152 Obsolete 32nH ±2% 90 @ 100MHz Surface Mount Nonstandard 0.276" L x 0.217" W (7.00mm x 5.50mm) 0.205" (5.20mm)
E558CN-100020=P3 Datasheet E558CN-100020=P3 - Toko America Inc. TKS2700CT-ND Toko America Inc. INDUCTOR ADJUSTABLE 32NH SMD 2,482 - Immediate
0.57000
-
Cut Tape (CT)?
Alternate Packaging
MC152 Obsolete 32nH ±2% 90 @ 100MHz Surface Mount Nonstandard 0.276" L x 0.217" W (7.00mm x 5.50mm) 0.205" (5.20mm)
Results per Page
Page 1/1

03:44:22 1/18/2017