Product Index > Potentiometers, Variable Resistors > Slide Potentiometers

Results: 3       3 Remaining

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Power (Watts) Tolerance Adjustment Type Fader Type Travel Range Size / Dimension Mounting Type
   
EVB-NADR15D14 Datasheet EVB-NADR15D14 - Panasonic Electronic Components PNA060DD-ND POT SLIDE 10K OHM .1W 60MM 176 - Immediate
8.68000
-
Bulk? EVB - Dual Obsolete 10k 0.1W, 1/10W -20%, +40% Top Dual 60mm Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm) Through Hole
EVB-NADR15Y14 Datasheet EVB-NADR15Y14 - Panasonic Electronic Components PNA060DY-ND POT SLIDE 10K OHM .1W 60MM 173 - Immediate
8.68000
-
Bulk? EVB - Dual Obsolete 10k 0.1W, 1/10W -20%, +40% Top Dual 60mm Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm) Through Hole
EVB-NADR15A14 Datasheet EVB-NADR15A14 - Panasonic Electronic Components PNA060DA-ND POT SLIDE 10K OHM .1W 60MM 60 - Immediate
8.68000
-
Bulk? EVB - Dual Obsolete 10k 0.1W, 1/10W -20%, +40% Top Dual 60mm Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm) Through Hole
Results per Page
Page 1/1

06:15:49 2/19/2017