Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers, Rheostats

Results: 3       3 Remaining
Resistance (Ohms)
Clear

   3 Remaining
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
Packaging Series Part Status Taper Resistance (Ohms) Tolerance Number of Gangs Built in Switch Power (Watts) Temperature Coefficient Number of Turns Rotation Adjustment Type Resistive Material Termination Style Actuator Type Actuator Length Actuator Diameter Bushing Thread Mounting Type
   
590SX1N56S103SP Datasheet 590SX1N56S103SP - Honeywell Sensing and Productivity Solutions 590SX103-ND POT 10K OHM 1/2W PLASTIC LINEAR 981 - Immediate
11.79000 1 Bulk? 590SX Active Linear 10k ±10% 1 None 0.5W, 1/2W ±1000ppm/°C 1 295° Side Adjustment Conductive Plastic PC Pins Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
590SX1N56S102SP Datasheet 590SX1N56S102SP - Honeywell Sensing and Productivity Solutions 590SX102-ND POT 1K OHM 1/2W PLASTIC LINEAR 596 - Immediate
11.79000 1 Bulk? 590SX Active Linear 1k ±10% 1 None 0.5W, 1/2W ±1000ppm/°C 1 295° Side Adjustment Conductive Plastic PC Pins Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
590SX1N56S502SP Datasheet 590SX1N56S502SP - Honeywell Sensing and Productivity Solutions 590SX502-ND POT 5K OHM 1/2W PLASTIC LINEAR 14 - Immediate
17.37000 1 Bulk? 590SX Active Linear 5k ±10% 1 None 0.5W, 1/2W ±1000ppm/°C 1 295° Side Adjustment Conductive Plastic PC Pins Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
Results per Page
Page 1/1

12:30:44 1/24/2017