Product Index > Sensors, Transducers > LVDT Transducers (Linear Variable Differential Transformer)

Results: 2       2 Remaining
Linear Range Size / Dimension Operating Temperature
Clear Clear Clear

   2 Remaining
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
Series Part Status Linear Range Size / Dimension Features Operating Temperature
   
02560410-000 Datasheet 02560410-000 - TE Connectivity Measurement Specialties 223-1767-ND SENSOR LVDT MHR SERIES +-6.35MM 17 - Immediate
229.60000 1 MHR Active ±6.35mm 47mm
-
-55°C ~ 150°C (TA)
02560412-000 Datasheet 02560412-000 - TE Connectivity Measurement Specialties 356-1015-ND SENSOR LVDT MHR SERIES +-25.4MM 3 - Immediate
343.20000 1
Non-Stock
?
MHR Active ±25.4mm 142.2mm
-
-55°C ~ 150°C
Results per Page
Page 1/1

14:45:34 1/24/2017