Product Index > Cables, Wires > Multiple Conductor Cables

Results: 2       2 Remaining
Length
Clear

   2 Remaining
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
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
3310 SL005 Datasheet Photo Not Available 3310 SL005-ND CABLE 10COND 28AWG SHLD 100' 15 - Factory Stock
?
1,050.70600 5
Non-Stock
?
3310 Active Multi-Conductor 10 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.201" (5.11mm) Braid 100.0' (30.5m) Slate
-
-
600V -55°C ~ 105°C Communication, Control
3310 SL001 Datasheet Photo Not Available 3310 SL001-ND CABLE 10COND 28AWG SHLD 1000' 0
Standard Lead Time 4 Weeks
6,501.50000 1
Non-Stock
?
3310 Active Multi-Conductor 10 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.201" (5.11mm) Braid 1000' (304.80m) Slate
-
-
600V -55°C ~ 105°C Communication, Control
Results per Page
Page 1/1

20:50:32 1/22/2017