Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers, Rheostats

Results: 40       40 Remaining
Packaging Resistance (Ohms) Adjustment Type Termination Style Actuator Diameter Bushing Thread
Clear Clear Clear Clear Clear Clear

   40 Remaining

 
Series
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Taper Resistance (Ohms) Tolerance Number of Gangs Built in Switch Power (Watts) Temperature Coefficient Number of Turns Rotation Adjustment Type Resistive Material Termination Style Actuator Type Actuator Length Actuator Diameter Bushing Thread Mounting Type
   
3590S-2-103L Datasheet 3590S-2-103L - Bourns Inc. 3590S-2-103L-ND POT 10K OHM 2W WIREWOUND LINEAR 1,226 - Immediate
14.35000 1 Bulk? 3590 Active Linear 10k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-102L Datasheet 3590S-2-102L - Bourns Inc. 3590S-2-102L-ND POT 1K OHM 2W WIREWOUND LINEAR 399 - Immediate
14.35000 1 Bulk? 3590 Active Linear 1k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-502L Datasheet 3590S-2-502L - Bourns Inc. 3590S-2-502L-ND POT 5K OHM 2W WIREWOUND LINEAR 365 - Immediate
14.35000 1 Bulk? 3590 Active Linear 5k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-202L Datasheet 3590S-2-202L - Bourns Inc. 3590S-2-202L-ND POT 2K OHM 2W WIREWOUND LINEAR 252 - Immediate
14.35000 1 Bulk? 3590 Active Linear 2k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-1-103L Datasheet 3590S-1-103L - Bourns Inc. 3590S-1-103L-ND POT 10K OHM 2W WIREWOUND LINEAR 216 - Immediate
14.35000 1 Bulk? 3590 Active Linear 10k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-2-203L Datasheet 3590S-2-203L - Bourns Inc. 3590S-2-203L-ND POT 20K OHM 2W WIREWOUND LINEAR 212 - Immediate
14.35000 1 Bulk? 3590 Active Linear 20k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-501L Datasheet 3590S-2-501L - Bourns Inc. 3590S-2-501L-ND POT 500 OHM 2W WIREWOUND LINEAR 122 - Immediate
14.35000 1 Bulk? 3590 Active Linear 500 ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-503L Datasheet 3590S-2-503L - Bourns Inc. 3590S-2-503L-ND POT 50K OHM 2W WIREWOUND LINEAR 142 - Immediate
17.34000 1 Bulk? 3590 Active Linear 50k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-2-104L Datasheet 3590S-2-104L - Bourns Inc. 3590S-2-104L-ND POT 100K OHM 2W WIREWOUND LINEAR 189 - Immediate
18.59000 1 Bulk? 3590 Active Linear 100k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590P-2-502L Datasheet 3590P-2-502L - Bourns Inc. 3590P-2-502L-ND POT 5K OHM 2W WIREWOUND LINEAR 126 - Immediate
15.86000 1 Bulk? 3590 Active Linear 5k ±5% 1 None 2W ±50ppm/°C 10 3600° Side Adjustment Wirewound PC Pins Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-6-103L Datasheet 3590S-6-103L - Bourns Inc. 3590S-6-103L-ND POT 10K OHM 2W WIREWOUND LINEAR 145 - Immediate
17.34000 1 Bulk? 3590 Active Linear 10k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
3590S-2-101L Datasheet 3590S-2-101L - Bourns Inc. 3590S-2-101L-ND POT 100 OHM 2W WIREWOUND LINEAR 75 - Immediate
13.03000 1 Bulk? 3590 Active Linear 100 ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-1-502L Datasheet 3590S-1-502L - Bourns Inc. 3590S-1-502L-ND POT 5K OHM 2W WIREWOUND LINEAR 71 - Immediate
14.35000 1 Bulk? 3590 Active Linear 5k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-2-252L Datasheet 3590S-2-252L - Bourns Inc. 3590S-2-252L-ND POT 2.5K OHM 2W WIREWOUND LINEAR 61 - Immediate
14.35000 1 Bulk? 3590 Active Linear 2.5k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.2497" (6.34mm) 3/8-32 Panel Mount
3590S-1-202L Datasheet 3590S-1-202L - Bourns Inc. 3590S-1-202L-ND POT 2K OHM 2W WIREWOUND LINEAR 30 - Immediate
14.35000 1 Bulk? 3590 Active Linear 2k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590P-1-103L Datasheet 3590P-1-103L - Bourns Inc. 3590P-1-103L-ND POT 10K OHM 2W WIREWOUND LINEAR 72 - Immediate
14.53000 1 Bulk? 3590 Active Linear 10k ±5% 1 None 2W ±50ppm/°C 10 3600° Side Adjustment Wirewound PC Pins Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-1-104L Datasheet 3590S-1-104L - Bourns Inc. 3590S-1-104L-ND POT 100K OHM 2W WIREWOUND LINEAR 98 - Immediate
16.87000 1 Bulk? 3590 Active Linear 100k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-6-202L Datasheet 3590S-6-202L - Bourns Inc. 3590S-6-202L-ND POT 2K OHM 2W WIREWOUND LINEAR 39 - Immediate
17.34000 1 Bulk? 3590 Active Linear 2k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
3590S-1-102L Datasheet 3590S-1-102L - Bourns Inc. 3590S-1-102L-ND POT 1K OHM 2W WIREWOUND LINEAR 97 - Immediate
14.35000 1 Bulk? 3590 Active Linear 1k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-1-203L Datasheet 3590S-1-203L - Bourns Inc. 3590S-1-203L-ND POT 20K OHM 2W WIREWOUND LINEAR 88 - Immediate
14.35000 1 Bulk? 3590 Active Linear 20k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-1-201L Datasheet 3590S-1-201L - Bourns Inc. 3590S-1-201L-ND POT 200 OHM 2W WIREWOUND LINEAR 58 - Immediate
14.35000 1 Bulk? 3590 Active Linear 200 ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.248" (6.30mm) 3/8-32 Panel Mount
3590S-6-501L Datasheet 3590S-6-501L - Bourns Inc. 3590S-6-501L-ND POT 500 OHM 2W WIREWOUND LINEAR 40 - Immediate
15.73000 1 Bulk? 3590 Active Linear 500 ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
3590S-6-102L Datasheet 3590S-6-102L - Bourns Inc. 3590S-6-102L-ND POT 1K OHM 2W WIREWOUND LINEAR 62 - Immediate
17.34000 1 Bulk? 3590 Active Linear 1k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
3590S-6-502L Datasheet 3590S-6-502L - Bourns Inc. 3590S-6-502L-ND POT 5K OHM 2W WIREWOUND LINEAR 57 - Immediate
17.34000 1 Tray? 3590 Active Linear 5k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
3590S-6-203L Datasheet 3590S-6-203L - Bourns Inc. 3590S-6-203L-ND POT 20K OHM 2W WIREWOUND LINEAR 30 - Immediate
17.34000 1 Bulk? 3590 Active Linear 20k ±5% 1 None 2W ±50ppm/°C 10 3600° User Defined Wirewound Solder Lug Slotted 0.812" (20.63mm) 0.236" (6.00mm) M9 x 0.375 Panel Mount
Results per Page
Page 1/2
|< < 1 2 >|

13:07:22 1/18/2017