Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers, Rheostats

Results: 61       61 Remaining
Packaging Part Status Resistance (Ohms) Adjustment Type Termination Style Actuator Length Actuator Diameter Bushing Thread
Clear Clear Clear Clear Clear Clear Clear Clear

   61 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Taper Resistance (Ohms) Tolerance Number of Gangs Built in Switch Power (Watts) Temperature Coefficient Number of Turns Rotation Adjustment Type Resistive Material Termination Style Actuator Type Actuator Length Actuator Diameter Bushing Thread Mounting Type
   
3852A-282-103AL Datasheet 3852A-282-103AL - Bourns Inc. 3852A-282-103AL-ND POT 10K OHM 2W CERMET LINEAR 1,748 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-282-502AL Datasheet 3852A-282-502AL - Bourns Inc. 3852A-282-502AL-ND POT 5K OHM 2W CERMET LINEAR 932 - Immediate
11.09000 1 Bulk? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-282-102AL Datasheet 3852A-282-102AL - Bourns Inc. 3852A-282-102AL-ND POT 1K OHM 2W CERMET LINEAR 353 - Immediate
11.09000 1 Bulk? 3852 Active Linear 1k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-282-104AL Datasheet 3852A-282-104AL - Bourns Inc. 3852A-282-104AL-ND POT 100K OHM 2W CERMET LINEAR 328 - Immediate
11.09000 1 Tray? 3852 Active Linear 100k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-282-503AL Datasheet 3852A-282-503AL - Bourns Inc. 3852A-282-503AL-ND POT 50K OHM 2W CERMET LINEAR 213 - Immediate
11.09000 1 Bulk? 3852 Active Linear 50k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-202-103AL Datasheet 3852A-202-103AL - Bourns Inc. 3852A-202-103AL-ND POT 10K OHM 2W CERMET LINEAR 274 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.625" (15.88mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-286-103AL Datasheet 3852A-286-103AL - Bourns Inc. 3852A-286-103AL-ND POT 10K OHM 2W CERMET LINEAR 269 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° Side Adjustment Cermet PC Pins Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-202-104AL Datasheet 3852A-202-104AL - Bourns Inc. 3852A-202-104AL-ND POT 100K OHM 2W CERMET LINEAR 252 - Immediate
11.09000 1 Bulk? 3852 Active Linear 100k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.625" (15.88mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-202-102AL Datasheet 3852A-202-102AL - Bourns Inc. 3852A-202-102AL-ND POT 1K OHM 2W CERMET LINEAR 231 - Immediate
11.09000 1 Bulk? 3852 Active Linear 1k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.625" (15.88mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-282-252AL Datasheet 3852A-282-252AL - Bourns Inc. 3852A-282-252AL-ND POT 2.5K OHM 2W CERMET LINEAR 215 - Immediate
11.09000 1 Tray? 3852 Active Linear 2.5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-162-103AL Datasheet 3852A-162-103AL - Bourns Inc. 3852A-162-103AL-ND POT 10K OHM 2W CERMET LINEAR 211 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-286-502AL Datasheet 3852A-286-502AL - Bourns Inc. 3852A-286-502AL-ND POT 5K OHM 2W CERMET LINEAR 197 - Immediate
11.09000 1 Bulk? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° Side Adjustment Cermet PC Pins Slotted 0.875" (22.23mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852C-162-103AL Datasheet 3852C-162-103AL - Bourns Inc. 3852C-162-103AL-ND POT 10K OHM 2W CERMET LINEAR 250 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852A-162-102AL Datasheet 3852A-162-102AL - Bourns Inc. 3852A-162-102AL-ND POT 1K OHM 2W CERMET LINEAR 91 - Immediate
11.09000 1 Bulk? 3852 Active Linear 1k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852C-282-103AL Datasheet 3852C-282-103AL - Bourns Inc. 3852C-282-103AL-ND POT 10K OHM 2W CERMET LINEAR 91 - Immediate
11.09000 1 Bulk? 3852 Active Linear 10k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852A-162-104AL Datasheet 3852A-162-104AL - Bourns Inc. 3852A-162-104AL-ND POT 100K OHM 2W CERMET LINEAR 62 - Immediate
11.09000 1 Bulk? 3852 Active Linear 100k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-206-502AL Datasheet 3852A-206-502AL - Bourns Inc. 3852A-206-502AL-ND POT 5K OHM 2W CERMET LINEAR 76 - Immediate
11.09000 1 Bulk? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° Side Adjustment Cermet PC Pins Slotted 0.625" (15.88mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-162-252AL Datasheet 3852A-162-252AL - Bourns Inc. 3852A-162-252AL-ND POT 2.5K OHM 2W CERMET LINEAR 58 - Immediate
11.09000 1 Bulk? 3852 Active Linear 2.5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852A-162-503AL Datasheet 3852A-162-503AL - Bourns Inc. 3852A-162-503AL-ND POT 50K OHM 2W CERMET LINEAR 55 - Immediate
11.09000 1 Bulk? 3852 Active Linear 50k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
3852C-282-102AL Datasheet 3852C-282-102AL - Bourns Inc. 3852C-282-102AL-ND POT 1K OHM 2W CERMET LINEAR 52 - Immediate
11.09000 1 Bulk? 3852 Active Linear 1k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852C-282-503AL Datasheet 3852C-282-503AL - Bourns Inc. 3852C-282-503AL-ND POT 50K OHM 2W CERMET LINEAR 50 - Immediate
11.09000 1 Bulk? 3852 Active Linear 50k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852C-282-502AL Datasheet 3852C-282-502AL - Bourns Inc. 3852C-282-502AL-ND POT 5K OHM 2W CERMET LINEAR 46 - Immediate
11.09000 1 Bulk? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.875" (22.23mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852C-162-102AL Datasheet 3852C-162-102AL - Bourns Inc. 3852C-162-102AL-ND POT 1K OHM 2W CERMET LINEAR 31 - Immediate
11.09000 1 Bulk? 3852 Active Linear 1k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852C-162-502AL Datasheet 3852C-162-502AL - Bourns Inc. 3852C-162-502AL-ND POT 5K OHM 2W CERMET LINEAR 27 - Immediate
11.09000 1 Bulk? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.125" (3.18mm) 1/4-32 Panel Mount
3852A-162-502AL Datasheet 3852A-162-502AL - Bourns Inc. 3852A-162-502AL-ND POT 5K OHM 2W CERMET LINEAR 24 - Immediate
11.09000 1 Tray? 3852 Active Linear 5k ±10% 1 None 2W ±150ppm/°C 1 280° User Defined Cermet Solder Lug Slotted 0.500" (12.70mm) 0.250" (6.35mm) 3/8-32 Panel Mount
Results per Page
Page 1/3
|< < 1 2 3 >|

17:59:35 1/22/2017