Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGAs

Results: 7       7 Remaining
Part Status Memory Size Package / Case Supplier Device Package
Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Programmable Type Memory Size Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
EPCS1SI8N Datasheet EPCS1SI8N - Altera 544-1242-5-ND IC CONFIG DEVICE 1MBIT 8SOIC 10,633 - Immediate
4.02000 1 Tube? EPCS Active In System Programmable 1Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCS4SI8N Datasheet EPCS4SI8N - Altera 544-1379-5-ND IC CONFIG DEVICE 4MBIT 8SOIC 7,514 - Immediate
14.95000 1 Tube? EPCS Active In System Programmable 4Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCS16SI8N Datasheet EPCS16SI8N - Altera 544-2567-5-ND IC CONFIG DEVICE 16MBIT 8SOIC 8,563 - Immediate
16.96000 1 Tube? EPCS Active In System Programmable 16Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCS64SI16N Datasheet EPCS64SI16N - Altera 544-1380-5-ND IC CONFIG DEVICE 64MBIT 16SOIC 2,189 - Immediate
37.37000 1 Tube? EPCS Active In System Programmable 64Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCS128SI16N Datasheet EPCS128SI16N - Altera 544-2778-ND IC CONFIG DEVICE 128MBIT 16SOIC 911 - Immediate
55.20000 1 Tube? EPCS Active In System Programmable 128Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
EPCS1SI8 Datasheet EPCS1SI8 - Altera 544-1241-5-ND IC CONFIG DEVICE 1MBIT 8SOIC 90 - Immediate
4.02000 1 Tube? EPCS Active In System Programmable 1Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EPCS16SI16N Datasheet EPCS16SI16N - Altera 544-1240-5-ND IC CONFIG DEVICE 16MBIT 16SOIC 0
Obsolete
-
Tube? EPCS Obsolete In System Programmable 16Mb 2.7 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

15:01:18 1/20/2017