|
|
|
|
PIC18F8722T-I/PTTR-ND
|
PIC18F8722T-I/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
0
Standard Lead Time 10 Weeks
|
8.61338
|
1,200
|
Tape & Reel (TR)
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
40MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 85°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|
|
|
|
|
PIC18F8722T-I/PTCT-ND
|
PIC18F8722T-I/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
1,163 - Immediate
|
9.04000
|
1
|
Cut Tape (CT)
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
40MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 85°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|
|
|
|
|
PIC18F8722T-I/PTDKR-ND
|
PIC18F8722T-I/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
1,163 - Immediate
|
Digi-Reel®
|
1
|
Digi-Reel®
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
40MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 85°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|
|
|
|
|
PIC18F8722-I/PT-ND
|
PIC18F8722-I/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
4,333 - Immediate
|
9.00000
|
1
|
Tray
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
40MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 85°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|
|
|
|
|
PIC18F8722-E/PT-ND
|
PIC18F8722-E/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
0
Standard Lead Time 6 Weeks
|
9.42454
|
119 Non-Stock
|
Tray
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
25MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 125°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|
|
|
|
|
PIC18F8722T-E/PT-ND
|
PIC18F8722T-E/PT
|
Microchip Technology
|
IC MCU 8BIT 128KB FLASH 80TQFP
|
0
Standard Lead Time 10 Weeks
|
11.77298
|
1,200 Non-Stock
|
Tape & Reel (TR)
Alternate Packaging |
PIC® 18F
|
Active
|
PIC
|
8-Bit
|
25MHz
|
EBI/EMI, I²C, SPI, UART/USART
|
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
|
70
|
128KB (64K x 16)
|
FLASH
|
1K x 8
|
3.8K x 8
|
4.2 V ~ 5.5 V
|
A/D 16x10b
|
Internal
|
-40°C ~ 125°C (TA)
|
80-TQFP
|
80-TQFP (12x12)
|