Product Index > Transformers > Power Transformers

Results: 1,088       1,088 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,088 Remaining
Results per Page
Page 1/44
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS20-055-C2-B Datasheet FS20-055-C2-B - Triad Magnetics 237-1575-ND XFRMR LAMINATED 1.1VA THRU HOLE 4,295 - Immediate
3,600 - Factory Stock
?
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS12-090-C2-B Datasheet FS12-090-C2-B - Triad Magnetics 237-1577-ND XFRMR LAMINATED 1.1VA THRU HOLE 2,329 - Immediate
3,400 - Factory Stock
?
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS10-110-C2-B Datasheet FS10-110-C2-B - Triad Magnetics 237-1578-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,461 - Immediate
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
F24-100-C2-B Datasheet F24-100-C2-B - Triad Magnetics 237-1490-ND XFRMR LAMINATED 2.4VA THRU HOLE 219 - Immediate
2,880 - Factory Stock
?
4.83000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS24-100-C2-B Datasheet FS24-100-C2-B - Triad Magnetics 237-1539-ND XFRMR LAMINATED 2.4VA THRU HOLE 7,848 - Immediate
2,400 - Factory Stock
?
5.27000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
VPP12-400 Datasheet VPP12-400 - Triad Magnetics 237-1082-ND XFRMR LAMINATED 5VA THRU HOLE 4,295 - Immediate
1,784 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 800mA, Series 400mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP24-210 Datasheet VPP24-210 - Triad Magnetics 237-1085-ND XFRMR LAMINATED 5VA THRU HOLE 1,497 - Immediate
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
14A-10R-24 Datasheet 14A-10R-24 - Signal Transformer 595-1020-ND XFRMR LAMINATED 10VA THRU HOLE 621 - Immediate
200 - Factory Stock
?
11.35000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
DP-241-5-24 Datasheet DP-241-5-24 - Signal Transformer 595-1090-ND XFRMR LAMINATED 12VA CHAS MOUNT 233 - Immediate
1,250 - Factory Stock
?
11.57000 1 241 Active Laminated Core 115V, 230V 24V 500mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
VPS230-110 Datasheet VPS230-110 - Triad Magnetics 237-1269-ND XFRMR LAMINATED 25VA CHAS MOUNT 180 - Immediate
13.78000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 58.67mm 4000Vrms
241-6-24 Datasheet 241-6-24 - Signal Transformer 595-1057-ND XFRMR LAMINATED 30VA CHAS MOUNT 110 - Immediate
13.79000 1 241 Active Laminated Core 115V 24V 1.25A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
A41-25-24 Datasheet A41-25-24 - Signal Transformer 595-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 285 - Immediate
80 - Factory Stock
?
15.31000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2A, Series 1A Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
TCT40-01E07K Datasheet TCT40-01E07K - Triad Magnetics 237-1240-ND XFRMR LAMINATED 40VA CHAS MOUNT 560 - Immediate
70 - Factory Stock
?
16.35000 1 Class 2, TCT Active Laminated Core 120V 24V 1.67A Single Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
VPT230-110 Datasheet VPT230-110 - Triad Magnetics 237-1324-ND XFRMR TOROIDAL 25VA CHAS MOUNT 390 - Immediate
710 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
VPS24-3300 Datasheet VPS24-3300 - Triad Magnetics 237-1276-ND XFRMR LAMINATED 80VA CHAS MOUNT 261 - Immediate
20.71000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
241-8-24 Datasheet 241-8-24 - Signal Transformer 595-1059-ND XFRMR LAMINATED 100VA CHAS MOUNT 237 - Immediate
46 - Factory Stock
?
22.20000 1 241 Active Laminated Core 115V 24V 4A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
VPT230-2170 Datasheet VPT230-2170 - Triad Magnetics 237-1357-ND XFRMR TOROIDAL 500VA CHAS MOUNT 185 - Immediate
32 - Factory Stock
?
90.07000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 4.34A, Series 2.17A Dual Dual No 500 VA Chassis Mount Wire Leads 140.00mm Dia x 60.00mm W
-
4000Vrms
F16-070-C2-B Datasheet F16-070-C2-B - Triad Magnetics 237-1555-ND XFRMR LAMINATED 1.1VA THRU HOLE 186 - Immediate
3,000 - Factory Stock
?
4.57000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Single Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 2500Vrms
FS16-070-C2-B Datasheet FS16-070-C2-B - Triad Magnetics 237-1576-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,261 - Immediate
200 - Factory Stock
?
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
3FD-312 Datasheet 3FD-312 - Tamura MT2102-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,800 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
FS20-120-C2-B Datasheet FS20-120-C2-B - Triad Magnetics 237-1540-5-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,858 - Immediate
1,760 - Factory Stock
?
5.27000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
FS28-085-C2-B Datasheet FS28-085-C2-B - Triad Magnetics 237-1538-ND XFRMR LAMINATED 2.4VA THRU HOLE 470 - Immediate
1,120 - Factory Stock
?
5.27000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
F3-24 Datasheet F3-24 - Triad Magnetics 237-1674-ND XFRMR LAMINATED THRU HOLE 118 - Immediate
27 - Factory Stock
?
7.24000 1 Quick Pack Active Laminated Core 115V
-
-
Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) 41.28mm L x 30.15mm W 30.15mm 2500VAC
VPP36-140 Datasheet VPP36-140 - Triad Magnetics 237-1087-ND XFRMR LAMINATED 5VA THRU HOLE 2,866 - Immediate
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP10-500 Datasheet VPP10-500 - Triad Magnetics 237-1081-ND XFRMR LAMINATED 5VA THRU HOLE 976 - Immediate
408 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1A, Series 500mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
Results per Page
Page 1/44
|< < 1 2 3 4 5 >|

07:21:50 1/19/2017