Product Index > Transformers > Power Transformers

Results: 1,089       1,089 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,089 Remaining
Results per Page
Page 9/44
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
241-6-20 Datasheet 241-6-20 - Signal Transformer 595-1052-ND XFRMR LAMINATED 30VA CHAS MOUNT 357 - Immediate
775 - Factory Stock
?
13.48000 1 241 Active Laminated Core 115V 20V 1.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
4000-01E07K999 Datasheet 4000-01E07K999 - TE Connectivity Potter & Brumfield Relays PB1649-ND XFRMR LAMINATED 40VA CHAS MOUNT 246 - Immediate
13.56000 1 4000, Products Unlimited Active Laminated Core 120V 24V
-
Single Single No 40 VA Chassis Mount Wire Leads 90.47mm L x 55.37mm W 55.58mm
-
241-6-12 Datasheet 241-6-12 - Signal Transformer 595-1042-ND XFRMR LAMINATED 30VA CHAS MOUNT 146 - Immediate
50 - Factory Stock
?
13.71000 1 241 Active Laminated Core 115V 12.6V 2.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
VPS230-110 Datasheet VPS230-110 - Triad Magnetics 237-1269-ND XFRMR LAMINATED 25VA CHAS MOUNT 180 - Immediate
13.78000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 58.67mm 4000Vrms
VPS36-700 Datasheet VPS36-700 - Triad Magnetics 237-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 121 - Immediate
13.78000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.4A, Series 700mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 71.37mm 4000Vrms
PL20-20-130B Datasheet PL20-20-130B - Tamura MT3122-ND XFRMR LAMINATED 20VA THRU HOLE 1,380 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
PL20-24-130B Datasheet PL20-24-130B - Tamura MT3128-ND XFRMR LAMINATED 20VA THRU HOLE 900 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
L01-6300 Datasheet L01-6300 - Amgis, LLC TE2223-ND XFRMR TOROIDAL 1.6VA THRU HOLE 393 - Immediate
70 - Factory Stock
?
13.84000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 228mA, Series 114mA Dual Dual No 1.6 VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms
166J12 Datasheet 166J12 - Hammond Manufacturing HM519-ND XFRMR LAMINATED 12.6VA CHAS MNT 247 - Immediate
449 - Factory Stock
?
14.21000 1 166 Active Laminated Core 115V 12.6V 1A Single Single Yes 12.6 VA Chassis Mount Wire Leads 71.37mm L x 41.40mm W 42.93mm 2000Vrms
FP16-750 Datasheet FP16-750 - Triad Magnetics 237-1002-ND XFRMR LAMINATED 12VA THRU HOLE 288 - Immediate
14.22000 1 FP Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.5A, Series 750mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 26.97mm 2000Vrms
FP24-500 Datasheet FP24-500 - Triad Magnetics 237-1004-ND XFRMR LAMINATED 12VA THRU HOLE 254 - Immediate
14.22000 1 FP Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 26.97mm 2000Vrms
14A-20-28 Datasheet 14A-20-28 - Signal Transformer 595-1026-ND XFRMR LAMINATED 20VA THRU HOLE 202 - Immediate
75 - Factory Stock
?
14.33000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.44A, Series 720mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
DST-6-28 Datasheet DST-6-28 - Signal Transformer 595-1221-ND XFRMR LAMINATED 20VA THRU HOLE 267 - Immediate
125 - Factory Stock
?
15.00000 1 DST Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.4A, Series 700mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
14A-20-515 Datasheet 14A-20-515 - Signal Transformer 595-1704-ND XFRMR LAMINATED 20VA THRU HOLE 144 - Immediate
550 - Factory Stock
?
15.02000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 5V, Series 15V Parallel 750mA, Series 175mA Dual Single, Multiple Taps Yes 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
166L10 Datasheet 166L10 - Hammond Manufacturing HM514-ND XFRMR LAMINATED 20VA CHAS MOUNT 300 - Immediate
15.40000 1 166 Active Laminated Core 115V 10V 2A Single Single Yes 20 VA Chassis Mount Wire Leads 82.55mm L x 44.45mm W 50.80mm 2000Vrms
TCT40-01E07AB Datasheet TCT40-01E07AB - Triad Magnetics 237-1239-ND XFRMR LAMINATED 40VA CHAS MOUNT 360 - Immediate
321 - Factory Stock
?
15.67000 1 Class 2, TCT Active Laminated Core 120V 24V 1.67A Single Single No 40 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
70000K Datasheet 70000K - Talema Group LLC 1295-1033-ND XFRMR TOROIDAL 1.6VA THRU HOLE 483 - Immediate
15.68000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 228mA, Series 114mA Dual Dual No 1.6 VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms
A41-25-230 Datasheet A41-25-230 - Signal Transformer 595-1303-ND XFRMR LAMINATED 25VA CHAS MOUNT 115 - Immediate
16.02000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
DP-241-6-24 Datasheet DP-241-6-24 - Signal Transformer 595-1091-ND XFRMR LAMINATED 30VA CHAS MOUNT 182 - Immediate
16.03000 1 241 Active Laminated Core 115V, 230V 24V 1.25A Dual Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
DST-7-36 Datasheet DST-7-36 - Signal Transformer 595-1228-ND XFRMR LAMINATED 36VA THRU HOLE 256 - Immediate
16.11000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 2A, Series 1A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
14A-30-20 Datasheet 14A-30-20 - Signal Transformer 595-1016-ND XFRMR LAMINATED 30VA THRU HOLE 135 - Immediate
20 - Factory Stock
?
16.14000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 3A, Series 1.5A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
LP-16-700 Datasheet LP-16-700 - Signal Transformer 595-1320-ND XFRMR SEMI-TORO 12VA THRU HOLE 184 - Immediate
16.22000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 1.4A, Series 700mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
LP-40-300 Datasheet LP-40-300 - Signal Transformer 595-1344-ND XFRMR SEMI-TORO 12VA THRU HOLE 121 - Immediate
50 - Factory Stock
?
16.22000 1 LP Active Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 600mA, Series 300mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
TCT40-02E07K Datasheet TCT40-02E07K - Triad Magnetics 237-1242-ND XFRMR LAMINATED 40VA CHAS MOUNT 435 - Immediate
496 - Factory Stock
?
16.35000 1 Class 2, TCT Active Laminated Core 240V 24V 1.67A Single Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
TCT40-05E07K Datasheet TCT40-05E07K - Triad Magnetics 237-1244-ND XFRMR LAMINATED 40VA CHAS MOUNT 130 - Immediate
432 - Factory Stock
?
16.35000 1 Class 2, TCT Active Laminated Core 120V, 208V, 240V 24V 1.67A Single, Multiple Taps Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
Results per Page
Page 9/44
|< 7 8 9 10 11 >|

18:26:50 1/19/2017