Product Index > Transformers > Power Transformers

Results: 1,087       1,087 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,087 Remaining
Results per Page
Page 8/44
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FS-536 Datasheet 3FS-536 - Tamura MT2228-ND XFRMR LAMINATED 12VA THRU HOLE 362 - Immediate
11.12000 1 3FS-5xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Single Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
241-5-10 Datasheet 241-5-10 - Signal Transformer 595-1036-ND XFRMR LAMINATED 12VA CHAS MOUNT 157 - Immediate
50 - Factory Stock
?
11.13000 1 241 Active Laminated Core 115V 10V 1.2A Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
3FD-516 Datasheet 3FD-516 - Tamura MT2108-ND XFRMR LAMINATED 12VA THRU HOLE 2,663 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-548 Datasheet 3FD-548 - Tamura MT2128-ND XFRMR LAMINATED 12VA THRU HOLE 799 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 500mA, Series 250mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-528 Datasheet 3FD-528 - Tamura MT2120-ND XFRMR LAMINATED 12VA THRU HOLE 675 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
241-5-24 Datasheet 241-5-24 - Signal Transformer 595-1056-ND XFRMR LAMINATED 12VA CHAS MOUNT 101 - Immediate
11.16000 1 241 Active Laminated Core 115V 24V 500mA Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DP-241-4-12 Datasheet DP-241-4-12 - Signal Transformer 595-1074-ND XFRMR LAMINATED 6VA CHAS MOUNT 320 - Immediate
300 - Factory Stock
?
11.24000 1 241 Active Laminated Core 115V, 230V 12.6V 500mA Dual Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
FP34-170 Datasheet FP34-170 - Triad Magnetics 237-1022-ND XFRMR LAMINATED 6VA THRU HOLE 630 - Immediate
300 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
FP20-300 Datasheet FP20-300 - Triad Magnetics 237-1019-ND XFRMR LAMINATED 6VA THRU HOLE 266 - Immediate
1,768 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
FP30-200 Datasheet FP30-200 - Triad Magnetics 237-1021-ND XFRMR LAMINATED 6VA THRU HOLE 120 - Immediate
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 15V, Series 30V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
DP-241-5-16 Datasheet DP-241-5-16 - Signal Transformer 595-1080-ND XFRMR LAMINATED 12VA CHAS MOUNT 414 - Immediate
11.45000 1 241 Active Laminated Core 115V, 230V 16V 800mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
ST-5-36 Datasheet ST-5-36 - Signal Transformer 595-1191-ND XFRMR LAMINATED 12VA THRU HOLE 234 - Immediate
975 - Factory Stock
?
11.50000 1 ST Active Laminated Core 115V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Single Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DP-241-5-24 Datasheet DP-241-5-24 - Signal Transformer 595-1090-ND XFRMR LAMINATED 12VA CHAS MOUNT 283 - Immediate
1,250 - Factory Stock
?
11.57000 1 241 Active Laminated Core 115V, 230V 24V 500mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DST-5-28 Datasheet DST-5-28 - Signal Transformer 595-1220-ND XFRMR LAMINATED 12VA THRU HOLE 226 - Immediate
575 - Factory Stock
?
11.69000 1 DST Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-20 Datasheet DST-5-20 - Signal Transformer 595-1208-ND XFRMR LAMINATED 12VA THRU HOLE 270 - Immediate
525 - Factory Stock
?
11.94000 1 DST Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-36 Datasheet DST-5-36 - Signal Transformer 595-1226-ND XFRMR LAMINATED 12VA THRU HOLE 187 - Immediate
75 - Factory Stock
?
11.94000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
LP-16-350 Datasheet LP-16-350 - Signal Transformer 595-1319-ND XFRMR SEMI-TORO 6VA THRU HOLE 255 - Immediate
400 - Factory Stock
?
11.96000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 700mA, Series 350mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
ST-6-20 Datasheet ST-6-20 - Signal Transformer 595-1174-ND XFRMR LAMINATED 20VA THRU HOLE 363 - Immediate
25 - Factory Stock
?
11.99000 1 ST Active Laminated Core 115V Parallel 10V, Series 20V Parallel 2A, Series 1A Single Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
DP-241-5-20 Datasheet DP-241-5-20 - Signal Transformer 595-1085-ND XFRMR LAMINATED 12VA CHAS MOUNT 291 - Immediate
100 - Factory Stock
?
12.46000 1 241 Active Laminated Core 115V, 230V 20V 600mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
14A-20-36 Datasheet 14A-20-36 - Signal Transformer 595-1032-ND XFRMR LAMINATED 20VA THRU HOLE 2,913 - Immediate
1,700 - Factory Stock
?
12.80000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
PC-34-700 Datasheet PC-34-700 - Signal Transformer 595-1126-ND XFRMR LAMINATED 24VA THRU HOLE 196 - Immediate
13.25000 1 PC Active Laminated Core 115V Parallel 17V, Series 34V Parallel 1.4A, Series 700mA Single Dual No 24 VA Through Hole PC Pin 41.30mm L x 57.20mm W 34.93mm 1500Vrms
DST-6-16 Datasheet DST-6-16 - Signal Transformer 595-1203-ND XFRMR LAMINATED 20VA THRU HOLE 692 - Immediate
250 - Factory Stock
?
13.41000 1 DST Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
DST-6-36 Datasheet DST-6-36 - Signal Transformer 595-1227-ND XFRMR LAMINATED 20VA THRU HOLE 619 - Immediate
13.41000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.1A, Series 550mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
241-6-20 Datasheet 241-6-20 - Signal Transformer 595-1052-ND XFRMR LAMINATED 30VA CHAS MOUNT 357 - Immediate
775 - Factory Stock
?
13.48000 1 241 Active Laminated Core 115V 20V 1.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
4000-01E07K999 Datasheet 4000-01E07K999 - TE Connectivity Potter & Brumfield Relays PB1649-ND XFRMR LAMINATED 40VA CHAS MOUNT 246 - Immediate
13.56000 1 4000, Products Unlimited Active Laminated Core 120V 24V
-
Single Single No 40 VA Chassis Mount Wire Leads 90.47mm L x 55.37mm W 55.58mm
-
Results per Page
Page 8/44
|< 6 7 8 9 10 >|

14:29:47 1/17/2017