Product Index > Transformers > Power Transformers

Results: 5,008       5,008 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,008 Remaining
Results per Page
Page 8/201
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FL12-200 Datasheet 3FL12-200 - Tamura MT1105-ND XFRMR LAMINATED 2.5VA THRU HOLE 456 - Immediate
9.64000 1 3FL Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 47.60mm L x 39.60mm W 16.80mm 1500Vrms
DST-3-12 Datasheet DST-3-12 - Signal Transformer 595-1195-ND XFRMR LAMINATED 2.4VA THRU HOLE 424 - Immediate
9.75000 1 DST Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
14A-5.0R-20 Datasheet 14A-5.0R-20 - Signal Transformer 595-1013-ND XFRMR LAMINATED 5VA THRU HOLE 1,029 - Immediate
50 - Factory Stock
?
9.95000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 500mA, Series 250mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DST-3-24 Datasheet DST-3-24 - Signal Transformer 595-1212-ND XFRMR LAMINATED 2.4VA THRU HOLE 260 - Immediate
600 - Factory Stock
?
9.97000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
241-4-24 Datasheet 241-4-24 - Signal Transformer 595-1055-ND XFRMR LAMINATED 6VA CHAS MOUNT 233 - Immediate
200 - Factory Stock
?
10.00000 1 241 Active Laminated Core 115V 24V 250mA Single Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
ST-4-36 Datasheet ST-4-36 - Signal Transformer 595-1190-ND XFRMR LAMINATED 6VA THRU HOLE 290 - Immediate
450 - Factory Stock
?
10.07000 1 ST Active Laminated Core 115V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
ST-4-16 Datasheet ST-4-16 - Signal Transformer 595-1166-ND XFRMR LAMINATED 6VA THRU HOLE 189 - Immediate
150 - Factory Stock
?
10.07000 1 ST Active Laminated Core 115V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-2.5R-36 Datasheet 14A-2.5R-36 - Signal Transformer 595-1029-ND XFRMR LAMINATED 2.5VA THRU HOLE 428 - Immediate
150 - Factory Stock
?
10.19000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 140mA, Series 70mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
LP-20-125 Datasheet LP-20-125 - Signal Transformer 595-1323-ND XFRMR SEMI-TORO 2VA THRU HOLE 1,551 - Immediate
10.31000 1 LP Active Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 250mA, Series 125mA Dual Dual No 2 VA Through Hole PC Pin 47.50mm L x 39.60mm W 16.50mm 1500Vrms
241-5-12 Datasheet 241-5-12 - Signal Transformer 595-1041-ND XFRMR LAMINATED 12VA CHAS MOUNT 107 - Immediate
10.33000 1 241 Active Laminated Core 115V 12.6V 1A Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
FS24-500-C2-B Datasheet FS24-500-C2-B - Triad Magnetics 237-1482-ND XFRMR LAMINATED 12VA THRU HOLE 1,223 - Immediate
1,552 - Factory Stock
?
10.37000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms
ST-5-20 Datasheet ST-5-20 - Signal Transformer 595-1173-ND XFRMR LAMINATED 12VA THRU HOLE 305 - Immediate
25 - Factory Stock
?
10.41000 1 ST Active Laminated Core 115V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Single Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
FP10-250 Datasheet FP10-250 - Triad Magnetics 237-1008-ND XFRMR LAMINATED 2.5VA THRU HOLE 402 - Immediate
950 - Factory Stock
?
10.54000 1 FP Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 47.63mm L x 39.67mm W 16.51mm 2000Vrms
FP24-100 Datasheet FP24-100 - Triad Magnetics 237-1012-ND XFRMR LAMINATED 2.5VA THRU HOLE 268 - Immediate
252 - Factory Stock
?
10.54000 1 FP Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 47.63mm L x 39.67mm W 16.51mm 2000Vrms
14A-5.0R-24 Datasheet 14A-5.0R-24 - Signal Transformer 595-1019-ND XFRMR LAMINATED 5VA THRU HOLE 232 - Immediate
50 - Factory Stock
?
10.54000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
ST-5-16 Datasheet ST-5-16 - Signal Transformer 595-1167-ND XFRMR LAMINATED 12VA THRU HOLE 488 - Immediate
575 - Factory Stock
?
10.55000 1 ST Active Laminated Core 115V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Single Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DPC-34-125 Datasheet DPC-34-125 - Signal Transformer 595-1152-ND XFRMR LAMINATED 4.4VA THRU HOLE 309 - Immediate
400 - Factory Stock
?
10.55000 1 DPC Active Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 250mA, Series 125mA Dual Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
DST-4-12 Datasheet DST-4-12 - Signal Transformer 595-1196-ND XFRMR LAMINATED 6VA THRU HOLE 367 - Immediate
450 - Factory Stock
?
10.61000 1 DST Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-5.0R-36 Datasheet 14A-5.0R-36 - Signal Transformer 595-1030-ND XFRMR LAMINATED 5VA THRU HOLE 286 - Immediate
250 - Factory Stock
?
10.68000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
FS28-420 Datasheet FS28-420 - Triad Magnetics 237-1051-ND XFRMR LAMINATED 12VA THRU HOLE 678 - Immediate
414 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS24-500 Datasheet FS24-500 - Triad Magnetics 237-1050-ND XFRMR LAMINATED 12VA THRU HOLE 375 - Immediate
200 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
PL10-16-130B Datasheet PL10-16-130B - Tamura MT3115-ND XFRMR LAMINATED 10VA THRU HOLE 491 - Immediate
10.90000 1 PL10-xx130B Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.25A, Series 620mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 36.20mm 3500Vrms
3FL24-250 Datasheet 3FL24-250 - Tamura MT1118-ND XFRMR LAMINATED 6VA THRU HOLE 900 - Immediate
11.02000 1 3FL Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 47.60mm L x 39.60mm W 21.60mm 1500Vrms
3FL12-475 Datasheet 3FL12-475 - Tamura MT1106-ND XFRMR LAMINATED 6VA THRU HOLE 541 - Immediate
11.02000 1 3FL Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 950mA, Series 475mA Dual Dual No 6 VA Through Hole PC Pin 47.60mm L x 39.60mm W 21.60mm 1500Vrms
DST-5-16 Datasheet DST-5-16 - Signal Transformer 595-1202-ND XFRMR LAMINATED 12VA THRU HOLE 1,413 - Immediate
1,450 - Factory Stock
?
11.04000 1 DST Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
Results per Page
Page 8/201
|< 6 7 8 9 10 >|

22:18:52 2/22/2017