Product Index > Transformers > Power Transformers

Results: 1,043       1,043 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,043 Remaining
Results per Page
Page 7/42
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS24-250-C2-B Datasheet FS24-250-C2-B - Triad Magnetics 237-1502-ND XFRMR LAMINATED 6VA THRU HOLE 694 - Immediate
7.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
ST-3-24 Datasheet ST-3-24 - Signal Transformer 595-1177-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,447 - Immediate
800 - Factory Stock
?
7.75000 1 ST Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
PC-12-100 Datasheet PC-12-100 - Signal Transformer 595-1103-ND XFRMR LAMINATED 1.2VA THRU HOLE 297 - Immediate
8.24000 1 PC Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 200mA, Series 100mA Single Dual No 1.2 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.15mm 1500Vrms
3FS-420 Datasheet 3FS-420 - Tamura MT2215-ND XFRMR LAMINATED 6VA THRU HOLE 493 - Immediate
8.31000 1 3FS-4xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Single Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
3FS-416 Datasheet 3FS-416 - Tamura MT2211-ND XFRMR LAMINATED 6VA THRU HOLE 348 - Immediate
8.31000 1 3FS-4xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Single Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
3FS-412 Datasheet 3FS-412 - Tamura MT2207-ND XFRMR LAMINATED 6VA THRU HOLE 147 - Immediate
8.31000 1 3FS-4xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Single Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
ST-2-12 Datasheet ST-2-12 - Signal Transformer 595-1159-ND XFRMR LAMINATED 1.1VA THRU HOLE 189 - Immediate
400 - Factory Stock
?
8.60000 1 ST Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Single Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DPC-34-35 Datasheet DPC-34-35 - Signal Transformer 595-1151-ND XFRMR LAMINATED 1.2VA THRU HOLE 942 - Immediate
100 - Factory Stock
?
8.73000 1 DPC Active Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 70mA, Series 35mA Dual Dual No 1.2 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.15mm 1500Vrms
FS24-100 Datasheet FS24-100 - Triad Magnetics 237-1035-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,902 - Immediate
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
PC-16-260 Datasheet PC-16-260 - Signal Transformer 595-1108-ND XFRMR LAMINATED 4.4VA THRU HOLE 393 - Immediate
9.20000 1 PC Active Laminated Core 115V Parallel 8V, Series 16V Parallel 520mA, Series 260mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
ST-4-24 Datasheet ST-4-24 - Signal Transformer 595-1178-ND XFRMR LAMINATED 6VA THRU HOLE 1,054 - Immediate
350 - Factory Stock
?
9.21000 1 ST Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
VPP24-420 Datasheet VPP24-420 - Triad Magnetics 237-1057-ND XFRMR LAMINATED 10VA THRU HOLE 2,264 - Immediate
1,792 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP16-620 Datasheet VPP16-620 - Triad Magnetics 237-1055-ND XFRMR LAMINATED 10VA THRU HOLE 1,596 - Immediate
1,120 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.25A, Series 620mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP28-360 Datasheet VPP28-360 - Triad Magnetics 237-1058-ND XFRMR LAMINATED 10VA THRU HOLE 797 - Immediate
660 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP36-280 Datasheet VPP36-280 - Triad Magnetics 237-1059-ND XFRMR LAMINATED 10VA THRU HOLE 393 - Immediate
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 560mA, Series 280mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP20-500 Datasheet VPP20-500 - Triad Magnetics 237-1056-ND XFRMR LAMINATED 10VA THRU HOLE 289 - Immediate
180 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
DST-3-20 Datasheet DST-3-20 - Signal Transformer 595-1206-ND XFRMR LAMINATED 2.4VA THRU HOLE 456 - Immediate
9.28000 1 DST Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 622 - Immediate
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
DST-2-24 Datasheet DST-2-24 - Signal Transformer 595-1211-ND XFRMR LAMINATED 1.1VA THRU HOLE 515 - Immediate
9.36000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-2-12 Datasheet DST-2-12 - Signal Transformer 595-1194-ND XFRMR LAMINATED 1.1VA THRU HOLE 224 - Immediate
9.44000 1 DST Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
14A-2.5R-20 Datasheet 14A-2.5R-20 - Signal Transformer 595-1012-ND XFRMR LAMINATED 2.5VA THRU HOLE 674 - Immediate
800 - Factory Stock
?
9.56000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
DST-3-36 Datasheet DST-3-36 - Signal Transformer 595-1224-ND XFRMR LAMINATED 2.4VA THRU HOLE 559 - Immediate
600 - Factory Stock
?
9.59000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
3FL12-200 Datasheet 3FL12-200 - Tamura MT1105-ND XFRMR LAMINATED 2.5VA THRU HOLE 598 - Immediate
9.64000 1 3FL Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 47.60mm L x 39.60mm W 16.80mm 1500Vrms
DST-3-12 Datasheet DST-3-12 - Signal Transformer 595-1195-ND XFRMR LAMINATED 2.4VA THRU HOLE 424 - Immediate
9.75000 1 DST Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
14A-5.0R-20 Datasheet 14A-5.0R-20 - Signal Transformer 595-1013-ND XFRMR LAMINATED 5VA THRU HOLE 1,029 - Immediate
50 - Factory Stock
?
9.95000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 500mA, Series 250mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
Results per Page
Page 7/42
|< 5 6 7 8 9 >|

12:32:39 2/27/2017