Product Index > Transformers > Power Transformers

Results: 1,076       1,076 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,076 Remaining
Results per Page
Page 6/44
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
VPT100-10000 Datasheet VPT100-10000 - Triad Magnetics 237-1359-ND XFRMR TOROIDAL 1000VA CHAS MOUNT 32 - Immediate
204 - Factory Stock
?
139.70000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 50V, Series 100V Parallel 20A, Series 10A Dual Dual No 1000 VA Chassis Mount Wire Leads 175.00mm Dia x 68.00mm W
-
4000Vrms
F12-090-C2-B Datasheet F12-090-C2-B - Triad Magnetics 237-1556-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,913 - Immediate
1,800 - Factory Stock
?
4.60000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Single Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS20-055-C2-B Datasheet FS20-055-C2-B - Triad Magnetics 237-1575-ND XFRMR LAMINATED 1.1VA THRU HOLE 4,294 - Immediate
1,000 - Factory Stock
?
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS16-070-C2-B Datasheet FS16-070-C2-B - Triad Magnetics 237-1576-ND XFRMR LAMINATED 1.1VA THRU HOLE 1,258 - Immediate
200 - Factory Stock
?
4.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
F16-150-C2-B Datasheet F16-150-C2-B - Triad Magnetics 237-1492-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,030 - Immediate
480 - Factory Stock
?
4.83000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
F24-100-C2-B Datasheet F24-100-C2-B - Triad Magnetics 237-1490-ND XFRMR LAMINATED 2.4VA THRU HOLE 316 - Immediate
2,560 - Factory Stock
?
4.83000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
F28-085-C2-B Datasheet F28-085-C2-B - Triad Magnetics 237-1489-ND XFRMR LAMINATED 2.4VA THRU HOLE 296 - Immediate
960 - Factory Stock
?
4.83000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Single Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
F12-200-C2-B Datasheet F12-200-C2-B - Triad Magnetics 237-1567-ND XFRMR LAMINATED 2.4VA THRU HOLE 265 - Immediate
4.83000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Single Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
3FS-220 Datasheet 3FS-220 - Tamura MT2213-ND XFRMR LAMINATED 1.1VA THRU HOLE 915 - Immediate
5.08000 1 3FS-2xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Single Dual No 1.1 VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
3FD-328 Datasheet 3FD-328 - Tamura MT2118-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,352 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-324 Datasheet 3FD-324 - Tamura MT2114-ND XFRMR LAMINATED 2.4VA THRU HOLE 966 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-310 Datasheet 3FD-310 - Tamura MT2097-ND XFRMR LAMINATED 2.4VA THRU HOLE 780 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
3FD-336 Datasheet 3FD-336 - Tamura MT2122-ND XFRMR LAMINATED 2.4VA THRU HOLE 283 - Immediate
5.15000 1 3FD-3xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
FS12-200-C2-B Datasheet FS12-200-C2-B - Triad Magnetics 237-1542-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,201 - Immediate
5.27000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
FS16-150-C2-B Datasheet FS16-150-C2-B - Triad Magnetics 237-1541-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,110 - Immediate
160 - Factory Stock
?
5.27000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
VPP10-500 Datasheet VPP10-500 - Triad Magnetics 237-1081-ND XFRMR LAMINATED 5VA THRU HOLE 950 - Immediate
324 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1A, Series 500mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP28-180 Datasheet VPP28-180 - Triad Magnetics 237-1086-ND XFRMR LAMINATED 5VA THRU HOLE 160 - Immediate
300 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 360mA, Series 180mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP20-120 Datasheet VPP20-120 - Triad Magnetics 237-1063-ND XFRMR LAMINATED 2.5VA THRU HOLE 4,231 - Immediate
1,480 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP24-100 Datasheet VPP24-100 - Triad Magnetics 237-1064-ND XFRMR LAMINATED 2.5VA THRU HOLE 2,110 - Immediate
940 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP10-250 Datasheet VPP10-250 - Triad Magnetics 237-1060-ND XFRMR LAMINATED 2.5VA THRU HOLE 599 - Immediate
1,300 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP36-070 Datasheet VPP36-070 - Triad Magnetics 237-1066-ND XFRMR LAMINATED 2.5VA THRU HOLE 530 - Immediate
420 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 140mA, Series 70mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
F24-250-C2-B Datasheet F24-250-C2-B - Triad Magnetics 237-1532-ND XFRMR LAMINATED 6VA THRU HOLE 564 - Immediate
2,100 - Factory Stock
?
7.50000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
ST-2-16 Datasheet ST-2-16 - Signal Transformer 595-1164-ND XFRMR LAMINATED 1.1VA THRU HOLE 266 - Immediate
100 - Factory Stock
?
7.65000 1 ST Active Laminated Core 115V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Single Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
FS12-500-C2-B Datasheet FS12-500-C2-B - Triad Magnetics 237-1533-ND XFRMR LAMINATED 6VA THRU HOLE 1,475 - Immediate
7.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
FS48-125-C2-B Datasheet FS48-125-C2-B - Triad Magnetics 237-1499-ND XFRMR LAMINATED 6VA THRU HOLE 819 - Immediate
7.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 250mA, Series 125mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
Results per Page
Page 6/44
|< 4 5 6 7 8 >|

18:01:19 2/19/2017