Product Index > Transformers > Power Transformers

Results: 1,043       1,043 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,043 Remaining
Results per Page
Page 5/42
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
L01-6362 Datasheet L01-6362 - Amgis, LLC TE2258-ND XFRMR TOROIDAL 25VA THRU HOLE 384 - Immediate
48 - Factory Stock
?
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2.082A, Series 1.041A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6364 Datasheet L01-6364 - Amgis, LLC TE2260-ND XFRMR TOROIDAL 25VA THRU HOLE 381 - Immediate
36 - Factory Stock
?
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 1.388A, Series 694mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
14A-56-28 Datasheet 14A-56-28 - Signal Transformer 595-1028-ND XFRMR LAMINATED 56VA THRU HOLE 423 - Immediate
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 4A, Series 2A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
14A-56-24 Datasheet 14A-56-24 - Signal Transformer 595-1023-ND XFRMR LAMINATED 56VA THRU HOLE 311 - Immediate
60 - Factory Stock
?
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
241-8-24 Datasheet 241-8-24 - Signal Transformer 595-1059-ND XFRMR LAMINATED 100VA CHAS MOUNT 108 - Immediate
22.20000 1 241 Active Laminated Core 115V 24V 4A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
166L24 Datasheet 166L24 - Hammond Manufacturing HM547-ND XFRMR LAMINATED 48VA CHAS MOUNT 358 - Immediate
415 - Factory Stock
?
22.63000 1 166 Active Laminated Core 115V 24V 2A Single Single Yes 48 VA Chassis Mount Wire Leads 93.73mm L x 54.10mm W 58.67mm 2000Vrms
DP-241-8-24 Datasheet DP-241-8-24 - Signal Transformer 595-1093-ND XFRMR LAMINATED 100VA CHAS MOUNT 562 - Immediate
417 - Factory Stock
?
23.16000 1 241 Active Laminated Core 115V, 230V 24V 4A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
A41-80-36 Datasheet A41-80-36 - Signal Transformer 595-1300-ND XFRMR LAMINATED 80VA CHAS MOUNT 118 - Immediate
23.25000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
A41-80-230 Datasheet A41-80-230 - Signal Transformer 595-1305-ND XFRMR LAMINATED 80VA CHAS MOUNT 205 - Immediate
116 - Factory Stock
?
23.57000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
DP-241-8-10 Datasheet DP-241-8-10 - Signal Transformer 595-1073-ND XFRMR LAMINATED 100VA CHAS MOUNT 477 - Immediate
18 - Factory Stock
?
23.85000 1 241 Active Laminated Core 115V, 230V 10V 10A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
DP-241-8-28 Datasheet DP-241-8-28 - Signal Transformer 595-1097-ND XFRMR LAMINATED 100VA CHAS MOUNT 266 - Immediate
33 - Factory Stock
?
23.94000 1 241 Active Laminated Core 115V, 230V 28V 3.6A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
62053 Datasheet 62053 - Talema Group LLC 1295-1065-ND XFRMR TOROIDAL 15VA CHAS MOUNT 259 - Immediate
23.94000 1 Standard Mini Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1A, Series 500mA Dual Single, Multiple Taps No 15 VA Chassis Mount Wire Leads
-
24.00mm 4000Vrms
70053K Datasheet 70053K - Talema Group LLC 1295-1028-ND XFRMR TOROIDAL 15VA THRU HOLE 138 - Immediate
24.84000 1 7XXXX Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1A, Series 500mA Dual Single, Multiple Taps No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms
VPT230-220 Datasheet VPT230-220 - Triad Magnetics 237-1331-ND XFRMR TOROIDAL 50VA CHAS MOUNT 381 - Immediate
150 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 440mA, Series 220mA Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT30-1670 Datasheet VPT30-1670 - Triad Magnetics 237-1333-ND XFRMR TOROIDAL 50VA CHAS MOUNT 332 - Immediate
109 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 3.34A, Series 1.67A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
70063K Datasheet 70063K - Talema Group LLC 1295-1023-ND XFRMR TOROIDAL 25VA THRU HOLE 697 - Immediate
28.37000 1 7XXXX Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Single, Multiple Taps No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
A41-130-20 Datasheet A41-130-20 - Signal Transformer 595-1286-ND XFRMR LAMINATED 130VA CHAS MOUNT 175 - Immediate
237 - Factory Stock
?
31.80000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 13A, Series 6.5A Dual Dual No 130 VA Chassis Mount Solder, Quick Connect 71.40mm L x 76.20mm W 85.70mm 4000Vrms
VPS230-760 Datasheet VPS230-760 - Triad Magnetics 237-1273-ND XFRMR LAMINATED 175VA CHAS MOUNT 174 - Immediate
541 - Factory Stock
?
34.67000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 1.52A, Series 760mA Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.50mm L x 71.37mm W 95.25mm 4000Vrms
A41-175-28 Datasheet A41-175-28 - Signal Transformer 595-1297-ND XFRMR LAMINATED 175VA CHAS MOUNT 252 - Immediate
59 - Factory Stock
?
38.08000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 12.5A, Series 6.25A Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.40mm L x 79.70mm W 95.30mm 4000Vrms
A41-175-24 Datasheet A41-175-24 - Signal Transformer 595-1292-ND XFRMR LAMINATED 175VA CHAS MOUNT 110 - Immediate
118 - Factory Stock
?
38.08000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 14.6A, Series 7.3A Dual Dual No 175 VA Chassis Mount Solder, Quick Connect 79.40mm L x 79.70mm W 95.30mm 4000Vrms
VPT36-2780 Datasheet VPT36-2780 - Triad Magnetics 237-1341-ND XFRMR TOROIDAL 100VA CHAS MOUNT 314 - Immediate
189 - Factory Stock
?
39.18000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 5.56A, Series 2.78A Dual Dual No 100 VA Chassis Mount Wire Leads 87.00mm Dia x 47.00mm W
-
4000Vrms
VPT48-2080 Datasheet VPT48-2080 - Triad Magnetics 237-1342-ND XFRMR TOROIDAL 100VA CHAS MOUNT 310 - Immediate
89 - Factory Stock
?
39.18000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 4.16A, Series 2.08A Dual Dual No 100 VA Chassis Mount Wire Leads 87.00mm Dia x 47.00mm W
-
4000Vrms
VPT48-3300 Datasheet VPT48-3300 - Triad Magnetics 237-1349-ND XFRMR TOROIDAL 160VA CHAS MOUNT 354 - Immediate
82 - Factory Stock
?
44.59000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 6.66A, Series 3.33A Dual Dual No 160 VA Chassis Mount Wire Leads 103.00mm Dia x 48.00mm W
-
4000Vrms
VPT230-2170 Datasheet VPT230-2170 - Triad Magnetics 237-1357-ND XFRMR TOROIDAL 500VA CHAS MOUNT 163 - Immediate
28 - Factory Stock
?
90.07000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 4.34A, Series 2.17A Dual Dual No 500 VA Chassis Mount Wire Leads 140.00mm Dia x 60.00mm W
-
4000Vrms
VPT48-10400 Datasheet VPT48-10400 - Triad Magnetics 237-1358-ND XFRMR TOROIDAL 500VA CHAS MOUNT 41 - Immediate
46 - Factory Stock
?
90.07000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 20.8A, Series 10.4A Dual Dual No 500 VA Chassis Mount Wire Leads 140.00mm Dia x 60.00mm W
-
4000Vrms
Results per Page
Page 5/42
|< 3 4 5 6 7 >|

08:07:45 2/26/2017