Product Index > Transformers > Power Transformers

Results: 5,009       5,009 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,009 Remaining
Results per Page
Page 4/201
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
PL20-20-130B Datasheet PL20-20-130B - Tamura MT3122-ND XFRMR LAMINATED 20VA THRU HOLE 2,370 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
PL20-24-130B Datasheet PL20-24-130B - Tamura MT3128-ND XFRMR LAMINATED 20VA THRU HOLE 1,370 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
PL20-16-130B Datasheet PL20-16-130B - Tamura MT3116-ND XFRMR LAMINATED 20VA THRU HOLE 223 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
PC-24-1000 Datasheet PC-24-1000 - Signal Transformer 595-1118-ND XFRMR LAMINATED 24VA THRU HOLE 338 - Immediate
13.95000 1 PC Active Laminated Core 115V Parallel 12V, Series 24V Parallel 2A, Series 1A Single Dual No 24 VA Through Hole PC Pin 41.30mm L x 57.20mm W 34.93mm 1500Vrms
VPP12-2400 Datasheet VPP12-2400 - Triad Magnetics 237-1075-ND XFRMR LAMINATED 30VA THRU HOLE 4,609 - Immediate
2,752 - Factory Stock
?
14.44000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 4.8A, Series 2.4A Dual Dual No 30 VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.67mm 4000Vrms
VPP24-1250 Datasheet VPP24-1250 - Triad Magnetics 237-1078-ND XFRMR LAMINATED 30VA THRU HOLE 698 - Immediate
14.44000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2.5A, Series 1.25A Dual Dual No 30 VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.67mm 4000Vrms
LP-24-500 Datasheet LP-24-500 - Signal Transformer 595-1329-ND XFRMR SEMI-TORO 12VA THRU HOLE 286 - Immediate
50 - Factory Stock
?
14.95000 1 LP Active Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
A41-25-24 Datasheet A41-25-24 - Signal Transformer 595-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 250 - Immediate
15.31000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2A, Series 1A Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
LP-34-340 Datasheet LP-34-340 - Signal Transformer 595-1339-ND XFRMR SEMI-TORO 12VA THRU HOLE 641 - Immediate
550 - Factory Stock
?
15.46000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 680mA, Series 340mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
LP-24-1000 Datasheet LP-24-1000 - Signal Transformer 595-1330-ND XFRMR SEMI-TORO 24VA THRU HOLE 1,380 - Immediate
50 - Factory Stock
?
15.92000 1 LP Active Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2A, Series 1A Dual Dual No 24 VA Through Hole PC Pin 72.90mm L x 57.20mm W 31.80mm 1500Vrms
14A-30-24 Datasheet 14A-30-24 - Signal Transformer 595-1022-ND XFRMR LAMINATED 30VA THRU HOLE 320 - Immediate
20 - Factory Stock
?
15.93000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2.5A, Series 1.25A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
14A-30-36 Datasheet 14A-30-36 - Signal Transformer 595-1033-ND XFRMR LAMINATED 30VA THRU HOLE 303 - Immediate
120 - Factory Stock
?
15.95000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.64A, Series 820mA Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
TCT40-01E07K Datasheet TCT40-01E07K - Triad Magnetics 237-1240-ND XFRMR LAMINATED 40VA CHAS MOUNT 542 - Immediate
244 - Factory Stock
?
16.35000 1 Class 2, TCT Active Laminated Core 120V 24V 1.67A Single Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
LP-10-2400 Datasheet LP-10-2400 - Signal Transformer 595-1311-ND XFRMR SEMI-TORO 24VA THRU HOLE 613 - Immediate
50 - Factory Stock
?
16.54000 1 LP Active Semi-Toroidal 115V, 230V Parallel 5V, Series 10V Parallel 4.8A, Series 2.4A Dual Dual No 24 VA Through Hole PC Pin 72.90mm L x 57.20mm W 31.80mm 1500Vrms
DST-7-24 Datasheet DST-7-24 - Signal Transformer 595-1216-ND XFRMR LAMINATED 36VA THRU HOLE 727 - Immediate
16.74000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3A, Series 1.5A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
14A-30-28 Datasheet 14A-30-28 - Signal Transformer 595-1027-ND XFRMR LAMINATED 30VA THRU HOLE 400 - Immediate
120 - Factory Stock
?
16.77000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 2.12A, Series 1.06A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
L01-6330 Datasheet L01-6330 - Amgis, LLC TE2238-ND XFRMR TOROIDAL 7VA THRU HOLE 175 - Immediate
17.16000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 1A, Series 500mA Dual Dual No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms
VPT230-110 Datasheet VPT230-110 - Triad Magnetics 237-1324-ND XFRMR TOROIDAL 25VA CHAS MOUNT 381 - Immediate
660 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
VPP24-2330 Datasheet VPP24-2330 - Triad Magnetics 237-1092-ND XFRMR LAMINATED 56VA THRU HOLE 1,809 - Immediate
448 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP20-2800 Datasheet VPP20-2800 - Triad Magnetics 237-1091-ND XFRMR LAMINATED 56VA THRU HOLE 1,266 - Immediate
744 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 5.6A, Series 2.8A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP28-2000 Datasheet VPP28-2000 - Triad Magnetics 237-1094-ND XFRMR LAMINATED 56VA THRU HOLE 1,193 - Immediate
551 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 4A, Series 2A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP36-1560 Datasheet VPP36-1560 - Triad Magnetics 237-1095-ND XFRMR LAMINATED 56VA THRU HOLE 740 - Immediate
252 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPS230-350 Datasheet VPS230-350 - Triad Magnetics 237-1271-ND XFRMR LAMINATED 80VA CHAS MOUNT 278 - Immediate
20.71000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
VPS24-3300 Datasheet VPS24-3300 - Triad Magnetics 237-1276-ND XFRMR LAMINATED 80VA CHAS MOUNT 253 - Immediate
20.71000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
VPS36-2200 Datasheet VPS36-2200 - Triad Magnetics 237-1285-ND XFRMR LAMINATED 80VA CHAS MOUNT 230 - Immediate
20.71000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
Results per Page
Page 4/201
|< 2 3 4 5 6 >|

12:24:11 2/20/2017