Product Index > Transformers > Power Transformers

Results: 1,088       1,088 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,088 Remaining
Results per Page
Page 2/44
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
VPP16-150 Datasheet VPP16-150 - Triad Magnetics 237-1062-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,756 - Immediate
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP10-250 Datasheet VPP10-250 - Triad Magnetics 237-1060-ND XFRMR LAMINATED 2.5VA THRU HOLE 949 - Immediate
1,300 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
F24-250-C2-B Datasheet F24-250-C2-B - Triad Magnetics 237-1532-ND XFRMR LAMINATED 6VA THRU HOLE 579 - Immediate
2,900 - Factory Stock
?
7.50000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS24-250-C2-B Datasheet FS24-250-C2-B - Triad Magnetics 237-1502-ND XFRMR LAMINATED 6VA THRU HOLE 695 - Immediate
7.69000 1 Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
ST-3-24 Datasheet ST-3-24 - Signal Transformer 595-1177-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,473 - Immediate
1,000 - Factory Stock
?
7.75000 1 ST Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
ST-3-16 Datasheet ST-3-16 - Signal Transformer 595-1165-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,680 - Immediate
1,300 - Factory Stock
?
7.75000 1 ST Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
PC-12-100 Datasheet PC-12-100 - Signal Transformer 595-1103-ND XFRMR LAMINATED 1.2VA THRU HOLE 357 - Immediate
8.24000 1 PC Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 200mA, Series 100mA Single Dual No 1.2 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.15mm 1500Vrms
FS10-250 Datasheet FS10-250 - Triad Magnetics 237-1031-ND XFRMR LAMINATED 2.5VA THRU HOLE 725 - Immediate
2,658 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
F-13X Datasheet F-13X - Triad Magnetics 237-1911-ND POWER XFMR CHASSIS MOUNT W/LEADS 161 - Immediate
8.89000 1
-
Active Laminated Core 115V 6.3V 680mA Single Single No 3.78 VA Chassis Mount Wire Leads 60.32mm L x 34.93mm W 34.93mm 1500Vrms
F4-10 Datasheet F4-10 - Triad Magnetics 237-1679-ND XFRMR LAMINATED THRU HOLE 187 - Immediate
684 - Factory Stock
?
8.92000 1 Quick Pack Active Laminated Core 115V
-
-
Single Single Yes 6 VA Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) 60.33mm L x 31.75mm W 34.93mm 2500VAC
F20-600-C2-B Datasheet F20-600-C2-B - Triad Magnetics 237-1545-ND XFRMR LAMINATED 12VA THRU HOLE 153 - Immediate
460 - Factory Stock
?
9.18000 1 Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Single Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
VPP10-1000 Datasheet VPP10-1000 - Triad Magnetics 237-1053-ND XFRMR LAMINATED 10VA THRU HOLE 4,200 - Immediate
4,480 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 2A, Series 1A Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP24-420 Datasheet VPP24-420 - Triad Magnetics 237-1057-ND XFRMR LAMINATED 10VA THRU HOLE 2,264 - Immediate
1,793 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP16-620 Datasheet VPP16-620 - Triad Magnetics 237-1055-ND XFRMR LAMINATED 10VA THRU HOLE 1,616 - Immediate
1,140 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.25A, Series 620mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP12-800 Datasheet VPP12-800 - Triad Magnetics 237-1054-ND XFRMR LAMINATED 10VA THRU HOLE 1,085 - Immediate
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP36-280 Datasheet VPP36-280 - Triad Magnetics 237-1059-ND XFRMR LAMINATED 10VA THRU HOLE 402 - Immediate
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 560mA, Series 280mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP20-500 Datasheet VPP20-500 - Triad Magnetics 237-1056-ND XFRMR LAMINATED 10VA THRU HOLE 274 - Immediate
420 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS20-300 Datasheet FS20-300 - Triad Magnetics 237-1041-ND XFRMR LAMINATED 6VA THRU HOLE 2,256 - Immediate
1,020 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND XFRMR LAMINATED 6VA THRU HOLE 1,952 - Immediate
80 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 1,124 - Immediate
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
ST-4-24 Datasheet ST-4-24 - Signal Transformer 595-1178-ND XFRMR LAMINATED 6VA THRU HOLE 524 - Immediate
900 - Factory Stock
?
9.44000 1 ST Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
DST-3-36 Datasheet DST-3-36 - Signal Transformer 595-1224-ND XFRMR LAMINATED 2.4VA THRU HOLE 587 - Immediate
600 - Factory Stock
?
9.59000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
PC-20-220 Datasheet PC-20-220 - Signal Transformer 595-1112-ND XFRMR LAMINATED 4.4VA THRU HOLE 386 - Immediate
9.75000 1 PC Active Laminated Core 115V Parallel 10V, Series 20V Parallel 440mA, Series 220mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
DST-4-16 Datasheet DST-4-16 - Signal Transformer 595-1201-ND XFRMR LAMINATED 6VA THRU HOLE 3,105 - Immediate
9.80000 1 DST Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
DST-4-24 Datasheet DST-4-24 - Signal Transformer 595-1213-ND XFRMR LAMINATED 6VA THRU HOLE 742 - Immediate
600 - Factory Stock
?
9.80000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
Results per Page
Page 2/44
|< 1 2 3 4 5 >|

07:33:40 1/19/2017