Product Index > Transformers > Power Transformers

Results: 5,009       5,009 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,009 Remaining
Results per Page
Page 2/201
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FP10-250 Datasheet FP10-250 - Triad Magnetics 237-1008-ND XFRMR LAMINATED 2.5VA THRU HOLE 402 - Immediate
970 - Factory Stock
?
10.54000 1 FP Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 47.63mm L x 39.67mm W 16.51mm 2000Vrms
LP-16-150 Datasheet LP-16-150 - Signal Transformer 595-1318-ND XFRMR SEMI-TORO 2VA THRU HOLE 547 - Immediate
10.64000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2 VA Through Hole PC Pin 47.50mm L x 39.60mm W 16.50mm 1500Vrms
DST-4-28 Datasheet DST-4-28 - Signal Transformer 595-1219-ND XFRMR LAMINATED 6VA THRU HOLE 469 - Immediate
50 - Factory Stock
?
10.65000 1 DST Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND XFRMR LAMINATED 12VA THRU HOLE 2,850 - Immediate
769 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
14A-10R-12 Datasheet 14A-10R-12 - Signal Transformer 595-1002-ND XFRMR LAMINATED 10VA THRU HOLE 1,996 - Immediate
150 - Factory Stock
?
10.99000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-16 Datasheet 14A-10R-16 - Signal Transformer 595-1008-ND XFRMR LAMINATED 10VA THRU HOLE 869 - Immediate
1,100 - Factory Stock
?
10.99000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.25A, Series 620mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-28 Datasheet 14A-10R-28 - Signal Transformer 595-1025-ND XFRMR LAMINATED 10VA THRU HOLE 400 - Immediate
10.99000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-5.0R-16 Datasheet 14A-5.0R-16 - Signal Transformer 595-1007-ND XFRMR LAMINATED 5VA THRU HOLE 132 - Immediate
11.04000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 620mA, Series 310mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DPC-12-350 Datasheet DPC-12-350 - Signal Transformer 595-1132-ND XFRMR LAMINATED 4.4VA THRU HOLE 674 - Immediate
11.11000 1 DPC Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 700mA, Series 350mA Dual Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
14A-10R-20 Datasheet 14A-10R-20 - Signal Transformer 595-1014-ND XFRMR LAMINATED 10VA THRU HOLE 1,081 - Immediate
11.17000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
DST-5-24 Datasheet DST-5-24 - Signal Transformer 595-1214-ND XFRMR LAMINATED 12VA THRU HOLE 118 - Immediate
50 - Factory Stock
?
11.29000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
LP-24-250 Datasheet LP-24-250 - Signal Transformer 595-1328-ND XFRMR SEMI-TORO 6VA THRU HOLE 499 - Immediate
11.31000 1 LP Active Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
14A-10R-24 Datasheet 14A-10R-24 - Signal Transformer 595-1020-ND XFRMR LAMINATED 10VA THRU HOLE 621 - Immediate
200 - Factory Stock
?
11.35000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
FP24-250 Datasheet FP24-250 - Triad Magnetics 237-1020-ND XFRMR LAMINATED 6VA THRU HOLE 4,625 - Immediate
2,276 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
FP16-375 Datasheet FP16-375 - Triad Magnetics 237-1018-ND XFRMR LAMINATED 6VA THRU HOLE 185 - Immediate
180 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 750mA, Series 375mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
VPP24-830 Datasheet VPP24-830 - Triad Magnetics 237-1071-ND XFRMR LAMINATED 20VA THRU HOLE 3,338 - Immediate
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP36-560 Datasheet VPP36-560 - Triad Magnetics 237-1073-ND XFRMR LAMINATED 20VA THRU HOLE 1,140 - Immediate
740 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP28-720 Datasheet VPP28-720 - Triad Magnetics 237-1072-ND XFRMR LAMINATED 20VA THRU HOLE 1,038 - Immediate
631 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.44A, Series 720mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP20-1000 Datasheet VPP20-1000 - Triad Magnetics 237-1070-ND XFRMR LAMINATED 20VA THRU HOLE 799 - Immediate
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP16-1250 Datasheet VPP16-1250 - Triad Magnetics 237-1069-ND XFRMR LAMINATED 20VA THRU HOLE 491 - Immediate
2,440 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP12-1600 Datasheet VPP12-1600 - Triad Magnetics 237-1068-ND XFRMR LAMINATED 20VA THRU HOLE 261 - Immediate
1,240 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 3.2A, Series 1.6A Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
LP-34-170 Datasheet LP-34-170 - Signal Transformer 595-1338-ND XFRMR SEMI-TORO 6VA THRU HOLE 616 - Immediate
200 - Factory Stock
?
11.44000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
14A-20-20 Datasheet 14A-20-20 - Signal Transformer 595-1015-ND XFRMR LAMINATED 20VA THRU HOLE 950 - Immediate
75 - Factory Stock
?
12.82000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
14A-20-24 Datasheet 14A-20-24 - Signal Transformer 595-1021-ND XFRMR LAMINATED 20VA THRU HOLE 888 - Immediate
75 - Factory Stock
?
13.12000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
DST-6-24 Datasheet DST-6-24 - Signal Transformer 595-1215-ND XFRMR LAMINATED 20VA THRU HOLE 198 - Immediate
13.41000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.6A, Series 800mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
Results per Page
Page 2/201
|< 1 2 3 4 5 >|

03:22:43 1/23/2017