Product Index > Transformers > Power Transformers

Results: 5,008       5,008 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,008 Remaining
Results per Page
Page 191/201
|< 189 190 191 192 193 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
PC-120-85B39 Datasheet Photo Not Available PC-120-85B39-ND XFRMR LAMINATED 10VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V Parallel 60V, Series 120V Parallel 170mA, Series 85mA Single Dual No 10 VA Through Hole PC Pin 47.63mm L x 36.53mm W 41.28mm 1500Vrms
241-3-20A4 Datasheet Photo Not Available 241-3-20A4-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 20V 120mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
241-3-28A6 Datasheet Photo Not Available 241-3-28A6-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 28V 85mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
241-3-12A2 Datasheet Photo Not Available 241-3-12A2-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 12.6V 200mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
DST6-36B28 Datasheet Photo Not Available DST6-36B28-ND XFRMR LAMINATED 20VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.1A, Series 550mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.24mm W 36.58mm 2500Vrms
DST6-120B40 Datasheet Photo Not Available DST6-120B40-ND XFRMR LAMINATED 20VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V, 230V Parallel 60V, Series 120V Parallel 320mA, Series 160mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.24mm W 36.58mm 2500Vrms
241-3-36A7 Datasheet Photo Not Available 241-3-36A7-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 36V 65mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
DST6-48B32 Datasheet Photo Not Available DST6-48B32-ND XFRMR LAMINATED 20VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 800mA, Series 400mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.24mm W 36.58mm 2500Vrms
241-3-120A10 Datasheet Photo Not Available 241-3-120A10-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 120V 20mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
ST7-48B58 Datasheet Photo Not Available ST7-48B58-ND XFRMR LAMINATED 36VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V Parallel 24V, Series 48V Parallel 1.5A, Series 750mA Single Dual No 36 VA Through Hole PC Pin 66.80mm L x 55.63mm W 39.62mm 2500Vrms
241-3-48A8 Datasheet Photo Not Available 241-3-48A8-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 48V 50mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
ST7-10B51 Datasheet Photo Not Available ST7-10B51-ND XFRMR LAMINATED 36VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V Parallel 5V, Series 10V Parallel 7.2A, Series 3.6A Single Dual No 36 VA Through Hole PC Pin 66.80mm L x 55.63mm W 39.62mm 2500Vrms
241-3-56A9 Datasheet Photo Not Available 241-3-56A9-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 56V 45mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
241-3-10A1 Datasheet Photo Not Available 241-3-10A1-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 10V 250mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
241-3-24A5 Datasheet Photo Not Available 241-3-24A5-ND XFRMR LAMINATED 2.4VA CHAS MOUNT 0
Active
-
Chassis-Tran Active Laminated Core 115V 24V 100mA Single Single Yes 2.4 VA Chassis Mount Solder, Quick Connect 52.32mm L x 30.23mm W 26.92mm 2500Vrms
PC-56-180B31 Datasheet Photo Not Available PC-56-180B31-ND XFRMR LAMINATED 10VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V Parallel 28V, Series 56V Parallel 360mA, Series 180mA Single Dual No 10 VA Through Hole PC Pin 47.63mm L x 36.53mm W 41.28mm 1500Vrms
PC-12-800B7 Datasheet Photo Not Available PC-12-800B7-ND XFRMR LAMINATED 10VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Single Dual No 10 VA Through Hole PC Pin 47.63mm L x 36.53mm W 41.28mm 1500Vrms
DPC-12-800B7 Datasheet Photo Not Available DPC-12-800B7-ND XFRMR LAMINATED 10VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 36.53mm W 41.28mm 1500Vrms
DPC-230-20B46 Datasheet Photo Not Available DPC-230-20B46-ND XFRMR LAMINATED 4.4VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 40mA, Series 20mA Dual Dual No 4.4 VA Through Hole PC Pin 41.28mm L x 31.75mm W 34.93mm 1500Vrms
DPC-24-180B18 Datasheet Photo Not Available DPC-24-180B18-ND XFRMR LAMINATED 4.4VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 360mA, Series 180mA Dual Dual No 4.4 VA Through Hole PC Pin 41.28mm L x 31.75mm W 34.93mm 1500Vrms
DPC-120-35B38 Datasheet Photo Not Available DPC-120-35B38-ND XFRMR LAMINATED 4.4VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V, 230V Parallel 60V, Series 120V Parallel 70mA, Series 35mA Dual Dual No 4.4 VA Through Hole PC Pin 41.28mm L x 31.75mm W 34.93mm 1500Vrms
ST3-56B33 Datasheet ST3-56B33 - Pulse Electronics Corporation ST3-56B33-ND XFRMR LAMINATED 2.4VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Single Dual No 2.4 VA Through Hole PC Pin 35.05mm L x 28.70mm W 30.23mm 2500Vrms
ST3-10B1 Datasheet Photo Not Available ST3-10B1-ND XFRMR LAMINATED 2.4VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Single Dual No 2.4 VA Through Hole PC Pin 35.05mm L x 28.70mm W 30.23mm 2500Vrms
ST3-120B37 Datasheet Photo Not Available ST3-120B37-ND XFRMR LAMINATED 2.4VA THRU HOLE 0
Active
-
Split Bobbin Plug-In Active Laminated Core 115V Parallel 60V, Series 120V Parallel 40mA, Series 20mA Single Dual No 2.4 VA Through Hole PC Pin 35.05mm L x 28.70mm W 30.23mm 2500Vrms
DPC-10-440B2 Datasheet Photo Not Available DPC-10-440B2-ND XFRMR LAMINATED 4.4VA THRU HOLE 0
Active
-
PC Plug-In Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 880mA, Series 440mA Dual Dual No 4.4 VA Through Hole PC Pin 41.28mm L x 31.75mm W 34.93mm 1500Vrms
Results per Page
Page 191/201
|< 189 190 191 192 193 >|

00:44:30 1/18/2017