Product Index > Transformers > Power Transformers

Results: 1,076       1,076 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,076 Remaining
Results per Page
Page 11/44
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
TCT50-05E07AB Datasheet TCT50-05E07AB - Triad Magnetics 237-1612-ND XFRMR LAMINATED 50VA CHAS MOUNT 110 - Immediate
462 - Factory Stock
?
18.09000 1 Class 2, TCT Active Laminated Core 120V, 208V, 240V 24V 2.08A Single, Multiple Taps Single No 50 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
LP-34-1400 Datasheet LP-34-1400 - Signal Transformer 595-1341-ND XFRMR SEMI-TORO 48VA THRU HOLE 348 - Immediate
20 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 2.8A, Series 1.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
LP-20-2400 Datasheet LP-20-2400 - Signal Transformer 595-1326-ND XFRMR SEMI-TORO 48VA THRU HOLE 199 - Immediate
60 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 4.8A, Series 2.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
70020K Datasheet 70020K - Talema Group LLC 1295-1005-ND XFRMR TOROIDAL 5VA THRU HOLE 143 - Immediate
18.42000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 714mA, Series 357mA Dual Single, Multiple Taps No 5 VA Through Hole PC Pin 49.70mm L x 49.70mm W 19.50mm 4000Vrms
FD7-24 Datasheet FD7-24 - Triad Magnetics 237-1759-ND XFRMR LAMINATED THRU HOLE 184 - Immediate
19 - Factory Stock
?
18.52000 1 Quick Pack Active Laminated Core 115V, 230V
-
-
Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) 93.65mm L x 46.02mm W 57.15mm 2500VAC
70034K Datasheet 70034K - Talema Group LLC 1295-1048-ND XFRMR TOROIDAL 7VA THRU HOLE 981 - Immediate
19.25000 1 7XXXX Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 388mA, Series 194mA Dual Single, Multiple Taps No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms
A41-43-24 Datasheet A41-43-24 - Signal Transformer 595-1289-ND XFRMR LAMINATED 43VA CHAS MOUNT 175 - Immediate
140 - Factory Stock
?
19.95000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
241-7-24 Datasheet 241-7-24 - Signal Transformer 595-1058-ND XFRMR LAMINATED 56VA CHAS MOUNT 190 - Immediate
40 - Factory Stock
?
20.00000 1 241 Active Laminated Core 115V 24V 2.4A Single Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
VPS20-4000 Datasheet VPS20-4000 - Triad Magnetics 237-1266-ND XFRMR LAMINATED 80VA CHAS MOUNT 101 - Immediate
20.71000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 8A, Series 4A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 74.68mm W 76.20mm 4000Vrms
L01-6363 Datasheet L01-6363 - Amgis, LLC TE2259-ND XFRMR TOROIDAL 25VA THRU HOLE 136 - Immediate
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
14A-56-36 Datasheet 14A-56-36 - Signal Transformer 595-1034-ND XFRMR LAMINATED 56VA THRU HOLE 137 - Immediate
80 - Factory Stock
?
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
DP-241-7-36 Datasheet DP-241-7-36 - Signal Transformer 595-1101-ND XFRMR LAMINATED 56VA CHAS MOUNT 246 - Immediate
60 - Factory Stock
?
20.94000 1 241 Active Laminated Core 115V, 230V 36V 1.5A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
PL56-24-130B Datasheet PL56-24-130B - Tamura MT3130-ND XFRMR LAMINATED 56VA THRU HOLE 207 - Immediate
20.94000 1 PL56-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 64.00mm W 48.50mm 3500Vrms
DP-241-7-20 Datasheet DP-241-7-20 - Signal Transformer 595-1087-ND XFRMR LAMINATED 56VA CHAS MOUNT 199 - Immediate
180 - Factory Stock
?
20.94000 1 241 Active Laminated Core 115V, 230V 20V 2.8A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
DP-241-7-24 Datasheet DP-241-7-24 - Signal Transformer 595-1092-ND XFRMR LAMINATED 56VA CHAS MOUNT 137 - Immediate
60 - Factory Stock
?
20.94000 1 241 Active Laminated Core 115V, 230V 24V 2.4A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
166L20 Datasheet 166L20 - Hammond Manufacturing HM543-ND XFRMR LAMINATED 40VA CHAS MOUNT 118 - Immediate
131 - Factory Stock
?
22.64000 1 166 Active Laminated Core 115V 20V 2A Single Single Yes 40 VA Chassis Mount Wire Leads 93.73mm L x 47.75mm W 58.67mm 2000Vrms
A41-80-24 Datasheet A41-80-24 - Signal Transformer 595-1290-ND XFRMR LAMINATED 80VA CHAS MOUNT 377 - Immediate
23.21000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
241-8-36 Datasheet 241-8-36 - Signal Transformer 595-1068-ND XFRMR LAMINATED 100VA CHAS MOUNT 226 - Immediate
22 - Factory Stock
?
23.24000 1 241 Active Laminated Core 115V 36V 2.8A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
70050K Datasheet 70050K - Talema Group LLC 1295-1025-ND XFRMR TOROIDAL 15VA THRU HOLE 194 - Immediate
24.84000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 2.142A, Series 1.071A Dual Single, Multiple Taps No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms
70060K Datasheet 70060K - Talema Group LLC 1295-1024-ND XFRMR TOROIDAL 25VA THRU HOLE 391 - Immediate
26.61000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 3.57A, Series 1.785A Dual Single, Multiple Taps No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
VPS24-5400 Datasheet VPS24-5400 - Triad Magnetics 237-1277-ND XFRMR LAMINATED 130VA CHAS MOUNT 219 - Immediate
202 - Factory Stock
?
27.01000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 10.8A, Series 5.4A Dual Dual No 130 VA Chassis Mount Solder, Quick Connect 60.45mm L x 68.33mm W 85.85mm 4000Vrms
VPT36-1390 Datasheet VPT36-1390 - Triad Magnetics 237-1334-ND XFRMR TOROIDAL 50VA CHAS MOUNT 157 - Immediate
175 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 2.78A, Series 1.39A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT24-2080 Datasheet VPT24-2080 - Triad Magnetics 237-1332-ND XFRMR TOROIDAL 50VA CHAS MOUNT 117 - Immediate
120 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 4.16A, Series 2.08A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT48-1040 Datasheet VPT48-1040 - Triad Magnetics 237-1335-ND XFRMR TOROIDAL 50VA CHAS MOUNT 110 - Immediate
153 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 2.08A, Series 1.04A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT18-2780 Datasheet VPT18-2780 - Triad Magnetics 237-1330-ND XFRMR TOROIDAL 50VA CHAS MOUNT 101 - Immediate
350 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 5.56A, Series 2.78A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
Results per Page
Page 11/44
|< 9 10 11 12 13 >|

02:06:00 2/20/2017