Product Index > Transformers > Power Transformers

Results: 1,087       1,087 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,087 Remaining
Results per Page
Page 10/44
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
VPT48-520 Datasheet VPT48-520 - Triad Magnetics 237-1328-ND XFRMR TOROIDAL 25VA CHAS MOUNT 168 - Immediate
80 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 1.04A, Series 520mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
VPT36-690 Datasheet VPT36-690 - Triad Magnetics 237-1327-ND XFRMR TOROIDAL 25VA CHAS MOUNT 120 - Immediate
516 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 1.38A, Series 690mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
VPT12-2080 Datasheet VPT12-2080 - Triad Magnetics 237-1322-ND XFRMR TOROIDAL 25VA CHAS MOUNT 110 - Immediate
280 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 6V, Series 12V Parallel 4.16A, Series 2.08A Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
L01-6353 Datasheet L01-6353 - Amgis, LLC TE2253-ND XFRMR TOROIDAL 15VA THRU HOLE 532 - Immediate
17.86000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1A, Series 500mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms
L01-6354 Datasheet L01-6354 - Amgis, LLC TE2254-ND XFRMR TOROIDAL 15VA THRU HOLE 104 - Immediate
17.86000 1 L01 Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 834mA, Series 417mA Dual Dual No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms
70010K Datasheet 70010K - Talema Group LLC 1295-1031-ND XFRMR TOROIDAL 3.2VA THRU HOLE 419 - Immediate
17.99000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 458mA, Series 229mA Dual Single, Multiple Taps No 3.2 VA Through Hole PC Pin 44.70mm L x 44.70mm W 19.50mm 4000Vrms
TCT50-05E07AB Datasheet TCT50-05E07AB - Triad Magnetics 237-1612-ND XFRMR LAMINATED 50VA CHAS MOUNT 166 - Immediate
462 - Factory Stock
?
18.09000 1 Class 2, TCT Active Laminated Core 120V, 208V, 240V 24V 2.08A Single, Multiple Taps Single No 50 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
LP-34-1400 Datasheet LP-34-1400 - Signal Transformer 595-1341-ND XFRMR SEMI-TORO 48VA THRU HOLE 398 - Immediate
20 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 2.8A, Series 1.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
LP-20-2400 Datasheet LP-20-2400 - Signal Transformer 595-1326-ND XFRMR SEMI-TORO 48VA THRU HOLE 200 - Immediate
120 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 4.8A, Series 2.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
F-56X Datasheet F-56X - Triad Magnetics 237-2003-ND POWER XFMR CHASSIS MOUNT W/LEADS 148 - Immediate
104 - Factory Stock
?
18.34000 1
-
Active Laminated Core 115V 25.2V 2.8A Single Single Yes 71 VA Chassis Mount Wire Leads 101.60mm L x 63.50mm W 65.15mm 1500Vrms
70020K Datasheet 70020K - Talema Group LLC 1295-1005-ND XFRMR TOROIDAL 5VA THRU HOLE 143 - Immediate
18.42000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 714mA, Series 357mA Dual Single, Multiple Taps No 5 VA Through Hole PC Pin 49.70mm L x 49.70mm W 19.50mm 4000Vrms
VPS24-1800 Datasheet VPS24-1800 - Triad Magnetics 237-1275-ND XFRMR LAMINATED 43VA CHAS MOUNT 216 - Immediate
328 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
VPS12-3400 Datasheet VPS12-3400 - Triad Magnetics 237-1257-ND XFRMR LAMINATED 43VA CHAS MOUNT 121 - Immediate
48 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 6.8A, Series 3.4A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
70034K Datasheet 70034K - Talema Group LLC 1295-1048-ND XFRMR TOROIDAL 7VA THRU HOLE 517 - Immediate
19.25000 1 7XXXX Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 388mA, Series 194mA Dual Single, Multiple Taps No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms
L01-6365 Datasheet L01-6365 - Amgis, LLC TE2261-ND XFRMR TOROIDAL 25VA THRU HOLE 144 - Immediate
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6361 Datasheet L01-6361 - Amgis, LLC TE2257-ND XFRMR TOROIDAL 25VA THRU HOLE 129 - Immediate
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 2.754A, Series 1.377A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
14A-56-36 Datasheet 14A-56-36 - Signal Transformer 595-1034-ND XFRMR LAMINATED 56VA THRU HOLE 183 - Immediate
80 - Factory Stock
?
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
DP-241-7-36 Datasheet DP-241-7-36 - Signal Transformer 595-1101-ND XFRMR LAMINATED 56VA CHAS MOUNT 248 - Immediate
20.94000 1 241 Active Laminated Core 115V, 230V 36V 1.5A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
DP-241-7-24 Datasheet DP-241-7-24 - Signal Transformer 595-1092-ND XFRMR LAMINATED 56VA CHAS MOUNT 141 - Immediate
20 - Factory Stock
?
20.94000 1 241 Active Laminated Core 115V, 230V 24V 2.4A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
70044K Datasheet 70044K - Talema Group LLC 1295-1044-ND XFRMR TOROIDAL 10VA THRU HOLE 205 - Immediate
22.15000 1 7XXXX Active Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 556mA, Series 278mA Dual Single, Multiple Taps No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms
166L20 Datasheet 166L20 - Hammond Manufacturing HM543-ND XFRMR LAMINATED 40VA CHAS MOUNT 118 - Immediate
131 - Factory Stock
?
22.64000 1 166 Active Laminated Core 115V 20V 2A Single Single Yes 40 VA Chassis Mount Wire Leads 93.73mm L x 47.75mm W 58.67mm 2000Vrms
241-8-36 Datasheet 241-8-36 - Signal Transformer 595-1068-ND XFRMR LAMINATED 100VA CHAS MOUNT 230 - Immediate
32 - Factory Stock
?
23.24000 1 241 Active Laminated Core 115V 36V 2.8A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
A41-80-36 Datasheet A41-80-36 - Signal Transformer 595-1300-ND XFRMR LAMINATED 80VA CHAS MOUNT 118 - Immediate
511 - Factory Stock
?
23.25000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
62032 Datasheet 62032 - Talema Group LLC 1295-1053-ND XFRMR TOROIDAL 7VA CHAS MOUNT 345 - Immediate
23.28000 1 Standard Mini Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 584mA, Series 292mA Dual Single, Multiple Taps No 7 VA Chassis Mount Wire Leads
-
-
4000Vrms
A41-80-230 Datasheet A41-80-230 - Signal Transformer 595-1305-ND XFRMR LAMINATED 80VA CHAS MOUNT 308 - Immediate
116 - Factory Stock
?
23.57000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
Results per Page
Page 10/44
|< 8 9 10 11 12 >|

04:05:33 1/17/2017