Product Index > Transformers > Current Sense Transformers

Results: 289       289 Remaining
Manufacturer Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   289 Remaining
Results per Page
Page 3/12
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
CST306-3T Datasheet CST306-3T - Triad Magnetics 237-1109-ND TRANSF 55MH CTAP CRNT SENSE 1,785 - Immediate
674 - Factory Stock
?
5.40000 1 Bulk? CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 25A 55mH 2000V µS
-
200CT:1 3.75 Ohm Max Through Hole 0.690" L x 0.385" W (17.53mm x 9.78mm) 23.24mm PC Pin
CST306-3A Datasheet CST306-3A - Triad Magnetics 237-1108-ND TRANSF 55MH CRNT SENSE 2,900 - Immediate
2,363 - Factory Stock
?
5.40000 1 Bulk? CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 25A 55mH 2000V µS
-
200:1 3.75 Ohm Max Through Hole 0.690" L x 0.385" W (17.53mm x 9.78mm) 23.24mm PC Pin
CST306-2A Datasheet CST306-2A - Triad Magnetics 237-1106-ND TRANSF 14MH CRNT SENSE 1,364 - Immediate
5.40000 1 Bulk? CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 25A 14mH 1000V µS
-
100:1 1.55 Ohm Max Through Hole 0.690" L x 0.385" W (17.53mm x 9.78mm) 23.24mm PC Pin
PE-67200NL Datasheet PE-67200NL - Pulse Electronics Corporation 553-1554-ND XFRMR CURR SENSE 38A 80MH T/H 2,034 - Immediate
5.74000 1 Tray?
-
Active 10kHz ~ 200kHz Invasive 38A 80mH
-
-
200:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.750" L x 0.565" W (19.05mm x 14.35mm) 0.750" (19.05mm) PC Pin
AC1005 Datasheet AC1005 - Talema Group LLC 1295-1101-ND TRANSFORMER CURRENT 5.0 AMP 4,377 - Immediate
6.05000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 5A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
AC1015 Datasheet AC1015 - Talema Group LLC 1295-1097-ND TRANSFORMER CURRENT 15.0 AMP 2,811 - Immediate
6.05000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 15A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
PA3206NL Datasheet PA3206NL - Pulse Electronics Corporation 553-2175-ND SENSOR CURRENT 40A PCB ROGOWSKI 316 - Immediate
6.29000 1 Tray? Sidewinder®, PA32XXNL Active 50/60Hz Non-Invasive (Solid Core)
-
1.14mH
-
-
-
54 Ohm Max Chassis Mount 1.670" Dia (42.40mm) 0.580" (14.73mm) Wire Leads
CT-1020 Datasheet CT-1020 - Amgis, LLC TE2276-ND TRANS CURR SENSE 1:1000 20A 3,223 - Immediate
6.44000 1 Tray? CT Active 50/60Hz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
CST206-2A Datasheet CST206-2A - Triad Magnetics 237-1098-ND TRANSF 56MH CRNT SENSE 1,166 - Immediate
818 - Factory Stock
?
6.97000 1 Bulk?
Alternate Packaging
CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 80A 56mH 4000V µS
-
200:1 3.5 Ohm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CST206-3A Datasheet CST206-3A - Triad Magnetics 237-1100-ND TRANSF 130MH CRNT SENSE 790 - Immediate
585 - Factory Stock
?
6.97000 1 Bulk? CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 70A 130mH 6000V µS
-
300:1 12.4 Ohm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CST206-1T Datasheet CST206-1T - Triad Magnetics 237-1097-ND TRANSF 14MH CTAP CRNT SENSE 1,316 - Immediate
6.97000 1 Bulk?
Alternate Packaging
CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 110A 14mH 2000V µS
-
100:1 580 mOhm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
AC1030 Datasheet AC1030 - Talema Group LLC 1295-1098-ND TRANSFORMER CURRENT 30.0 AMP 224 - Immediate
7.95000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 30A
-
-
-
1000:1 48 Ohm Through Hole 1.189" L x 0.563" W (30.20mm x 14.30mm) 1.189" (30.20mm) PC Pin
AC1040 Datasheet AC1040 - Talema Group LLC 1295-1092-ND TRANSFORMER CURRENT 40.0 AMP 1,238 - Immediate
8.37000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 40A
-
-
-
1000:1 49.3 Ohm Through Hole 1.374" L x 0.563" W (34.90mm x 14.30mm) 34.90mm PC Pin
CR8348-1000 Datasheet CR8348-1000 - CR Magnetics Inc. 582-1161-ND TRANSFORMER CURRENT GENERAL PURP 669 - Immediate
8.78000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 24 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8349-1500 Datasheet CR8349-1500 - CR Magnetics Inc. 582-1012-ND TRANSF CURRENT .35" OPENING PCB 3,085 - Immediate
9.89000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
1500:1 80 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR8401-1000-G Datasheet CR8401-1000-G - CR Magnetics Inc. 582-1016-ND TRANSFORMER GROUND FAULT WIRE LD 360 - Immediate
10.63000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 4A
-
-
-
1000:1 49 Ohm Free Hanging (In-Line) 0.325" L x 0.690" W (8.26mm x 17.53mm) 0.880" (22.35mm) Wire Leads
CR8349-2500-N Datasheet CR8349-2500-N - CR Magnetics Inc. 582-1013-ND TRANSF CURRENT .35" OPENING PCB 2,175 - Immediate
11.59000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
2500:1 190 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR2550-G Datasheet CR2550-G - CR Magnetics Inc. 582-1002-ND CURRENT INDICATOR REMOTE GRN 11" 134 - Immediate
11.95000 1 Bulk? CR2550 Active 50Hz ~ 400Hz Non-Invasive (Solid Core)
-
-
-
-
-
-
Free Hanging (In-Line) 1.094" L x 0.866" W (27.80mm x 22.00mm)
-
-
CR8420-1000 Datasheet CR8420-1000 - CR Magnetics Inc. 582-1162-ND TRANSFORMER GENERAL PURPOSE 188 - Immediate
13.17000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 50A
-
-
-
1000:1 22 Ohm Free Hanging (In-Line) 0.362" L x 1.181" W (9.20mm x 30.00mm) 1.417" (36.00mm) Wire Leads
CR8350-2500-N Datasheet CR8350-2500-N - CR Magnetics Inc. 582-1015-ND TRANSF CURRENT .50" OPENING PCB 274 - Immediate
15.18000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 100A
-
-
-
2500:1 57 Ohm Through Hole 1.500" L x 0.626" W (38.10mm x 15.90mm) 1.535" (39.00mm) PC Pin
CCT261631-30-06-00 Datasheet CCT261631-30-06-00 - TDK Corporation 445-172910-ND CLAMP TYPE AC CURRENT SENSORS 146 - Immediate
16.20000 1 Bulk? CCT Active 50/60Hz Non-Invasive (Split Core) 30A
-
-
-
3000:1 492 Ohm Chassis Mount 1.126" L x 0.728" W (28.60mm x 18.50mm) 1.260" (32.00mm) Wire Leads with Connector
PA1005.070NLT Datasheet PA1005.070NLT - Pulse Electronics Corporation 553-1528-2-ND XFRMR CURR SENSE 0.98MH 1:70 SMD 1,800 - Immediate
1.16026 900 Tape & Reel (TR)?
Alternate Packaging
PA1005.XXXNL Active 50kHz ~ 1MHz Invasive
-
980µH
-
1 : 70
-
0.75 mOhm Primary, 4.75 Ohm Secondary Surface Mount 0.330" L x 0.284" W (8.38mm x 7.21mm) 0.217" (5.50mm) Gull Wing
PA1005.070NLT Datasheet PA1005.070NLT - Pulse Electronics Corporation 553-1528-1-ND XFRMR CURR SENSE 0.98MH 1:70 SMD 2,359 - Immediate
2.15000 1 Cut Tape (CT)?
Alternate Packaging
PA1005.XXXNL Active 50kHz ~ 1MHz Invasive
-
980µH
-
1 : 70
-
0.75 mOhm Primary, 4.75 Ohm Secondary Surface Mount 0.330" L x 0.284" W (8.38mm x 7.21mm) 0.217" (5.50mm) Gull Wing
PA1005.070NLT Datasheet PA1005.070NLT - Pulse Electronics Corporation 553-1528-6-ND XFRMR CURR SENSE 0.98MH 1:70 SMD 2,359 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PA1005.XXXNL Active 50kHz ~ 1MHz Invasive
-
980µH
-
1 : 70
-
0.75 mOhm Primary, 4.75 Ohm Secondary Surface Mount 0.330" L x 0.284" W (8.38mm x 7.21mm) 0.217" (5.50mm) Gull Wing
P8205NLT Datasheet P8205NLT - Pulse Electronics Corporation 553-1520-2-ND XFRMR CURR SENSE 0.50MH 1:50 SMD 2,700 - Immediate
1.53510 900 Tape & Reel (TR)?
Alternate Packaging
P820X Active 50kHz ~ 1MHz Invasive
-
500µH
-
1 : 50
-
6 mOhm Primary, 1.5 Ohm Secondary Surface Mount 0.330" L x 0.284" W (8.38mm x 7.21mm) 0.217" (5.50mm) Gull Wing
Results per Page
Page 3/12
|< 1 2 3 4 5 >|

02:52:08 1/19/2017