Product Index > Transformers > Current Sense Transformers

Results: 706       706 Remaining
Manufacturer Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   706 Remaining
Results per Page
Page 2/29
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Frequency Range Type Current Rating Inductance E.T. Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
PE-67100NL Datasheet PE-67100NL - Pulse Electronics Corporation 553-1900-ND XFRMR CURR SENSE 37A 20MH T/H 1,487 - Immediate
5.51000 1 Tray?
-
Active 10kHz ~ 200kHz Invasive 37A 20mH
-
-
100:1 56 Ohm Primary, 1.4 Ohm Secondary Through Hole 0.750" L x 0.565" W (19.05mm x 14.35mm) 0.750" (19.05mm) PC Pin
PE-67200NL Datasheet PE-67200NL - Pulse Electronics Corporation 553-1554-ND XFRMR CURR SENSE 38A 80MH T/H 1,721 - Immediate
5.74000 1 Tray?
-
Active 10kHz ~ 200kHz Invasive 38A 80mH
-
-
200:1 200 Ohm Primary, 4.5 Ohm Secondary Through Hole 0.750" L x 0.565" W (19.05mm x 14.35mm) 0.750" (19.05mm) PC Pin
AC1020 Datasheet AC1020 - Talema Group LLC 1295-1095-ND TRANSFORMER CURRENT 20.0 AMP 22,440 - Immediate
6.05000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
AC1005 Datasheet AC1005 - Talema Group LLC 1295-1101-ND TRANSFORMER CURRENT 5.0 AMP 4,218 - Immediate
6.05000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 5A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
AC1015 Datasheet AC1015 - Talema Group LLC 1295-1097-ND TRANSFORMER CURRENT 15.0 AMP 1,311 - Immediate
6.05000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 15A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
CT-1020 Datasheet CT-1020 - Amgis, LLC TE2276-ND TRANS CURR SENSE 1:1000 20A 3,111 - Immediate
6.44000 1 Tray? CT Active 50/60Hz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
CT-1005 Datasheet CT-1005 - Amgis, LLC TE2273-ND TRANS CURR SENSE 1:1000 5A 2,309 - Immediate
6.44000 1 Tray? CT Active 50/60Hz Non-Invasive (Solid Core) 5A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
CT-1010 Datasheet CT-1010 - Amgis, LLC TE2274-ND TRANS CURR SENSE 1:1000 10A 1,311 - Immediate
6.44000 1 Tray? CT Active 50/60Hz Non-Invasive (Solid Core) 10A
-
-
-
1000:1 41.8 Ohm Through Hole 0.937" L x 0.438" W (23.80mm x 11.12mm) 0.937" (23.80mm) PC Pin
CST206-1A Datasheet CST206-1A - Triad Magnetics 237-1096-ND TRANSF 14MH CRNT SENSE 7,695 - Immediate
3,417 - Factory Stock
?
6.97000 1 Bulk?
Alternate Packaging
CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 110A 14mH 2000V µS
-
100:1 580 mOhm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CST206-3A Datasheet CST206-3A - Triad Magnetics 237-1100-ND TRANSF 130MH CRNT SENSE 1,243 - Immediate
482 - Factory Stock
?
6.97000 1 Bulk? CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 70A 130mH 6000V µS
-
300:1 12.4 Ohm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CST206-1T Datasheet CST206-1T - Triad Magnetics 237-1097-ND TRANSF 14MH CTAP CRNT SENSE 1,070 - Immediate
272 - Factory Stock
?
6.97000 1 Bulk?
Alternate Packaging
CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 110A 14mH 2000V µS
-
100:1 580 mOhm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CST206-2A Datasheet CST206-2A - Triad Magnetics 237-1098-ND TRANSF 56MH CRNT SENSE 765 - Immediate
818 - Factory Stock
?
6.97000 1 Bulk?
Alternate Packaging
CST Active 20kHz ~ 200kHz Non-Invasive (Solid Core) 80A 56mH 4000V µS
-
200:1 3.5 Ohm Max Through Hole 1.075" L x 0.400" W (27.30mm x 10.16mm) 31.12mm PC Pin
CR8320-1600 Datasheet CR8320-1600 - CR Magnetics Inc. 582-1009-ND TRANSF CURRENT GP .22"OPENING PC 1,266 - Immediate
7.16000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 10A
-
-
-
1600:1 95 Ohm Through Hole 0.764" L x 0.323" W (19.40mm x 8.20mm) 0.768" (19.50mm) PC Pin
PA3209NL Datasheet PA3209NL - Pulse Electronics Corporation 553-2177-ND SENSOR CURRNT 1KA WIRE ROGOWSKI 717 - Immediate
7.21000 1 Tray? Sidewinder®, PA32XXNL Active 50/60Hz Non-Invasive (Solid Core)
-
3mH
-
-
-
42 Ohm Max Chassis Mount 2.244" Dia (57.00mm) 0.580" (14.73mm) Wire Leads
AC1030 Datasheet AC1030 - Talema Group LLC 1295-1098-ND TRANSFORMER CURRENT 30.0 AMP 258 - Immediate
7.95000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 30A
-
-
-
1000:1 48 Ohm Through Hole 1.189" L x 0.563" W (30.20mm x 14.30mm) 1.189" (30.20mm) PC Pin
AC1050 Datasheet AC1050 - Talema Group LLC 1295-1100-ND TRANSFORMER CURRENT 50.0 AMP 450 - Immediate
8.37000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 50A
-
-
-
1000:1 49.3 Ohm Through Hole 1.374" L x 0.563" W (34.90mm x 14.30mm) 34.90mm PC Pin
CR8348-1000 Datasheet CR8348-1000 - CR Magnetics Inc. 582-1161-ND TRANSFORMER CURRENT GENERAL PURP 612 - Immediate
8.78000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 24 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8348-2000 Datasheet CR8348-2000 - CR Magnetics Inc. 582-1010-ND TRANSF CURRENT .27" OPENING PCB 2,392 - Immediate
9.40000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 50A
-
-
-
2000:1 106 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8410-1000 Datasheet CR8410-1000 - CR Magnetics Inc. 582-1017-ND TRANSFORMER CURRENT GP WIRE LEAD 1,551 - Immediate
9.40000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 20A
-
-
-
1000:1 41 Ohm Free Hanging (In-Line) 0.323" L x 0.866" W (8.20mm x 22.00mm) 1.094" (27.80mm) Wire Leads
AC1060 Datasheet AC1060 - Talema Group LLC 1295-1099-ND TRANSFORMER CURRENT 60.0 AMP 1,096 - Immediate
9.73000 1 Tube? AC Active 50/60Hz Non-Invasive (Solid Core) 60A
-
-
-
1000:1 24 Ohm Through Hole 1.500" L x 0.626" W (38.10mm x 15.90mm) 1.500" (38.10mm) PC Pin
CR8349-1500 Datasheet CR8349-1500 - CR Magnetics Inc. 582-1012-ND TRANSF CURRENT .35" OPENING PCB 2,834 - Immediate
9.89000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
1500:1 80 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
CR8348-2500-N Datasheet CR8348-2500-N - CR Magnetics Inc. 582-1011-ND TRANSF CURRENT .27" OPENING PCB 9,192 - Immediate
10.34000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 40A
-
-
-
2500:1 134 Ohm Through Hole 0.925" L x 0.433" W (23.50mm x 11.00mm) 0.984" (25.00mm) PC Pin
CR8401-1000-G Datasheet CR8401-1000-G - CR Magnetics Inc. 582-1016-ND TRANSFORMER GROUND FAULT WIRE LD 1,440 - Immediate
10.63000 1 Bulk? CR8400 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 4A
-
-
-
1000:1 49 Ohm Free Hanging (In-Line) 0.325" L x 0.690" W (8.26mm x 17.53mm) 0.880" (22.35mm) Wire Leads
CR8349-2500-N Datasheet CR8349-2500-N - CR Magnetics Inc. 582-1013-ND TRANSF CURRENT .35" OPENING PCB 3,284 - Immediate
11.59000 1 Bulk? CR8300 Active 20Hz ~ 1kHz Non-Invasive (Solid Core) 75A
-
-
-
2500:1 190 Ohm Through Hole 1.024" L x 0.670" W (26.00mm x 17.00mm) 1.102" (28.00mm) PC Pin
MODEL 19 Datasheet MODEL 19 - CR Magnetics Inc. 582-1037-ND TRANSFORMER CURR .29" OPENING LD 262 - Immediate
11.70000 1 Bulk? PH Active 50Hz ~ 1kHz Non-Invasive (Solid Core)
-
-
-
-
-
-
Free Hanging (In-Line) 0.461" L x 0.949" W (11.70mm x 24.10mm) 1.039" (26.40mm) Wire Leads
Results per Page
Page 2/29
|< 1 2 3 4 5 >|

15:03:27 2/21/2017