Product Index > Transformers > Audio Transformers

Results: 87       87 Remaining
Manufacturer Packaging Series Part Status Turns Ratio - Primary:Secondary Impedance - Primary (Ohms) Impedance - Secondary (Ohms) DC Resistance (DCR) - Primary DC Resistance (DCR) - Secondary Transformer Type Frequency Range Frequency Response Voltage - Isolation Insertion Loss Return Loss Power Level Operating Temperature Approvals Mounting Type Size / Dimension Height - Seated (Max) Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   87 Remaining
Results per Page
Page 4/4
|< 1 2 3 4 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Turns Ratio - Primary:Secondary Impedance - Primary (Ohms) Impedance - Secondary (Ohms) DC Resistance (DCR) - Primary DC Resistance (DCR) - Secondary Transformer Type Frequency Range Frequency Response Voltage - Isolation Insertion Loss Return Loss Power Level Operating Temperature Approvals Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
126B Datasheet 126B - Hammond Manufacturing 126B-ND TANSFORMER 4W 20HZ-20KHZ 2 - Immediate
19 - Factory Stock
?
73.68000 1
Non-Stock
?
Bulk? 126 Active
-
5k 5k 178 Ohm 178 Ohm Single Ended Audiophile, Ultra-Linear - Tube Output 20Hz ~ 20kHz ±1dB 400VDC
-
-
4W
-
-
Chassis Mount 79.25mm L x 63.50mm W 79.25mm Wire Leads
TTC-5036 Datasheet TTC-5036 - Tamura MT7218CT-ND TRANSFORMR MODEM 600:287 OHM SMD 57 - Immediate
4.98000
-
Cut Tape (CT)?
Alternate Packaging
TTC Discontinued at Digi-Key 1:1 600 287 175 Ohm 175 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.2dB 1875VRMS @ 1 Second 4dB Max @ 2kHz 14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C UL60950, EN60950 Surface Mount 12.50mm L x 9.60mm W 7.60mm Flat Lead
MET-37 Datasheet Photo Not Available MET-37-ND AUDIO TRANSFORMER 50 - Immediate
11.51000 1
Non-Stock
?
Bulk? MET Active 0.918:1 500CT 600 65 Ohm 95 Ohm
-
300Hz ~ 100kHz ±2dB 500VRMS @ 30 Seconds
-
-
50mW -20°C ~ 85°C
-
Through Hole 10.40mm L x 7.87mm W 11.80mm PC Pin
MET-09-T Datasheet MET-09-T - Triad Magnetics 237-1468-ND TRANSFORMER 10KCT:10KCT 1.0MADC 2 - Immediate
12.11000 1 Bulk? MET Active 1:1 10kCT 10kCT 1 kOhm 1.3 kOhm Data/Voice Coupling 300Hz ~ 100kHz ±2dB 500VRMS @ 1 Second
-
-
40mW
-
-
Through Hole 10.40mm L x 7.87mm W 11.80mm PC Pin
MET-32-T Datasheet MET-32-T - Triad Magnetics 237-1463-ND TRANSFORMER 600:150/150 3.0MADC 2 - Immediate
10.63000 1 Bulk? MET Active 2:1:1 600 150/150 70 Ohm 95 Ohm Data/Voice Coupling 300Hz ~ 100kHz ±2dB 1000VRMS @ 1 Second
-
-
50mW
-
-
Through Hole 10.40mm L x 7.87mm W 11.80mm PC Pin
SP-22 Datasheet SP-22 - Triad Magnetics 237-1142-ND TRANSF 10K/2KCT 500 SPLIT SEC AU 19 - Immediate
616 - Factory Stock
?
15.95000 1 Bulk? Red-Spec Active 4.48:1:1 10k 2k, 500/500 1.05 kOhm Parallel @ 146 Ohm, Series @ 168 Ohm
-
300Hz ~ 100kHz ±2dB 1000VRMS @ 1 Second
-
-
50mW
-
-
Through Hole 10.41mm L x 7.87mm W 11.81mm PC Pin
SP-68 Datasheet SP-68 - Triad Magnetics 237-1153-ND TRANS 10K/10KCT 2.5K SPLIT AUDIO 7 - Immediate
75 - Factory Stock
?
15.95000 1 Bulk? Red-Spec Active 2.1:1 10k 10k, 2.5k/2.5k 1 kOhm Parallel @ 565 Ohm, Series @ 650 Ohm Triad 300Hz ~ 100kHz ±2dB 1000VRMS @ 1 Second
-
-
50mW
-
-
Through Hole 10.41mm L x 7.87mm W 11.81mm PC Pin
TY-305P Datasheet TY-305P - Triad Magnetics 237-1128-ND TRANSF 600 OHM 100MA DC TEL 11 - Immediate
160 - Factory Stock
?
18.39000 1 Bulk? TY Active
-
600 600
-
-
Data/Voice Coupling 300Hz ~ 3.5kHz ±0.5dB 1500VAC 1.5dB Typ 10dB Typ -45dB ~ 7dB
-
-
Through Hole 41.91mm L x 35.05mm W 17.27mm PC Pin
TTC-5023 Datasheet TTC-5023 - Tamura MT7238CT-ND TRANSFORMER MODEM 600:600OHM SMD 8 - Immediate
4.82000 1 Cut Tape (CT)?
Alternate Packaging
TTC Active 1:1 600 600 115 Ohm 115 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.25dB 3000VRMS @ 1 Minute 2dB Max @ 2kHz 14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C UL60950, EN60950 Surface Mount 9.60mm L x 12.50mm W 7.60mm Flat Lead
TTC-5023 Datasheet TTC-5023 - Tamura MT7238DKR-ND TRANSFORMER MODEM 600:600OHM SMD 8 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TTC Active 1:1 600 600 115 Ohm 115 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.25dB 3000VRMS @ 1 Minute 2dB Max @ 2kHz 14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C UL60950, EN60950 Surface Mount 9.60mm L x 12.50mm W 7.60mm Flat Lead
1608A Datasheet Photo Not Available 1608A-ND AUDIOPHILE TUBE OUTPUT TRANSFRMR 1 - Immediate
34 - Factory Stock
?
93.42000 1
Non-Stock
?
Bulk? A Active
-
8kCT 4, 8, 16 91.31 Ohm, 102.3 Ohm 321 mOhm, 365 mOhm, 476 mOhm Push-Pull Audiophile, Ultra-Linear - Tube Output 30Hz ~ 30kHz ±1dB 2000V @ 1 Second
-
-
10W
-
-
Chassis Mount 69.85mm L x 63.50mm W 77.72mm Wire Leads
1650E Datasheet 1650E - Hammond Manufacturing 1650E-ND AUDIOPHILE TUBE OUTPUT TRANSFRMR 1 - Immediate
18 - Factory Stock
?
108.99000 1
Non-Stock
?
Bulk? A Active
-
8kCT 4, 8, 16 98.98 Ohm, 101.9 Ohm 154 mOhm, 218 mOhm, 303 mOhm Push-Pull Audiophile, Ultra-Linear - Tube Output 30Hz ~ 30kHz ±1dB 2000V @ 1 Second
-
-
15W
-
-
Chassis Mount 82.55mm L x 63.50mm W 77.72mm Wire Leads
Results per Page
Page 4/4
|< 1 2 3 4 > >|

14:44:15 1/22/2017