Add To Favorites
Product Overview
Digi-Key Part Number 679-2663-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSR36F3

Description SWITCH PUSH HALL EFF 50MA 28V
Expanded Description Pushbutton Hall Effect Switch 50mA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series IH
Packaging ? Tray ?
Part Status Active
Circuit Single
Switch Function NO-Mom
Supply Voltage 3.5 ~ 24VDC
Supply Current Varies by Supply Voltage
Voltage - Output (Max) 28V
Current - Output (Max) 50mA
Features -
Actuator Type Round Button
Actuator Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Termination Style Wire Leads
Mounting Type Panel Mount, Front
Body Color Black
Travel Range 1.7mm
Operating Force 600gf
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 679-2663

14:24:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.97000 54.97
50 49.39080 2,469.54
100 46.20430 4,620.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback