Product Index > Switches > Magnetic, Reed Switches

Results: 995       995 Remaining
Manufacturer Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   995 Remaining
Results per Page
Page 6/40
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
KSK-1A80-1015 Datasheet KSK-1A80-1015 - Standex-Meder Electronics 374-1079-ND SWITCH REED SPST-NO 500MA 170V 1,542 - Immediate
1.63000 1 Bulk? KSK Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 170V 170V 10W 0.6ms 0.1ms Through Hole Axial 1.409" (35.80mm) 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-40°C ~ 130°C 0.20pF 500mA (AC/DC)
ORD213S-1-1015 Datasheet ORD213S-1-1015 - Standex-Meder Electronics 374-1087-ND SWITCH REED SPST-NO 100MA 24V 5,957 - Immediate
1.71000 1 Bulk? ORD Active Glass Body SPST-NO 10 ~ 15AT
-
100mA (AC/DC) 24V 24V 1VA 0.3ms 0.05ms Surface Mount Gull Wing
-
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
-
-
0.40pF 300mA (AC/DC)
HA15-2-22-28 Datasheet HA15-2-22-28 - Littelfuse Inc. HE559-ND SWITCH REED SPST-NO 350MA 265V 3,491 - Immediate
1.95000 1 Bulk? HA15-2 Active Glass Body SPST-NO 22 ~ 28AT
-
350mA (AC), 500mA (DC) 265V 200V 10W 0.6ms 0.2ms Through Hole Axial 1.590" (40.39mm) 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-20°C ~ 125°C 0.20pF 1.5A (DC)
MDRR-DT-15-20-F Datasheet MDRR-DT-15-20-F - Littelfuse Inc. HE567-ND SWITCH REED SPDT 180MA 120V 2,278 - Immediate
2.00000 1 Bulk? MDRR-DT Active Glass Body SPDT 15 ~ 20AT
-
180mA (AC), 250mA (DC) 120V 175V 5W 0.7ms 1ms Through Hole Axial 2.034" (51.66mm) 0.100" Dia x 0.580" L (2.54mm x 14.73mm)
-
-40°C ~ 125°C 1pF 1.5A (DC)
MK24-D-2 Datasheet MK24-D-2 - Standex-Meder Electronics 374-1287-2-ND SWITCH REED SPST-NO 300MA 30V 2,000 - Immediate
2.35200 2,000 Tape & Reel (TR)?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount Gull Wing 0.272" (6.91mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.10pF 500mA (AC/DC)
MK24-D-2 Datasheet MK24-D-2 - Standex-Meder Electronics 374-1287-1-ND SWITCH REED SPST-NO 300MA 30V 2,135 - Immediate
4.44000 1 Cut Tape (CT)?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount Gull Wing 0.272" (6.91mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.10pF 500mA (AC/DC)
MK24-D-2 Datasheet MK24-D-2 - Standex-Meder Electronics 374-1287-6-ND SWITCH REED SPST-NO 300MA 30V 2,135 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount Gull Wing 0.272" (6.91mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.10pF 500mA (AC/DC)
MK06-4-B Datasheet MK06-4-B - Standex-Meder Electronics 374-1063-ND SWITCH REED SPST-NO 500MA 200V 630 - Immediate
2.95000 1 Bulk? MK06 Active Molded Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 200V 200V 10W 0.7ms 0.05ms Through Hole PC Pin 0.475" (12.06mm) 0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm) 0.130" (3.30mm) -20°C ~ 85°C 0.30pF 1A (AC/DC)
DRR-129-42-83 Datasheet DRR-129-42-83 - Littelfuse Inc. HE639-ND SWITCH REED SPST-NO 2.1A 280V 620 - Immediate
3.23000 1 Bulk? DRR-129 Active Glass Body SPST-NO 42 ~ 83AT
-
2.1A (AC), 3A (DC) 280V 400V 100W 4.5ms 2.5ms Surface Mount Axial, Flat 3.250" (82.55mm) 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
-
-40°C ~ 125°C 0.60pF 6A (DC)
MDRR-DT-10-15-F Datasheet MDRR-DT-10-15-F - Littelfuse Inc. HE657-ND SWITCH REED SPDT 180MA 120V 728 - Immediate
3.92000 1 Bulk? MDRR-DT Active Glass Body SPDT 10 ~ 15AT
-
180mA (AC), 250mA (DC) 120V 175V 5W 0.7ms 1ms Through Hole Axial 2.034" (51.66mm) 0.100" Dia x 0.580" L (2.54mm x 14.73mm)
-
-40°C ~ 125°C 1pF 1.5A (DC)
MDRR-DT-25-30-F Datasheet MDRR-DT-25-30-F - Littelfuse Inc. HE660-ND SWITCH REED SPDT 180MA 120V 586 - Immediate
3.92000 1 Bulk? MDRR-DT Active Glass Body SPDT 25 ~ 30AT
-
180mA (AC), 250mA (DC) 120V 175V 5W 0.7ms 1ms Through Hole Axial 2.034" (51.66mm) 0.100" Dia x 0.580" L (2.54mm x 14.73mm)
-
-40°C ~ 125°C 1pF 1.5A (DC)
DRR-129-67-73 Datasheet DRR-129-67-73 - Littelfuse Inc. HE518-ND SWITCH REED SPST-NO 2.1A 280V 1,190 - Immediate
5.33000 1 Bulk? DRR-129 Active Glass Body SPST-NO 67 ~ 73AT
-
2.1A (AC), 3A (DC) 280V 400V 100W 4.5ms 2.5ms Surface Mount Axial, Flat 3.250" (82.55mm) 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
-
-40°C ~ 125°C 0.60pF 6A (DC)
DRR-129-42-48 Datasheet DRR-129-42-48 - Littelfuse Inc. HE517-ND SWITCH REED SPST-NO 2.1A 280V 671 - Immediate
5.33000 1 Bulk? DRR-129 Active Glass Body SPST-NO 42 ~ 48AT
-
2.1A (AC), 3A (DC) 280V 400V 100W 4.5ms 2.5ms Surface Mount Axial, Flat 3.250" (82.55mm) 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
-
-40°C ~ 125°C 0.60pF 6A (DC)
MK06-10-E Datasheet MK06-10-E - Standex-Meder Electronics 374-1062-ND SWITCH REED LATCHING 500MA 200V 549 - Immediate
6.07000 1 Bulk? MK06 Active Molded Body SPST-NO, Latching 4 ~ 12mm
-
500mA (AC/DC) 200V 200V 10W 0.7ms 0.05ms Through Hole PC Pin 1.125" (28.58mm) 1.125" L x 0.150" W x 0.225" H (28.58mm x 3.81mm x 5.72mm) 0.225" (5.72mm) -20°C ~ 85°C 0.30pF 1A (AC/DC)
MG-A2-5.0-N Datasheet MG-A2-5.0-N - Magnasphere Corp 735-1002-ND SWITCH MAGNETIC 250MA 30V 184 - Immediate
6.21000 1 Bulk? N Active Magnasphere® SPST-NO 14.45mm 16.33mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.200" Dia x 0.175" L (5.08mm x 4.44mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-B2-20-S Datasheet MG-B2-20-S - Magnasphere Corp 735-1004-ND SWITCH MAGNETIC 250MA 30V 387 - Immediate
6.60000 1 Bulk? S Active Magnasphere® SPST-NC 15.90mm 23.27mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.658" (16.71mm) 0.200" Dia x 0.205" L (5.08mm x 5.21mm) 0.205" (5.20mm) -40°C ~ 150°C 1pF
-
DRR-DTH-75-80 Datasheet DRR-DTH-75-80 - Littelfuse Inc. HE134-ND SWITCH REED SPDT 350MA 350V 543 - Immediate
13.32000 1 Bulk? DRR-DTH Active Glass Body SPDT 75 ~ 80AT
-
350mA (AC), 500mA (DC) 350V 500V 30W 4.5ms 7ms Through Hole Axial 3.375" (85.73mm) 0.210" Dia x 1.500" L (5.33mm x 38.10mm)
-
-20°C ~ 125°C 2.0pF 3A (DC)
MDSR-4-22-38 Datasheet MDSR-4-22-38 - Littelfuse Inc. HE665-ND SWITCH REED SPST-NO 500MA 200V 1,188 - Immediate
0.51000 1 Bulk? MDSR-4 Active Glass Body SPST-NO 22 ~ 38AT
-
500mA (DC)
-
200V 10W 0.6ms 0.2ms Through Hole Axial 1.590" (40.39mm) 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C 0.20pF 1.2A (DC)
MK23-66-B-2 Datasheet MK23-66-B-2 - Standex-Meder Electronics 374-1071-2-ND SWITCH REED SPST-NO 500MA 200V 5,000 - Immediate
0.51330 2,500 Tape & Reel (TR)?
Alternate Packaging
MK23 Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 200V 200V 10W 0.7ms 0.05ms Surface Mount Gull Wing 0.772" (19.60mm) 0.087" Dia x 0.551" L (2.20mm x 14.00mm) 0.098" (2.50mm) -40°C ~ 130°C 0.30pF 1A (AC/DC)
MK23-66-B-2 Datasheet MK23-66-B-2 - Standex-Meder Electronics 374-1071-1-ND SWITCH REED SPST-NO 500MA 200V 5,586 - Immediate
1.11000 1 Cut Tape (CT)?
Alternate Packaging
MK23 Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 200V 200V 10W 0.7ms 0.05ms Surface Mount Gull Wing 0.772" (19.60mm) 0.087" Dia x 0.551" L (2.20mm x 14.00mm) 0.098" (2.50mm) -40°C ~ 130°C 0.30pF 1A (AC/DC)
MK23-66-B-2 Datasheet MK23-66-B-2 - Standex-Meder Electronics 374-1071-6-ND SWITCH REED SPST-NO 500MA 200V 5,586 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MK23 Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 200V 200V 10W 0.7ms 0.05ms Surface Mount Gull Wing 0.772" (19.60mm) 0.087" Dia x 0.551" L (2.20mm x 14.00mm) 0.098" (2.50mm) -40°C ~ 130°C 0.30pF 1A (AC/DC)
59165-1-U-00-D Datasheet 59165-1-U-00-D - Littelfuse Inc. HE565TR-ND SWITCH REED SPST-NO 350MA 140V 1,500 - Immediate
0.53157 1,500 Tape & Reel (TR)?
Alternate Packaging
59165 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 1ms Surface Mount Gull Wing 0.795" (20.19mm) 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) 0.099" (2.52mm) -40°C ~ 105°C 0.30pF 800mA (DC)
59165-1-U-00-D Datasheet 59165-1-U-00-D - Littelfuse Inc. HE565CT-ND SWITCH REED SPST-NO 350MA 140V 2,701 - Immediate
1.08000 1 Cut Tape (CT)?
Alternate Packaging
59165 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 1ms Surface Mount Gull Wing 0.795" (20.19mm) 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) 0.099" (2.52mm) -40°C ~ 105°C 0.30pF 800mA (DC)
59165-1-U-00-D Datasheet 59165-1-U-00-D - Littelfuse Inc. HE565DKR-ND SWITCH REED SPST-NO 350MA 140V 2,701 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
59165 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 1ms Surface Mount Gull Wing 0.795" (20.19mm) 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) 0.099" (2.52mm) -40°C ~ 105°C 0.30pF 800mA (DC)
FLEX-14-15-20 Datasheet FLEX-14-15-20 - Littelfuse Inc. HE556-ND SWITCH REED SPST-NO 350MA 140V 5,156 - Immediate
0.57000 1 Bulk? FLEX-14 Active Glass Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.55ms 0.2ms Through Hole Axial 1.744" (44.30mm) 0.090" Dia x 0.551" L (2.28mm x 14.00mm)
-
-40°C ~ 125°C 0.20pF 1A (DC)
Results per Page
Page 6/40
|< 4 5 6 7 8 >|

12:12:08 1/20/2017