Product Index > Switches > Magnetic, Reed Switches

Results: 417       417 Remaining
Manufacturer Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   417 Remaining
Results per Page
Page 4/17
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
MK24-D-3 Datasheet MK24-D-3 - Standex-Meder Electronics 374-1288-2-ND SWITCH REED SPST-NO 300MA 30V 2,000 - Immediate
2.49200 2,000 Tape & Reel (TR)?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.217" (5.51mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.1pF 500mA (AC/DC)
MK24-D-3 Datasheet MK24-D-3 - Standex-Meder Electronics 374-1288-1-ND SWITCH REED SPST-NO 300MA 30V 2,792 - Immediate
4.70000 1 Cut Tape (CT)?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.217" (5.51mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.1pF 500mA (AC/DC)
MK24-D-3 Datasheet MK24-D-3 - Standex-Meder Electronics 374-1288-6-ND SWITCH REED SPST-NO 300MA 30V 2,792 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MK24 Active Molded Body SPST-NO 20 ~ 25AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.217" (5.51mm) 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) 0.071" (1.80mm) -40°C ~ 130°C 0.1pF 500mA (AC/DC)
KSK-1C90U-1015 Datasheet KSK-1C90U-1015 - Standex-Meder Electronics 374-1148-ND SWITCH REED SPDT 500MA 175V 954 - Immediate
2.75000 1 Bulk? KSK Active Glass Body SPDT 10 ~ 15AT
-
500mA (AC/DC) 175V 175V 10W 0.7ms 1.5ms Through Hole Axial 2.209" (56.10mm) 0.100" Dia x 0.551" L (2.54mm x 14.00mm)
-
-40°C ~ 130°C 1pF 1A (AC/DC)
MARR-5-22-33 Datasheet MARR-5-22-33 - Littelfuse Inc. HE504-ND SWITCH REED SPST-NO 350MA 700V 1,643 - Immediate
3.40000 1 Bulk? MARR-5 Active Glass Body SPST-NO 22 ~ 33AT
-
350mA (AC), 500mA (DC) 700V 1000V 10W 0.75ms 0.3ms Through Hole Axial 2.235" (56.77mm) 0.105" Dia x 0.775" L (2.66mm x 19.69mm)
-
-75°C ~ 125°C 0.2pF 1.3A (DC)
MDRR-DT-30-35-U Datasheet MDRR-DT-30-35-U - Littelfuse Inc. HE532-ND SWITCH REED SPDT 180MA 120V 815 - Immediate
3.85000 1 Bulk? MDRR-DT Active Glass Body SPDT 30 ~ 35AT
-
180mA (AC), 250mA (DC) 120V 175V 5W 0.7ms 1ms Through Hole Axial 2.066" (52.48mm) 0.100" Dia x 0.580" L (2.54mm x 14.73mm)
-
-40°C ~ 125°C 1pF 1.5A (DC)
KSK-1A04-1015 Datasheet KSK-1A04-1015 - Standex-Meder Electronics 374-1131-ND SWITCH REED SPST-NO 300MA 30V 1,553 - Immediate
3.95000 1 Bulk? KSK Active Glass Body SPST-NO 10 ~ 15AT
-
300mA (AC/DC) 30V 30V 1W 0.2ms 0.15ms Surface Mount Axial, Flat 1.358" (34.50mm) 0.161" L x 0.057" W x 0.043" H (4.10mm x 1.45mm x 1.10mm)
-
-40°C ~ 130°C 0.1pF 500mA (AC/DC)
DRR-129-47-68 Datasheet DRR-129-47-68 - Littelfuse Inc. HE509-ND SWITCH REED SPST-NO 2.1A 280V 2,027 - Immediate
5.33000 1 Bulk? DRR-129 Active Glass Body SPST-NO 47 ~ 68AT
-
2.1A (AC), 3A (DC) 280V 400V 100W 4.5ms 2.5ms Surface Mount Axial, Flat 3.250" (82.55mm) 0.207" Dia x 2.000" L (5.25mm x 50.80mm)
-
-40°C ~ 125°C 0.6pF 6A (DC)
MG-A2-1.5-N Datasheet MG-A2-1.5-N - Magnasphere Corp 735-1000-ND SWITCH MAGNETIC 250MA 30V 1,558 - Immediate
5.89000 1 Bulk? N Active Magnasphere® SPST-NO 20.78mm 33.35mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.200" Dia x 0.175" L (5.08mm x 4.44mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-A2-3.0-N Datasheet MG-A2-3.0-N - Magnasphere Corp 735-1001-ND SWITCH MAGNETIC 250MA 30V 635 - Immediate
6.21000 1 Bulk? N Active Magnasphere® SPST-NO 16.56mm 22.78mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.615" (15.62mm) 0.200" Dia x 0.175" L (5.08mm x 4.44mm) 0.175" (4.45mm) -40°C ~ 150°C 1pF
-
MG-A2-5.5-TW Datasheet MG-A2-5.5-TW - Magnasphere Corp 735-1003-ND SWITCH MAGNETIC 250MA 30V 874 - Immediate
6.56000 1 Bulk? TW Active Magnasphere® SPST-NO 14.66mm 18.11mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.613" (15.57mm) 0.198" Dia x 0.183" L (5.03mm x 4.65mm) 0.183" (4.65mm) -40°C ~ 150°C 1pF
-
MG-B2-6.5-L Datasheet MG-B2-6.5-L - Magnasphere Corp 735-1005-ND SWITCH MAGNETIC 250MA 30V 1,152 - Immediate
6.76000 1 Bulk? L Active Magnasphere® SPST-NC 25.40mm 27.74mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.723" (18.36mm) 0.198" Dia x 0.244" L (5.03mm x 6.20mm) 0.244" (6.20mm) -40°C ~ 85°C 1pF
-
MG-B2-10-L Datasheet MG-B2-10-L - Magnasphere Corp 735-1007-ND SWITCH MAGNETIC 250MA 30V 817 - Immediate
6.76000 1 Bulk? L Active Magnasphere® SPST-NC 21.41mm 22.91mm 250mA (DC)
-
30V
-
-
-
Through Hole PC Pin 0.723" (18.36mm) 0.198" Dia x 0.244" L (5.03mm x 6.20mm) 0.244" (6.20mm) -40°C ~ 85°C 1pF
-
FLEX-14-20-25 Datasheet FLEX-14-20-25 - Littelfuse Inc. HE557-ND SWITCH REED SPST-NO 350MA 140V 60,339 - Immediate
0.41000 1 Bulk? FLEX-14 Active Glass Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.55ms 0.2ms Through Hole Axial 1.744" (44.30mm) 0.090" Dia x 0.551" L (2.28mm x 14.00mm)
-
-40°C ~ 125°C 0.2pF 1A (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553TR-ND SWITCH REED SPST-NO 350MA 140V 18,000 - Immediate
0.45647 1,500 Tape & Reel (TR)?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553CT-ND SWITCH REED SPST-NO 350MA 140V 19,474 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
59170-1-U-00-D Datasheet 59170-1-U-00-D - Littelfuse Inc. HE553DKR-ND SWITCH REED SPST-NO 350MA 140V 19,474 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
59170 Active Molded Body SPST-NO 20 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 1ms 0.5ms Surface Mount Gull Wing 0.640" (16.26mm) 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) 0.095" (2.41mm) -40°C ~ 125°C 0.3pF 800mA (DC)
-
GP560101501 - Standex-Meder Electronics 374-1339-ND SWITCH REED SPST-NO 1A 125V 3,220 - Immediate
0.49000 1 Bulk? GP560 Active Glass Body SPST-NO 10 ~ 50AT 6 ~ 21AT 1A (AC/DC) 125V 100V 10VA 0.6ms 0.1ms Through Hole Axial 2.126" (54.00mm) 0.091" Dia x 0.559" L (2.30mm x 14.20mm)
-
-40°C ~ 125°C 0.2pF 1.5A (AC/DC)
MDSR-7-10-25 Datasheet MDSR-7-10-25 - Littelfuse Inc. HE666-ND SWITCH REED SPST-NO 350MA 140V 2,360 - Immediate
0.57000 1 Bulk? MDSR-7 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.6ms 0.2ms Through Hole Axial 1.590" (40.39mm) 0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C 0.3pF 800mA (DC)
MDSR-10-15-20 Datasheet MDSR-10-15-20 - Littelfuse Inc. HE561-ND SWITCH REED SPST-NO 350MA 140V 6,226 - Immediate
0.62000 1 Bulk? MDSR-10 Active Glass Body SPST-NO 15 ~ 20AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Through Hole Axial 1.590" (40.39mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
-
-40°C ~ 125°C 0.2pF 1A (DC)
MDSR-10-10-15 Datasheet MDSR-10-10-15 - Littelfuse Inc. HE560-ND SWITCH REED SPST-NO 350MA 140V 10,796 - Immediate
0.65000 1 Bulk? MDSR-10 Active Glass Body SPST-NO 10 ~ 15AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Through Hole Axial 1.590" (40.39mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
-
-40°C ~ 125°C 0.2pF 1A (DC)
MLRR-4-17-23 Datasheet MLRR-4-17-23 - Littelfuse Inc. HE540-ND SWITCH REED SPST-NO 700MA 140V 6,148 - Immediate
0.67000 1 Bulk? MLRR-4 Active Glass Body SPST-NO 17 ~ 23AT
-
700mA (AC), 1A (DC) 140V 200V 20W 0.6ms 0.2ms Through Hole Axial 1.590" (40.39mm) 0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C 0.4pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662TR-ND SWITCH REED SPST-NO 350MA 140V 42,000 - Immediate
0.81273 3,000 Tape & Reel (TR)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.2pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662CT-ND SWITCH REED SPST-NO 350MA 140V 44,934 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.2pF 1A (DC)
MDSM-10R-10-25 Datasheet MDSM-10R-10-25 - Littelfuse Inc. HE662DKR-ND SWITCH REED SPST-NO 350MA 140V 44,934 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDSM-10 Active Glass Body SPST-NO 10 ~ 25AT
-
350mA (AC), 500mA (DC) 140V 200V 10W 0.5ms 0.1ms Surface Mount Gull Wing 0.615" (15.62mm) 0.071" Dia x 0.400" L (1.80mm x 10.16mm) 0.079" (2.00mm) -40°C ~ 125°C 0.2pF 1A (DC)
Results per Page
Page 4/17
|< 2 3 4 5 6 >|

09:08:35 2/23/2017