Product Index > Switches > DIP Switches

Results: 1,640       1,640 Remaining
Manufacturer Packaging Series Part Status Circuit Number of Positions Current Rating Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,640 Remaining
Results per Page
Page 55/66
|< 53 54 55 56 57 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Circuit Number of Positions Current Rating Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features
   
CFS-0601MB Datasheet CFS-0601MB - Copal Electronics Inc. 563-1989-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.81000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.146" (3.70mm) Surface Mount Gull Wing 0.100" (2.54mm), Full No
-
CFS-0601MC Datasheet CFS-0601MC - Copal Electronics Inc. 563-2013-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.81000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.177" (4.50mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
CFS-0600MA Datasheet CFS-0600MA - Copal Electronics Inc. 563-1973-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.154" (3.90mm) Surface Mount J Lead 0.100" (2.54mm), Full Yes Tape Seal
CFS-0602MA Datasheet CFS-0602MA - Copal Electronics Inc. 563-1981-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Raised Copper Alloy Gold 0.178" (4.52mm) Surface Mount J Lead 0.100" (2.54mm), Full No
-
CFS-0600MC Datasheet CFS-0600MC - Copal Electronics Inc. 563-2021-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.177" (4.50mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes Tape Seal
CFS-0602MC Datasheet CFS-0602MC - Copal Electronics Inc. 563-2029-5-ND SWITCH DIP SPST 100MA 6V 84 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Raised Copper Alloy Gold 0.201" (5.10mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
CFS-0602MB Datasheet CFS-0602MB - Copal Electronics Inc. 563-2005-5-ND SWITCH DIP SPST 100MA 6V 68 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Raised Copper Alloy Gold 0.169" (4.30mm) Surface Mount Gull Wing 0.100" (2.54mm), Full No
-
CFS-0600MB Datasheet CFS-0600MB - Copal Electronics Inc. 563-1997-5-ND SWITCH DIP SPST 100MA 6V 60 - Immediate
1.84000 1 Tube? CFS Active SPST 6 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.146" (3.70mm) Surface Mount Gull Wing 0.100" (2.54mm), Full Yes Tape Seal
418117270907 Datasheet 418117270907 - Wurth Electronics Inc. 732-3837-5-ND SWITCH SLIDE DIP SPST 25MA 24V 55 - Immediate
1.89000 1 Tube? WS-DITV Active SPST 7 25mA 24VDC Slide (Standard) Raised
-
Gold 0.189" (4.80mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
204-124ST Datasheet 204-124ST - CTS Electrocomponents CT3124-ND SWITCH SLIDE DIP SPDT 50MA 24V 84 - Immediate
1.90000 1 Tube? 204 Active SPDT 4 50mA 24VDC Slide (Standard) Raised
-
Gold 0.394" (10.00mm) Surface Mount Gull Wing 0.100" (2.54mm), Full Yes Epoxy Sealed Terminals, Tape Seal
SDA12H0BD Datasheet SDA12H0BD - C&K CKN6105-ND SWITCH SLIDE DIP SPST 25MA 24V 275 - Immediate
1.91000 1 Tube? SDA Active SPST 12 25mA 24VDC Slide (Standard) Flush, Recessed Beryllium Copper Gold 0.183" (4.65mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes
-
SD06H0B Datasheet SD06H0B - C&K CKN6120-ND SWITCH SLIDE DIP SPST 100MA 25V 392 - Immediate
1.92000 1 Tube? SD Active SPST 6 100mA 25VDC Slide (Standard) Flush, Recessed Beryllium Copper Gold 0.178" (4.52mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes Tape Seal
SDA07H1SBD Datasheet SDA07H1SBD - C&K CKN6086-ND SWITCH SLIDE DIP SPST 25MA 24V 374 - Immediate
1.94000 1 Tube? SDA Active SPST 7 25mA 24VDC Slide (Standard) Raised Beryllium Copper Gold 0.214" (5.45mm) Surface Mount Gull Wing 0.100" (2.54mm), Full Yes
-
SDA07H0SBD Datasheet SDA07H0SBD - C&K CKN6084-ND SWITCH SLIDE DIP SPST 25MA 24V 200 - Immediate
1.94000 1 Tube? SDA Active SPST 7 25mA 24VDC Slide (Standard) Flush, Recessed Beryllium Copper Gold 0.175" (4.45mm) Surface Mount Gull Wing 0.100" (2.54mm), Full Yes
-
220ADC04 Datasheet 220ADC04 - CTS Electrocomponents CT3098-ND SWITCH ROTARY DIP SP4T 100MA 50V 295 - Immediate
1.98000 1 Tube? 220 Active SP4T 4 100mA 50VDC Rotary with Shaft Raised Beryllium Copper Gold 0.321" (8.15mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
SDA12H0B Datasheet SDA12H0B - C&K CKN6104-ND SWITCH SLIDE DIP SPST 25MA 24V 274 - Immediate
2.03000 1 Tube? SDA Active SPST 12 25mA 24VDC Slide (Standard) Flush, Recessed Beryllium Copper Gold 0.183" (4.65mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes Tape Seal
204-126ST Datasheet 204-126ST - CTS Electrocomponents CT3102-ND SWITCH SLIDE DIP SPDT 50MA 24V 359 - Immediate
2.13000 1 Tube? 204 Active SPDT 6 50mA 24VDC Slide (Standard) Raised
-
Gold 0.394" (10.00mm) Surface Mount Gull Wing 0.100" (2.54mm), Full Yes Epoxy Sealed Terminals, Tape Seal
TDP02H0SB1 Datasheet TDP02H0SB1 - C&K CKN9422-ND SWITCH PIANO DIP SPST 25MA 24V 374 - Immediate
2.15000 1 Tube? TDP Active SPST 2 25mA 24VDC Piano Flush, Recessed Copper Alloy Gold 0.164" (4.17mm) Surface Mount, Right Angle Gull Wing 0.050" (1.27mm), Half Yes Tape Seal
221ADA10 Datasheet 221ADA10 - CTS Electrocomponents CT3080-ND SWITCH ROTARY DIP BCD 100MA 50V 983 - Immediate
2.24000 1 Tube? 221 Active BCD 10 100mA 50VDC Rotary for Tool Flush, Recessed Beryllium Copper Gold 0.225" (5.72mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes
-
221ADC16 Datasheet 221ADC16 - CTS Electrocomponents CT3083-ND SWITCH ROTARY DIP HEX 100MA 50V 945 - Immediate
2.24000 1 Tube? 221 Active Hexadecimal 16 100mA 50VDC Rotary with Shaft Raised Beryllium Copper Gold 0.470" (11.94mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes
-
221ADA16 Datasheet 221ADA16 - CTS Electrocomponents CT3082-ND SWITCH ROTARY DIP HEX 100MA 50V 793 - Immediate
2.24000 1 Tube? 221 Active Hexadecimal 16 100mA 50VDC Rotary for Tool Flush, Recessed Beryllium Copper Gold 0.225" (5.72mm) Through Hole PC Pin 0.100" (2.54mm), Full Yes
-
CFS-0801MB Datasheet CFS-0801MB - Copal Electronics Inc. 563-1990-5-ND SWITCH DIP SPST 100MA 6V 60 - Immediate
2.25000 1 Tube? CFS Active SPST 8 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.146" (3.70mm) Surface Mount Gull Wing 0.100" (2.54mm), Full No
-
CFS-0801MC Datasheet CFS-0801MC - Copal Electronics Inc. 563-2014-5-ND SWITCH DIP SPST 100MA 6V 60 - Immediate
2.25000 1 Tube? CFS Active SPST 8 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.177" (4.50mm) Through Hole PC Pin 0.100" (2.54mm), Full No
-
CFS-0801MA Datasheet CFS-0801MA - Copal Electronics Inc. 563-1966-5-ND SWITCH DIP SPST 100MA 6V 52 - Immediate
2.25000 1 Tube? CFS Active SPST 8 100mA 6VDC Slide (Standard) Flush, Recessed Copper Alloy Gold 0.154" (3.90mm) Surface Mount J Lead 0.100" (2.54mm), Full No
-
CFS-0802MB Datasheet CFS-0802MB - Copal Electronics Inc. 563-2006-5-ND SWITCH DIP SPST 100MA 6V 70 - Immediate
2.27000 1 Tube? CFS Active SPST 8 100mA 6VDC Slide (Standard) Raised Copper Alloy Gold 0.169" (4.30mm) Surface Mount Gull Wing 0.100" (2.54mm), Full No
-
Results per Page
Page 55/66
|< 53 54 55 56 57 >|

15:20:11 2/21/2017