Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 1,981       1,981 Remaining
Manufacturer Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,981 Remaining
Results per Page
Page 11/80
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
SSCMRND015PGSA3 Datasheet SSCMRND015PGSA3 - Honeywell Sensing and Productivity Solutions 480-5405-ND SENSOR PRES 15PSI GAUG 3.3V SMD 321 - Immediate
44.24000 1 TruStability® SSC Active Vented Gauge 15 PSI (103.42 kPa) SPI 12 b ±0.25% 3 V ~ 3.6 V Male - 0.08" (1.93mm) Tube Barbed Amplified Output, Temperature Compensated Surface Mount 30 PSI (206.84 kPa) -40°C ~ 85°C 8-SMD, J-Lead, Side Port 8-SMT
ASDXAVX030PGAA5 Datasheet ASDXAVX030PGAA5 - Honeywell Sensing and Productivity Solutions 480-3747-ND SENSOR PRESS 30PSIG ANALOG 125 - Immediate
44.71000 1 ASDX Active Vented Gauge 30 PSI (206.84 kPa) Analog Voltage 0.5 V ~ 4.5 V ±2% 4.75 V ~ 5.25 V Male - 0.09" (2.31mm) Tube Barbless Temperature Compensated PCB 60 PSI (413.69 kPa) -20°C ~ 105°C 8-DIP Module
-
ASDXRRX005PDAA5 Datasheet ASDXRRX005PDAA5 - Honeywell Sensing and Productivity Solutions 480-3293-ND SENSOR PRESS DIFF ANALOG 5-5PSI 123 - Immediate
44.71000 1 ASDX Active Differential ±5 PSI (±34.47 kPa) Analog Voltage 0.5 V ~ 4.5 V ±2% 4.75 V ~ 5.25 V Male - 0.09" (2.31mm) Tube, Dual Barbless Temperature Compensated PCB ±10 PSI (±68.95 kPa) -20°C ~ 105°C 8-DIP Module
-
HSCSAND030PAAA5 Datasheet HSCSAND030PAAA5 - Honeywell Sensing and Productivity Solutions HSCSAND030PAAA5-ND SENSOR PRES 30PSI ABSO 5V SIP 94 - Immediate
47.77000 1 TruStability® HSC Active Absolute 30 PSI (206.84 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 4.75 V ~ 5.25 V Male - 0.19" (4.93mm) Tube Barbed Amplified Output, Temperature Compensated PC Pin 60 PSI (413.69 kPa) -20°C ~ 85°C 4-SIP, Side Port 4-SIP
SCC30ASMT Datasheet SCC30ASMT - Honeywell Sensing and Productivity Solutions 480-2672-5-ND SENSOR ABSOLUTE 0-30PSIA SMT 202 - Immediate
47.92000 1 SCC SMT Active Absolute 30 PSI (206.84 kPa) Wheatstone Bridge 60 mV ~ 150 mV ±0.005%
-
-
No Port Temperature Compensated PCB 60 PSI (413.69 kPa) -40°C ~ 125°C 8-SMD Module
-
SCCP05GSMTP Datasheet SCCP05GSMTP - Honeywell Sensing and Productivity Solutions 480-2673-5-ND SENSOR GAUGE 0-5PSIG SMT 194 - Immediate
47.92000 1 SCC SMT Active Vented Gauge 5 PSI (34.47 kPa) Wheatstone Bridge 25 mV ~ 65 mV ±1%
-
Male - 0.08" (2.05mm) Tube Barbless Temperature Compensated PCB 20 PSI (137.9 kPa) -40°C ~ 125°C 8-SMD Module
-
40PC150G1A Datasheet 40PC150G1A - Honeywell Sensing and Productivity Solutions 480-3092-5-ND SENSOR AMP 150PSI GAUGE 380 - Immediate
49.27000 1 40PC Active Vented Gauge 150 PSI (1034.21 kPa) Analog Voltage 0.5 V ~ 4.5 V ±2.5% 4.75 V ~ 5.25 V Male - 0.18" (4.57mm) Tube Barbless Amplified Output PCB 300 PSI (2068.43 kPa) -45°C ~ 125°C 6-DIP Module
-
SDX05D4 Datasheet SDX05D4 - Honeywell Sensing and Productivity Solutions 287-1030-ND SENSOR TEMP COMP 5PSID DIP 125 - Immediate
49.61000 1 SDX Active Differential 5 PSI (34.47 kPa) Wheatstone Bridge 0 mV ~ 60 mV (12V) ±1% 20V Male - 0.09" (2.28mm) Tube, Dual Barbless Temperature Compensated PCB 20 PSI (137.9 kPa) -40°C ~ 85°C 6-DIP Module
-
26PCCFG6G Datasheet 26PCCFG6G - Honeywell Sensing and Productivity Solutions 480-3430-ND SENSOR 15PSI GAUGE FLOWTHROUGH 406 - Immediate
49.63000 1 26PC Active Compound ±15 PSI (±103.42 kPa) Wheatstone Bridge 0 mV ~ 100 mV (10V) ±0.5% 2.5 V ~ 16 V Male - 0.14" (3.56mm) Tube Barbed Temperature Compensated PC Pin ±45 PSI (±310.26 kPa) -40°C ~ 85°C 4-SIP Module
-
1240-015A-3S Datasheet 1240-015A-3S - TE Connectivity Measurement Specialties 223-1354-ND SENSOR PRESSURE 119 - Immediate
49.98000 1 1240 Active Absolute 15 PSI (103.42 kPa) Wheatstone Bridge 0 mV ~ 100 mV ±0.1% 1.235V Male - 0.13" (3.18mm) Tube Barbless Temperature Compensated PCB Pins 45 PSI (310.26 kPa) -40°C ~ 125°C 8-DIP Module
-
NSCSHHN030PDUNV Datasheet NSCSHHN030PDUNV - Honeywell Sensing and Productivity Solutions 480-3798-ND SENSOR PRESS DIFF 30PSI 286 - Immediate
50.44000 1 TruStability® NSC Active Differential ±30 PSI (±206.84 kPa) Wheatstone Bridge 0 mV ~ 207 mV (5V) ±0.25% 1.5 V ~ 12 V Male - 0.16" (3.94mm) Tube, Dual Barbed
-
PC Pin ±60 PSI (±413.69 kPa) -40°C ~ 85°C 4-SIP, Dual Ports, Same Side 4-SIP
M3021-000005-250PG Datasheet M3021-000005-250PG - TE Connectivity Measurement Specialties 223-1248-ND TRANSDUCER 0-100MV 250# PRES 129 - Immediate
53.66000 1 MSP300 Active Vented Gauge 250 PSI (1723.69 kPa) Analog Voltage 0 mV ~ 100 mV (5V) ±1% 5V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 500 PSI (3447.38 kPa) -20°C ~ 85°C Cylinder, Threaded
-
86-300G-C Datasheet 86-300G-C - TE Connectivity Measurement Specialties MSP6864-ND SENSOR PRESSURE 300PSIG STEEL 342 - Immediate
54.08000 1
-
Active Vented Gauge 300 PSI (2068.43 kPa) Wheatstone Bridge 0 mV ~ 100 mV ±0.1%
-
-
No Port Temperature Compensated Cable with Connector 900 PSI (6205.28 kPa) -40°C ~ 125°C Cylinder
-
86-030A-C Datasheet 86-030A-C - TE Connectivity Measurement Specialties 223-1106-ND SENSOR 30PSIA RIBBON W/CONN 191 - Immediate
54.08000 1
-
Active Absolute 30 PSI (206.84 kPa) Wheatstone Bridge 0 mV ~ 100 mV ±0.1%
-
-
No Port Temperature Compensated Cable with Connector 90 PSI (620.53 kPa) -40°C ~ 125°C Cylinder
-
SSCMRRN010NDAA3 Datasheet SSCMRRN010NDAA3 - Honeywell Sensing and Productivity Solutions SSCMRRN010NDAA3-ND SENSOR PRESS DIFF 10" H2O 8SMD 155 - Immediate
55.30000 1 TruStability® SSC Active Differential ±0.36 PSI (±2.49 kPa) Analog Voltage 0.33 V ~ 2.97 V ±0.25% 3.27 V ~ 3.33 V Male - 0.08" (1.93mm) Tube, Dual Barbed Amplified Output, Temperature Compensated Surface Mount ±12.64 PSI (±87.15 kPa) -40°C ~ 85°C 8-SMD, J-Lead, Dual Ports, Same Side 8-SMT
SSCSNBN005NDAA5 Datasheet SSCSNBN005NDAA5 - Honeywell Sensing and Productivity Solutions 480-3774-ND SENSOR PRESSURE DIFF 5" H2O 4SIP 306 - Immediate
59.75000 1 TruStability® SSC Active Differential ±0.18 PSI (±1.25 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 4.95 V ~ 5.05 V Male - 0.19" (4.8mm) Tube, Dual Barbless Amplified Output, Temperature Compensated PC Pin ±10.84 PSI (±74.75 kPa) -40°C ~ 85°C 4-SIP, Dual Ports, Same Side 4-SIP
HSCDRRN002NDAA3 Datasheet HSCDRRN002NDAA3 - Honeywell Sensing and Productivity Solutions 480-3654-ND SENSOR PRESSURE DIFF 2" H2O 8DIP 257 - Immediate
77.44000 1 TruStability® HSC Active Differential ±0.07 PSI (±0.5 kPa) Analog Voltage 0.33 V ~ 2.97 V ±0.25% 3.27 V ~ 3.33 V Male - 0.08" (1.93mm) Tube, Dual Barbed Amplified Output, Temperature Compensated PC Pin ±9.76 PSI (±67.27 kPa) -20°C ~ 85°C 8-DIP (0.524", 13.30mm), Dual Ports, Same Side 8-DIP
PX2EN1XX100PSAAX Datasheet PX2EN1XX100PSAAX - Honeywell Sensing and Productivity Solutions 480-5593-ND PRESSURE TRANSDUCER 100PSI NPT 103 - Immediate
95.68000 1 PX2 Active Sealed Gauge 100 PSI (689.48 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 4.75 V ~ 5.25 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Wire Leads 450 PSI (3102.64 kPa) -40°C ~ 125°C Cylinder
-
SDX010IND4 Datasheet SDX010IND4 - Honeywell Sensing and Productivity Solutions 287-1126-ND SENSOR PRESSURE DIFF 10" H2O 50 - Immediate
98.80000 1 SDX IND Active Differential 0.36 PSI (2.49 kPa) Wheatstone Bridge 0 mV ~ 25 mV (12V) ±1% 20V Male - 0.09" (2.3mm) Tube Barbless Temperature Compensated PCB 6.97 PSI (48.09 kPa) -40°C ~ 85°C 6-DIP Module
-
SCX30AN Datasheet SCX30AN - Honeywell Sensing and Productivity Solutions 287-1025-ND SENSOR TEMP COMP 30PSIA 114 - Immediate
102.60000 1 SCX Active Absolute 30 PSI (206.84 kPa) Wheatstone Bridge 0 mV ~ 90 mV (12V) ±1% 20V Male - 0.19" (4.8mm) Tube Barbed Temperature Compensated PC Pin 60 PSI (413.69 kPa) -40°C ~ 85°C 6-SIP Module
-
SCX15AN Datasheet SCX15AN - Honeywell Sensing and Productivity Solutions 287-1023-ND SENSOR TEMP COMP 15PSIA 53 - Immediate
102.60000 1 SCX Active Absolute 15 PSI (103.42 kPa) Wheatstone Bridge 0 mV ~ 90 mV (12V) ±1% 20V Male - 0.19" (4.8mm) Tube Barbed Temperature Compensated PC Pin 30 PSI (206.84 kPa) -40°C ~ 85°C 6-SIP Module
-
MLH100PGB06A Datasheet MLH100PGB06A - Honeywell Sensing and Productivity Solutions 480-2562-ND SENSOR AMP 100PSI .5-4.5VDC OUT 47 - Immediate
110.28000 1 MLH Active Vented Gauge 100 PSI (689.48 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5 V ~ 6 V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 300 PSI (2068.43 kPa) -40°C ~ 125°C Cylinder, Metal
-
MLH500PSB06A Datasheet MLH500PSB06A - Honeywell Sensing and Productivity Solutions 480-2607-ND SENSOR AMP 500PSI .5-4.5VDC OUT 36 - Immediate
110.28000 1 MLH Active Sealed Gauge 500 PSI (3447.38 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5 V ~ 6 V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 1500 PSI (10342.14 kPa) -40°C ~ 125°C Cylinder, Metal
-
MLH050PGB06A Datasheet MLH050PGB06A - Honeywell Sensing and Productivity Solutions 480-2545-ND SENSOR AMP 50PSI .5-4.5VDC OUT 35 - Immediate
110.28000 1 MLH Active Vented Gauge 50 PSI (344.74 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.5% 5 V ~ 6 V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Packard Metripak 150 150 PSI (1034.21 kPa) -40°C ~ 125°C Cylinder, Metal
-
89-03KA-0U Datasheet 89-03KA-0U - TE Connectivity Measurement Specialties 223-1502-5-ND SENSOR PRESSURE 55 - Immediate
114.23000 1
-
Active Absolute 3000 PSI (20684.27 kPa) Wheatstone Bridge 0 mV ~ 208 mV ±0.25% 9.5V
-
No Port
-
PC Pin 9000 PSI (62052.82 kPa) -40°C ~ 125°C Cylinder
-
Results per Page
Page 11/80
|< 9 10 11 12 13 >|

09:02:17 1/22/2017