Product Index > Sensors, Transducers > Dust Sensors

Results: 3       3 Remaining
Manufacturer Part Status Output Type Sensitivity Current - DC Forward (If) (Max) Voltage - Supply Mounting Type Operating Temperature Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Type Output Type Sensitivity Current - DC Forward (If) (Max) Voltage - Supply Mounting Type Operating Temperature Package / Case
   
GP2Y1010AU0F Datasheet GP2Y1010AU0F - Sharp Microelectronics 425-2068-ND SENSOR AIR QUALITY DUST 4,977 - Immediate
12.37000 1
-
Active Infrared (IR)
-
0.5V/(0.1mg/m3) 20mA 4.5 V ~ 5.5 V Chassis Mount -10°C ~ 65°C Module, Single Pass Through
SM-PWM-01C Datasheet SM-PWM-01C - Amphenol Advanced Sensors 235-1443-ND DUST SENSOR 251 - Immediate
14.82000 1
-
Active Infrared (IR) Logic
-
-
5V User Defined -10°C ~ 45°C Module
DN7C3CA006 Datasheet DN7C3CA006 - Sharp Microelectronics 425-2896-ND MOD PM2.5 DUST SENSOR 428 - Immediate
24.42000
-
-
Discontinued at Digi-Key Infrared (IR)
-
1V/(0.1mg/m3) 20mA 5V Chassis Mount -10°C ~ 60°C Module
Results per Page
Page 1/1

20:03:38 1/22/2017