Product Index > Relays > Solid State Relays

Results: 8,569       8,569 Remaining
Manufacturer Packaging Series Part Status Circuit Output Type On-State Resistance (Max) Load Current Voltage - Input Voltage - Load Mounting Type Termination Style Package / Case Supplier Device Package Relay Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,569 Remaining
Results per Page
Page 296/343
|< 294 295 296 297 298 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Circuit Output Type On-State Resistance (Max) Load Current Voltage - Input Voltage - Load Mounting Type Termination Style Package / Case Supplier Device Package Relay Type
   
XAA170PTR Datasheet XAA170PTR - IXYS Integrated Circuits Division XAA170PTR-ND RELAY OPTOMOS 100MA DP-NO 8FLTPK 0
Obsolete
-
Tape & Reel (TR)? XAA, OptoMOS® Obsolete DPST (2 Form A) AC, DC 50 Ohm 100mA 1.2VDC 0 ~ 350 V Surface Mount Gull Wing 8-SMD (0.300", 7.62mm) 8-Flatpack Relay
LCA211STR Datasheet LCA211STR - IXYS Integrated Circuits Division LCA211STR-ND RELAY OPTOMOS 85MA DP-NO 8SMD 0
Obsolete
-
Tape & Reel (TR)? LCA, OptoMOS® Obsolete DPST (2 Form A) AC, DC 35 Ohm 85mA 1.2VDC 0 ~ 350 V Surface Mount Gull Wing 8-SMD (0.300", 7.62mm) 8-SMD Relay
LBA126STR Datasheet LBA126STR - IXYS Integrated Circuits Division LBA126STR-ND RELAY OPTOMOS 170MA DP 8-SMD 0
Obsolete
-
Tape & Reel (TR)? LBA, OptoMOS® Obsolete DPST-NO/NC (1 Form A and B) AC, DC 15 Ohm 170mA 1.2VDC 0 ~ 250 V Surface Mount Gull Wing 8-SMD (0.300", 7.62mm) 8-SMD Relay
G3NA-475B-UTU AC100-240 Datasheet G3NA-475B-UTU AC100-240 - Omron Automation and Safety Z2072-ND RELAY SSR 75A@440VAC 120VAC IN 0
Obsolete
-
Bulk? G3NA Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
75A 100 ~ 240VAC 180 ~ 528 V Chassis Mount or Panel Mount Screw Terminal Hockey Puck
-
Relay
G3VM-61CR Datasheet G3VM-61CR - Omron Electronics Inc-EMC Div Z2104-ND RELAY SSR SPST 60V 2A 8DIP 0
Obsolete
-
Tube? G3VM Obsolete SPST-NO (1 Form A) AC, DC 120 mOhm 2A 1.2VDC 0 ~ 60 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 6 Leads 8-DIP Relay
G3VM-61FR Datasheet G3VM-61FR - Omron Electronics Inc-EMC Div Z2105-ND RELAY SSR SPST 60V 2A 8SMT 0
Obsolete
-
Tube? G3VM Obsolete SPST-NO (1 Form A) AC, DC 120 mOhm 2A 1.2VDC 0 ~ 60 V Surface Mount Gull Wing 8-SMD (0.300", 7.62mm) 8-SMD Relay
G3VM-41GR3 Datasheet G3VM-41GR3 - Omron Electronics Inc-EMC Div Z2115-ND RELAY SSR SPST 40V 80MA 4-SOP 0
Obsolete
-
Tube? G3VM Obsolete SPST-NO (1 Form A) AC, DC 35 Ohm 80mA 1.15VDC 0 ~ 40 V Surface Mount Gull Wing 4-SOP (0.173", 4.40mm) 4-SOP Relay
75SST240 Datasheet 75SST240 - Crydom Co. 75SST240-ND RELAY SOFTSTART 75A 240VAC ACOUT 0
Obsolete
-
Bulk? SST Obsolete SPST-NO (1 Form A) AC
-
75A 3.5 ~ 10VDC 180 ~ 280 V Chassis Mount or Panel Mount Quick Connect - 0.187"/0.250" Hockey Puck
-
Relay
25SST240 Datasheet 25SST240 - Crydom Co. 25SST240-ND RELAY SOFTSTART 25A 240VAC ACOUT 0
Obsolete
-
Bulk? SST Obsolete SPST-NO (1 Form A) AC
-
25A 3.5 ~ 10VDC 180 ~ 280 V Chassis Mount or Panel Mount Quick Connect - 0.187"/0.250" Hockey Puck
-
Relay
PR29MF12NSZF Datasheet PR29MF12NSZF - Sharp Microelectronics 425-2364-5-ND RELAY SSR 120VAC .9A TRIAC 8-DIP 0
Obsolete
-
Tube? PR29MF Obsolete SPST-NO (1 Form A) AC
-
900mA 1.2VDC 0 ~ 120 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
PR29MF21NSZF Datasheet PR29MF21NSZF - Sharp Microelectronics 425-2365-5-ND RELAY SSR 120VAC .9A ZC 8-DIP 0
Obsolete
-
Tube? PR29MF Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
900mA 1.2VDC 0 ~ 120 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
PR26MF11NSZF Datasheet PR26MF11NSZF - Sharp Microelectronics 425-2360-5-ND RELAY SSR 120VAC .6A TRIAC 8-DIP 0
Obsolete
-
Tube? PR26MF Obsolete SPST-NO (1 Form A) AC
-
600mA 1.2VDC 0 ~ 120 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
PR21HD22NSZF Datasheet Photo Not Available 425-2358-5-ND RELAY SSR 120VAC 1.5A ZC 16-DIP 0
Obsolete
-
Tube? PR21HD Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
1.5A 1.2VDC 0 ~ 120 V Through Hole PC Pin 16-DIP (0.300", 7.62mm), 10 Leads 16-DIP Relay
PR26MF12NSZF Datasheet PR26MF12NSZF - Sharp Microelectronics 425-2361-5-ND RELAY SSR 120VAC .6A TRIAC 8-DIP 0
Obsolete
-
Tube? PR26MF Obsolete SPST-NO (1 Form A) AC
-
600mA 1.2VDC 0 ~ 120 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
PR26MF21NSZF Datasheet PR26MF21NSZF - Sharp Microelectronics 425-2362-5-ND RELAY SSR 120VAC .6A ZC 8-DIP 0
Obsolete
-
Tube? PR26MF Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
600mA 1.2VDC 0 ~ 120 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
-
S202TY2F - Sharp Microelectronics 425-2411-5-ND RELAY SSR 240VAC 2A ZC 4-SIP 0
Obsolete
-
Tube? S202 Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
2A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S216S01F Datasheet S216S01F - Sharp Microelectronics 425-2413-5-ND RELAY SSR 240VAC 16A TRIAC 4-SIP 0
Obsolete
-
Bulk? S216 Obsolete SPST-NO (1 Form A) AC
-
16A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S216S02F Datasheet S216S02F - Sharp Microelectronics 425-2414-ND RELAY SSR 240VAC 16A ZC 4-SIP 0
Obsolete
-
Bulk? S216 Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
16A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S216SE1F Datasheet S216SE1F - Sharp Microelectronics 425-2415-5-ND RELAY SSR 240VAC 16A TRIAC 4-SIP 0
Obsolete
-
Bulk? S216 Obsolete SPST-NO (1 Form A) AC
-
16A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S216SE2F Datasheet S216SE2F - Sharp Microelectronics 425-2416-5-ND RELAY SSR 240VAC 16A ZC 4-SIP 0
Obsolete
-
Bulk? S216 Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
16A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S202T01F Datasheet S202T01F - Sharp Microelectronics 425-2408-5-ND RELAY SSR 240VAC 2A TRIAC 4-SIP 0
Obsolete
-
Tube? S202 Obsolete SPST-NO (1 Form A) AC
-
2A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S202T02F Datasheet S202T02F - Sharp Microelectronics 425-2409-5-ND RELAY SSR 240VAC 2A ZC 4-SIP 0
Obsolete
-
Tube? S202 Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
2A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S212S01F Datasheet S212S01F - Sharp Microelectronics 425-2412-5-ND RELAY SSR 240VAC 12A TRIAC 4-SIP 0
Obsolete
-
Bulk? S212 Obsolete SPST-NO (1 Form A) AC
-
12A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
S202SE2F Datasheet S202SE2F - Sharp Microelectronics 425-2407-5-ND RELAY SSR 240VAC 8A ZC 4-SIP 0
Obsolete
-
Tube? S202 Obsolete SPST-NO (1 Form A) AC, Zero Cross
-
8A 1.2VDC 80 ~ 240 V Through Hole PC Pin 4-SIP 4-SIP Relay
PR39MF11NSZF Datasheet PR39MF11NSZF - Sharp Microelectronics 425-2372-5-ND RELAY SSR 240VAC .9A TRIAC 8-DIP 0
Obsolete
-
Tube? PR39MF Obsolete SPST-NO (1 Form A) AC
-
900mA 1.2VDC 0 ~ 240 V Through Hole PC Pin 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Relay
Results per Page
Page 296/343
|< 294 295 296 297 298 >|

10:40:33 1/19/2017