Product Index > Relays > Power Relays, Over 2 Amps

Results: 14,772       14,772 Remaining
Manufacturer Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,772 Remaining
Results per Page
Page 3/591
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
9-1462038-9 Datasheet 9-1462038-9 - TE Connectivity Potter & Brumfield Relays PB1172TR-ND RELAY TELECOM DPDT 5A 5V 11,000 - Immediate
2.35200 1,000 Tape & Reel (TR)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 28mA 5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
9-1462038-9 Datasheet 9-1462038-9 - TE Connectivity Potter & Brumfield Relays PB1172CT-ND RELAY TELECOM DPDT 5A 5V 12,007 - Immediate
3.83000 1 Cut Tape (CT)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 28mA 5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
9-1462038-9 Datasheet 9-1462038-9 - TE Connectivity Potter & Brumfield Relays PB1172DKR-ND RELAY TELECOM DPDT 5A 5V 12,007 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 28mA 5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
PCH-124D2H,000 Datasheet PCH-124D2H,000 - TE Connectivity Potter & Brumfield Relays PB892-ND RELAY GEN PURPOSE SPDT 5A 24V 19,124 - Immediate
2.39000 1 Bulk? PCH, OEG Active General Purpose Non Latching 11.1mA 24VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 16.8 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G2RL-1A DC24 Datasheet G2RL-1A DC24 - Omron Electronics Inc-EMC Div Z141-ND RELAY GEN PURPOSE SPST 12A 24V 2,428 - Immediate
2.40000 1 Tube? G2RL Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 12A 440VAC, 300VDC - Max 16.8 VDC 2.4 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
V23105A5305A201 Datasheet V23105A5305A201 - TE Connectivity Potter & Brumfield Relays PB388-ND RELAY TELECOM DPDT 3A 24V 4,869 - Immediate
2.45000 1 Tube? V23105, AXICOM Active Telecom Non Latching 8.3mA 24VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 16.8 VDC 1.2 VDC 6ms 4ms
-
Through Hole PC Pin
V23105A5001A201 Datasheet V23105A5001A201 - TE Connectivity Potter & Brumfield Relays PB383-ND RELAY TELECOM DPDT 3A 5V 18,977 - Immediate
2.46000 1 Tube? V23105, AXICOM Active Telecom Non Latching 30mA 5VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 4 VDC 0.25 VDC 6ms 4ms
-
Through Hole PC Pin
V23105A5003A201 Datasheet V23105A5003A201 - TE Connectivity Potter & Brumfield Relays PB384-ND RELAY TELECOM DPDT 3A 12V 7,221 - Immediate
2.46000 1 Tube? V23105, AXICOM Active Telecom Non Latching 12.5mA 12VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 9.6 VDC 0.6 VDC 6ms 4ms
-
Through Hole PC Pin
PCN-105D3MHZ,000 Datasheet PCN-105D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PCN-105D3MHZ 000-ND RELAY GENERAL PURPOSE SPST 3A 5V 5,908 - Immediate
2.47000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 24mA 5VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 3.5 VDC 0.5 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
G5Q-1A4 DC12 Datasheet G5Q-1A4 DC12 - Omron Electronics Inc-EMC Div Z223-ND RELAY GEN PURPOSE SPST 10A 12V 2,700 - Immediate
23,200 - Factory Stock
?
2.47000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ORWH-SH-124H3F,000 Datasheet ORWH-SH-124H3F,000 - TE Connectivity Potter & Brumfield Relays PB1127-ND RELAY GEN PURPOSE SPDT 10A 24V 2,593 - Immediate
2.48000 1 Tube? ORWH, OEG Active General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
OMIH-SH-112L,394 Datasheet OMIH-SH-112L,394 - TE Connectivity Potter & Brumfield Relays PB885-ND RELAY GEN PURPOSE SPDT 16A 12V 1,797 - Immediate
2.59000 1 Tube? OMIH, OEG Active General Purpose Non Latching 45mA 12VDC SPDT (1 Form C) 16A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 20ms 8ms Sealed - Fully Through Hole PC Pin
CP1SA-12V-X Datasheet CP1SA-12V-X - Panasonic Electric Works 255-3093-2-ND RELAY AUTOMOTIVE SPDT 20A 12V 2,735 - Immediate
2.59200 300 Tape & Reel (TR)?
Alternate Packaging
CP Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 20A 14VDC - Nom 7.2 VDC 1 VDC 10ms 10ms Sealed - Fully Surface Mount SMD (SMT) Tab
CP1SA-12V-X Datasheet CP1SA-12V-X - Panasonic Electric Works 255-3093-1-ND RELAY AUTOMOTIVE SPDT 20A 12V 2,913 - Immediate
4.28000 1 Cut Tape (CT)?
Alternate Packaging
CP Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 20A 14VDC - Nom 7.2 VDC 1 VDC 10ms 10ms Sealed - Fully Surface Mount SMD (SMT) Tab
CP1SA-12V-X Datasheet CP1SA-12V-X - Panasonic Electric Works 255-3093-6-ND RELAY AUTOMOTIVE SPDT 20A 12V 2,913 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
CP Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 20A 14VDC - Nom 7.2 VDC 1 VDC 10ms 10ms Sealed - Fully Surface Mount SMD (SMT) Tab
ALE1PB05 Datasheet ALE1PB05 - Panasonic Electric Works 255-2368-ND RELAY GEN PURPOSE SPST 16A 5V 13,657 - Immediate
2.62000 1 Bulk? ALE Active General Purpose Non Latching 80mA 5VDC SPST-NO (1 Form A) 16A 277VAC - Max 3.75 VDC 0.25 VDC 20ms 20ms Insulation - Class B Through Hole PC Pin
G5Q-1 DC24 Datasheet G5Q-1 DC24 - Omron Electronics Inc-EMC Div Z222-ND RELAY GEN PURPOSE SPDT 10A 24V 9,044 - Immediate
2,800 - Factory Stock
?
2.67000 1 Bulk? G5Q Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
V23105A5503A201 Datasheet V23105A5503A201 - TE Connectivity Potter & Brumfield Relays PB1073-ND RELAY TELECOM DPDT 3A 12V 6,146 - Immediate
2.68000 1 Tube? V23105, AXICOM Active Telecom Non Latching 43mA 12VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 8.4 VDC 0.6 VDC 6ms 4ms
-
Through Hole PC Pin
RT334012 Datasheet RT334012 - TE Connectivity Potter & Brumfield Relays PB964-ND RELAY GEN PURPOSE SPST 16A 12V 6,039 - Immediate
2.69000 1 Tube? RT1, SCHRACK Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 16A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
RT314024 Datasheet RT314024 - TE Connectivity Potter & Brumfield Relays PB959-ND RELAY GEN PURPOSE SPDT 16A 24V 5,054 - Immediate
2.74000 1 Tube? RT1, SCHRACK Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 16A 400VAC - Max 16.8 VDC 2.4 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
RT424012F Datasheet RT424012F - TE Connectivity Potter & Brumfield Relays PB968-ND RELAY GEN PURPOSE DPDT 8A 12V 8,184 - Immediate
2.75000 1 Tube? RT2 Active General Purpose Non Latching 33.3mA 12VDC DPDT (2 Form C) 8A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
V23105A5303A201 Datasheet V23105A5303A201 - TE Connectivity Potter & Brumfield Relays PB387-ND RELAY TELECOM DPDT 3A 12V 6,043 - Immediate
2.76000 1 Tube? V23105, AXICOM Active Telecom Non Latching 16.7mA 12VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 8.4 VDC 0.6 VDC 6ms 4ms
-
Through Hole PC Pin
RZ03-1C4-D012 Datasheet RZ03-1C4-D012 - TE Connectivity Potter & Brumfield Relays PB1277-ND RELAY GEN PURPOSE SPDT 16A 12V 4,418 - Immediate
2.76000 1 Tube? RZ, SCHRACK Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 16A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F Through Hole PC Pin
-
1432786-1 - TE Connectivity Potter & Brumfield Relays PB681-ND RELAY GEN PURPOSE SPDT 30A 12V 4,534 - Immediate
2.77000 1 Bulk? VF4 Active General Purpose Non Latching 151mA 12VDC SPDT (1 Form C) 30A 14VDC - Nom 7.8 VDC 1.2 VDC 10ms 13ms Resistor Socketable Plug In, Quick Connect - 0.250" (6.3mm)
RTD14005 Datasheet RTD14005 - TE Connectivity Potter & Brumfield Relays PB979-ND RELAY GEN PURPOSE SPDT 16A 5V 1,830 - Immediate
2.80000 1 Tube? RT1, SCHRACK Active General Purpose Non Latching 80.6mA 5VDC SPDT (1 Form C) 16A 400VAC - Max 3.5 VDC 0.5 VDC 8ms 6ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
Results per Page
Page 3/591
|< 1 2 3 4 5 >|

01:57:15 1/18/2017