Product Index > Relays > Power Relays, Over 2 Amps

Results: 14,760       14,760 Remaining
Manufacturer Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,760 Remaining
Results per Page
Page 2/591
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
G5SB-14 DC9 Datasheet G5SB-14 DC9 - Omron Electronics Inc-EMC Div Z1641-ND RELAY GENERAL PURPOSE SPDT 5A 9V 11,030 - Immediate
11,700 - Factory Stock
?
1.99000 1 Bulk? G5SB Active General Purpose Non Latching 44.4mA 9VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 6.75 VDC 0.45 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
G5SB-14 DC12 Datasheet G5SB-14 DC12 - Omron Electronics Inc-EMC Div Z1642-ND RELAY GEN PURPOSE SPDT 5A 12V 4,198 - Immediate
1.99000 1 Bulk? G5SB Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
G5SB-14 DC5 Datasheet G5SB-14 DC5 - Omron Electronics Inc-EMC Div Z1640-ND RELAY GENERAL PURPOSE SPDT 5A 5V 1,933 - Immediate
1.99000 1 Bulk? G5SB Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
PCJ-105D3MH,301 Datasheet PCJ-105D3MH,301 - TE Connectivity Potter & Brumfield Relays PB893-ND RELAY GENERAL PURPOSE SPST 3A 5V 14,071 - Immediate
2.05000 1 Tray? PCJ, OEG Active General Purpose Non Latching 40mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
G5SB-14 DC24 Datasheet G5SB-14 DC24 - Omron Electronics Inc-EMC Div Z1643-ND RELAY GEN PURPOSE SPDT 5A 24V 3,539 - Immediate
400 - Factory Stock
?
2.13000 1 Bulk? G5SB Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 5A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
G5LE-1-E DC24 Datasheet G5LE-1-E DC24 - Omron Electronics Inc-EMC Div Z2618-ND RELAY GEN PURPOSE SPDT 16A 24V 17,274 - Immediate
2.17000 1 Tray? G5LE-E Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 16A 250VAC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5LE-1-E DC12 Datasheet G5LE-1-E DC12 - Omron Electronics Inc-EMC Div Z2617-ND RELAY GEN PURPOSE SPDT 16A 12V 9,924 - Immediate
15,500 - Factory Stock
?
2.17000 1 Tray? G5LE-E Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 16A 250VAC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5NB-1A-E DC24 Datasheet G5NB-1A-E DC24 - Omron Electronics Inc-EMC Div Z2773-ND RELAY GEN PURPOSE SPST 5A 24V 4,428 - Immediate
2.20000 1 Bulk? G5NB-E Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 18 VDC 2.4 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
G6DN-1A DC12 Datasheet G6DN-1A DC12 - Omron Electronics Inc-EMC Div Z5440-ND RELAY GEN PURPOSE SPST 5A 12V 6,681 - Immediate
2.21000 1 Tube? G6DN Active General Purpose Non Latching 9.2mA 12VDC SPST-NO (1 Form A) 5A 277VAC, 125VDC - Max 8.4 VDC 0.6 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
ALA2PF12 Datasheet ALA2PF12 - Panasonic Electric Works 255-1466-ND RELAY GEN PURPOSE DPST 5A 12V 1,917 - Immediate
2.21000 1 Bulk? ALA Active General Purpose Non Latching 44.2mA 12VDC DPST (2 Form A) 5A 277VAC - Max 9 VDC 0.6 VDC 15ms 15ms Sealed - Flux Protection Through Hole PC Pin
ALDP124W Datasheet ALDP124W - Panasonic Electric Works 255-3590-ND RELAY GEN PURPOSE SPST 5A 24V 13,313 - Immediate
2.23000 1 Tray? ALDP Active General Purpose Non Latching 8.3mA 24VDC SPST-NO (1 Form A) 5A 277VAC - Max 18 VDC 1.2 VDC 10ms 10ms
-
Through Hole PC Pin
PCH-112D2H,000 Datasheet PCH-112D2H,000 - TE Connectivity Potter & Brumfield Relays PB891-ND RELAY GEN PURPOSE SPDT 5A 12V 36,906 - Immediate
2.24000 1 Bulk? PCH, OEG Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
T77V1D10-24 Datasheet T77V1D10-24 - TE Connectivity Potter & Brumfield Relays PB445-ND RELAY GEN PURPOSE SPST 10A 24V 8,538 - Immediate
2.26000 1 Bulk? T77 Active General Purpose Non Latching 18.75mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5LE-1-E DC5 Datasheet G5LE-1-E DC5 - Omron Electronics Inc-EMC Div Z2616-ND RELAY GEN PURPOSE SPDT 16A 5V 8,646 - Immediate
2.28000 1 Tray? G5LE-E Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 16A 250VAC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
RT424012 Datasheet RT424012 - TE Connectivity Potter & Brumfield Relays PB967-ND RELAY GEN PURPOSE DPDT 8A 12V 4,921 - Immediate
2.28000 1 Tube? RT2, SCHRACK Active General Purpose Non Latching 33.3mA 12VDC DPDT (2 Form C) 8A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G5LE-1A-E DC12 Datasheet G5LE-1A-E DC12 - Omron Electronics Inc-EMC Div Z2620-ND RELAY GEN PURPOSE SPST 16A 12V 8,684 - Immediate
500 - Factory Stock
?
2.29000 1 Tray? G5LE-E Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 16A 250VAC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
G2RL-1A DC12 Datasheet G2RL-1A DC12 - Omron Electronics Inc-EMC Div Z140-ND RELAY GEN PURPOSE SPST 12A 12V 8,985 - Immediate
4,200 - Factory Stock
?
2.30000 1 Tube? G2RL Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 12A 440VAC, 300VDC - Max 8.4 VDC 1.2 VDC 15ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
9-1462038-8 Datasheet 9-1462038-8 - TE Connectivity Potter & Brumfield Relays PB1171TR-ND RELAY TELECOM DPDT 5A 4.5V 2,000 - Immediate
2.33800 1,000 Tape & Reel (TR)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 31.1mA 4.5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.38 VDC 0.45 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
9-1462038-8 Datasheet 9-1462038-8 - TE Connectivity Potter & Brumfield Relays PB1171CT-ND RELAY TELECOM DPDT 5A 4.5V 2,780 - Immediate
4.41000 1 Cut Tape (CT)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 31.1mA 4.5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.38 VDC 0.45 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
9-1462038-8 Datasheet 9-1462038-8 - TE Connectivity Potter & Brumfield Relays PB1171DKR-ND RELAY TELECOM DPDT 5A 4.5V 2,780 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 31.1mA 4.5VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 3.38 VDC 0.45 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
PCN-124D3MHZ,000 Datasheet PCN-124D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PB906-ND RELAY GEN PURPOSE SPST 3A 24V 16,507 - Immediate
2.35000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 5mA 24VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 16.8 VDC 2.4 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
T77S1D10-12 Datasheet T77S1D10-12 - TE Connectivity Potter & Brumfield Relays PB368-ND RELAY GEN PURPOSE SPST 10A 12V 11,501 - Immediate
2.35000 1 Bulk? T77 Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
ALA2PF24 Datasheet ALA2PF24 - Panasonic Electric Works 255-3364-ND RELAY GEN PURPOSE DPST 5A 24V 1,471 - Immediate
2.35000 1 Bulk? ALA Active General Purpose Non Latching 22.1mA 24VDC DPST (2 Form A) 5A 277VAC - Max 18 VDC 1.2 VDC 15ms 15ms Sealed - Flux Protection Through Hole PC Pin
1-1462039-8 Datasheet 1-1462039-8 - TE Connectivity Potter & Brumfield Relays PB1174TR-ND RELAY TELECOM DPDT 5A 12V 33,000 - Immediate
2.35200 1,000 Tape & Reel (TR)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 11.6mA 12VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
1-1462039-8 Datasheet 1-1462039-8 - TE Connectivity Potter & Brumfield Relays PB1174CT-ND RELAY TELECOM DPDT 5A 12V 33,754 - Immediate
4.44000 1 Cut Tape (CT)?
Alternate Packaging
IM, AXICOM Active Telecom Non Latching 11.6mA 12VDC DPDT (2 Form C) 5A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 3ms 3ms Sealed - Hermetically Surface Mount Gull Wing
Results per Page
Page 2/591
|< 1 2 3 4 5 >|

08:59:54 1/21/2017