Product Index > Prototyping Products > Drill Bits

Results: 12       12 Remaining
Diameter - Bit
Clear

   12 Remaining
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
Series Part Status Diameter - Bit Diameter - Shank Material
   
DBC66-1 Datasheet DBC66-1 - Capital Advanced Technologies DBC66-1CA-ND DRILL BIT CARB 1/8" SHANK .033" 74 - Immediate
6.07000 1 C Active 0.033" (0.84mm) 0.125" (3.18mm) Carbide
DBC60-1 Datasheet DBC60-1 - Capital Advanced Technologies DBC60-1CA-ND DRILL BIT CARB 1/8" SHANK .040" 72 - Immediate
6.07000 1 C Active 0.040" (1.02mm) 0.125" (3.18mm) Carbide
DBC68-1 Datasheet DBC68-1 - Capital Advanced Technologies DBC68-1CA-ND DRILL BIT CARB 1/8" SHANK .031" 66 - Immediate
6.07000 1 C Active 0.031" (0.79mm) 0.125" (3.18mm) Carbide
DBC55-1 Datasheet DBC55-1 - Capital Advanced Technologies DBC55-1CA-ND DRILL BIT CARB 1/8" SHANK .052" 60 - Immediate
6.07000 1 C Active 0.052" (1.32mm) 0.125" (3.18mm) Carbide
DBC56-1 Datasheet DBC56-1 - Capital Advanced Technologies DBC56-1CA-ND DRILL BIT CARB 1/8" SHANK .0465" 39 - Immediate
6.07000 1 C Active 0.047" (1.19mm) 0.125" (3.18mm) Carbide
DBC69-1 Datasheet DBC69-1 - Capital Advanced Technologies DBC69-1CA-ND DRILL BIT CARB 1/8" SHANK .0292" 33 - Immediate
6.07000 1 C Active 0.029" (0.74mm) 0.125" (3.18mm) Carbide
DBC64-1 Datasheet DBC64-1 - Capital Advanced Technologies DBC64-1CA-ND DRILL BIT CARB 1/8" SHANK .036" 30 - Immediate
6.07000 1 C Active 0.036" (0.09mm) 0.125" (3.18mm) Carbide
DBC75-1 Datasheet DBC75-1 - Capital Advanced Technologies DBC75-1CA-ND DRILL BIT CARB 1/8" SHANK .021" 59 - Immediate
6.29000 1 C Active 0.021" (0.53mm) 0.125" (3.18mm) Carbide
DBC72-1 Datasheet DBC72-1 - Capital Advanced Technologies DBC72-1CA-ND DRILL BIT CARB 1/8" SHANK .025" 23 - Immediate
6.29000 1 C Active 0.025" (0.64mm) 0.125" (3.18mm) Carbide
DBC80-1 Datasheet DBC80-1 - Capital Advanced Technologies DBC80-1CA-ND DRILL BIT CARB 1/8" SHANK .0135" 6 - Immediate
6.29000 1 C Active 0.0135" (0.34mm) 0.125" (3.18mm) Carbide
DBC52-1 Datasheet DBC52-1 - Capital Advanced Technologies DBC52-1CA-ND DRILL BIT CARB 1/8" SHANK .0635" 10 - Immediate
6.49000 1 C Active 0.064" (1.63mm) 0.125" (3.18mm) Carbide
DBC51-1 Datasheet DBC51-1 - Capital Advanced Technologies DBC51-1CA-ND DRILL BIT CARB 1/8" SHANK .067" 10 - Immediate
6.49000 1 C Active 0.067" (1.70mm) 0.125" (3.18mm) Carbide
Results per Page
Page 1/1

21:47:13 1/23/2017