Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 8,106       8,106 Remaining
Manufacturer Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,106 Remaining
Results per Page
Page 9/325
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
KTPS65-1250DT-3P-VI-C-P1 Datasheet KTPS65-1250DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1221-ND AC/DC DESKTOP ADAPTER 12V 65W 362 - Immediate
28.24000 1 KTPS65 Active Internationally Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 12V 5A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
EMMA120110-P5P-IC Datasheet EMMA120110-P5P-IC - CUI Inc. T1232-P5P-ND AC/DC WALL MOUNT ADAPTER 12V 15W 263 - Immediate
28.93000 1 EMMA 15W Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 12V 1.1A 15W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
EMMA050200-P5P-IC Datasheet EMMA050200-P5P-IC - CUI Inc. T1233-P5P-ND AC/DC WALL MOUNT ADAPTER 5V 15W 231 - Immediate
30.73000 1 EMMA 15W Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 5V 2A 15W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
PSAC60W-120 Datasheet PSAC60W-120 - Phihong USA 993-1108-ND AC/DC DESKTOP ADAPTER 12V 60W 253 - Immediate
33.35000 1 PSAC60W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60W-180 Datasheet PSAC60W-180 - Phihong USA 993-1228-ND AC/DC DESKTOP ADAPTER 18V 60W 145 - Immediate
33.35000 1 PSAC60W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 18V 3.33A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60M-180 Datasheet PSAC60M-180 - Phihong USA 993-1229-ND AC/DC DESKTOP ADAPTER 18V 60W 318 - Immediate
33.51000 1 PSAC60M Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 18V 3.33A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60M-240 Datasheet PSAC60M-240 - Phihong USA 993-1136-ND AC/DC DESKTOP ADAPTER 24V 60W 182 - Immediate
33.51000 1 PSAC60M Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.5A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60M-120 Datasheet PSAC60M-120 - Phihong USA 993-1107-ND AC/DC DESKTOP ADAPTER 12V 60W 157 - Immediate
33.51000 1 PSAC60M Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
TE60A1203F01 Datasheet TE60A1203F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2930-ND AC/DC DESKTOP ADAPTER 12V 60W 1,549 - Immediate
35.31000 1 TE60 Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
TE60A2403F01 Datasheet TE60A2403F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2934-ND AC/DC DESKTOP ADAPTER 24V 60W 185 - Immediate
36.40000 1 TE60 Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.7A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
EMMA120250-P5P-IC Datasheet EMMA120250-P5P-IC - CUI Inc. T1227-P5P-ND AC/DC WALL MOUNT ADAPTER 12V 30W 2,004 - Immediate
37.03000 1 EMMA 30W Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 12V 2.5A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
EMMA240125-P5P-IC Datasheet EMMA240125-P5P-IC - CUI Inc. T1224-P5P-ND AC/DC WALL MOUNT ADAPTER 24V 30W 249 - Immediate
37.03000 1 EMMA 30W Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 24V 1.25A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
ETMA050400UD-P5P-IC Datasheet ETMA050400UD-P5P-IC - CUI Inc. T1223-P5P-ND AC/DC DESKTOP ADAPTER 5V 30W 146 - Immediate
39.13000 1 ETMA 30W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 5V 4A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
ME60A2403F01 Datasheet ME60A2403F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2895-ND AC/DC DESKTOP ADAPTER 24V 60W 234 - Immediate
39.86000 1 ME60 Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.7A 60W 210mW (Max) Positive Center Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
EMMA150200-P5P-IC Datasheet EMMA150200-P5P-IC - CUI Inc. T1226-P5P-ND AC/DC WALL MOUNT ADAPTER 15V 30W 138 - Immediate
39.88000 1 EMMA 30W Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 15V 2A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
MWA065012A-11A Datasheet MWA065012A-11A - Inventus Power EPS463-ND AC/DC DESKTOP ADAPTER 12V 65W 740 - Immediate
43.77000 1 MWA065 Active Internationally Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 6A 65W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 5 Pin 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
VES90PS12 Datasheet VES90PS12 - XP Power 1470-3117-ND AC/DC DESKTOP ADAPTER 12V 90W 113 - Immediate
45.00000 1 VES90 Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7.5A 90W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Power DIN, 4 Pin 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)
ETMA240250UD-P5P-IC Datasheet ETMA240250UD-P5P-IC - CUI Inc. T1215-P5P-ND AC/DC DESKTOP ADAPTER 24V 60W 271 - Immediate
45.44000 1 ETMA 60W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.5A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
SDI90-24-U-P5 Datasheet SDI90-24-U-P5 - CUI Inc. 102-3409-ND AC/DC DESKTOP ADAPTER 24V 90W 756 - Immediate
46.08000 1 SDI90-U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 3.75A 90W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
SDI90-12-U-P5 Datasheet SDI90-12-U-P5 - CUI Inc. 102-3408-ND AC/DC DESKTOP ADAPTER 12V 90W 688 - Immediate
48.96000 1 SDI90-U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7A 90W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
ETMA120500UD-P5P-IC Datasheet ETMA120500UD-P5P-IC - CUI Inc. T1218-P5P-ND AC/DC DESKTOP ADAPTER 12V 60W 325 - Immediate
50.48000 1 ETMA 60W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
ETMA360166UD-P5P-IC Datasheet ETMA360166UD-P5P-IC - CUI Inc. T1214-P5P-ND AC/DC DESKTOP ADAPTER 36V 60W 140 - Immediate
50.48000 1 ETMA 60W Active Internationally Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 36V 1.66A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
PSC75U-560 Datasheet PSC75U-560 - Phihong USA 993-1029-ND AC/DC DESKTOP ADAPTER 56V 75W 325 - Immediate
55.00000 1 PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
KTPS90-1207 Datasheet KTPS90-1207 - Volgen America/Kaga Electronics USA 62-1186-ND AC/DC DESKTOP ADAPTER 12V 84W 328 - Immediate
59.84000 1 KTPS90 Active Internationally Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 12V 7A 90W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
SDI120-24-U-P51 Datasheet SDI120-24-U-P51 - CUI Inc. 102-3411-ND AC/DC DESKTOP ADAPTER 24V 120W 387 - Immediate
64.42000 1 SDI120-U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 5A 120W 210mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Power DIN, 4 Pin 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Results per Page
Page 9/325
|< 7 8 9 10 11 >|

16:33:50 1/22/2017