Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 8,302       8,302 Remaining
Manufacturer Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,302 Remaining
Results per Page
Page 8/333
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
SDI65-24-UD-P5 Datasheet SDI65-24-UD-P5 - CUI Inc. 102-3421-ND AC/DC DESKTOP ADAPTER 24V 65W 672 - Immediate
25.19000 1 SDI65-UD Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.71A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-19-UD-P5 Datasheet SDI65-19-UD-P5 - CUI Inc. 102-3699-ND AC/DC DESKTOP ADAPTER 19V 65W 152 - Immediate
25.19000 1 SDI65-UD Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 19V 3.43A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SMI36-5-V-P6 Datasheet SMI36-5-V-P6 - CUI Inc. 102-3590-ND AC/DC WALL MOUNT ADAPTER 5V 36W 266 - Immediate
25.64000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 5A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
SMI36-5-V-P5 Datasheet SMI36-5-V-P5 - CUI Inc. 102-3589-ND AC/DC WALL MOUNT ADAPTER 5V 36W 118 - Immediate
25.64000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 5A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
SMI36-12-V-P5 Datasheet SMI36-12-V-P5 - CUI Inc. 102-3591-ND AC/DC WALL MOUNT ADAPTER 12V 36W 965 - Immediate
25.80000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 3A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
SDI50-12-UD-P5 Datasheet SDI50-12-UD-P5 - CUI Inc. 102-3414-ND AC/DC DESKTOP ADAPTER 12V 50W 899 - Immediate
25.85000 1 SDI50-UD Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 4.2A 50W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SMI36-12-V-P6 Datasheet SMI36-12-V-P6 - CUI Inc. 102-3592-ND AC/DC WALL MOUNT ADAPTER 12V 36W 2,648 - Immediate
25.86000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 3A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
ADP-66CR BE Datasheet ADP-66CR BE - Delta Electronics 1145-1198-ND AC/DC DESKTOP ADAPTER 12V 66W 555 - Immediate
26.33000 1 ADP Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5.5A 66W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 45°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
SMI36-12-V-P5R Datasheet SMI36-12-V-P5R - CUI Inc. 102-3594-ND AC/DC WALL MOUNT ADAPTER 12V 36W 814 - Immediate
26.36000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 3A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
SDI65-24-U-P5 Datasheet SDI65-24-U-P5 - CUI Inc. 102-3418-ND AC/DC DESKTOP ADAPTER 24V 65W 391 - Immediate
25.19000 1 SDI65-U Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.71A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-12-U-P5 Datasheet SDI65-12-U-P5 - CUI Inc. 102-3417-ND AC/DC DESKTOP ADAPTER 12V 60W 1,303 - Immediate
26.72000 1 SDI65-U Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SMI36-24-V-P5 Datasheet SMI36-24-V-P5 - CUI Inc. 102-3593-ND AC/DC WALL MOUNT ADAPTER 24V 36W 599 - Immediate
27.28000 1 SMI36 Active International Wall Mount Multi-Blade 90 ~ 264 VAC 24V 1.5A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
TE40A1203F01 Datasheet TE40A1203F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2927-ND AC/DC DESKTOP ADAPTER 12V 40W 262 - Immediate
27.30000 1 TE40 Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 3.4A 40W 100mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
SDI65-24-UDC-P5 Datasheet SDI65-24-UDC-P5 - CUI Inc. 102-3819-ND AC/DC DESKTOP ADAPTER 24V 65W 204 - Immediate
27.66000 1 SDI65-UD Active North America Desktop (Class II) Cord 90 ~ 264 VAC 24V 2.71A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-19-UDC-P5 Datasheet SDI65-19-UDC-P5 - CUI Inc. 102-3817-ND AC/DC DESKTOP ADAPTER 19V 65W 180 - Immediate
27.66000 1 SDI65-UD Active North America Desktop (Class II) Cord 90 ~ 264 VAC 19V 3.43A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-12-UD-P5 Datasheet SDI65-12-UD-P5 - CUI Inc. 102-3419-ND AC/DC DESKTOP ADAPTER 12V 60W 1,253 - Immediate
27.76000 1 SDI65-UD Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-12-UD-P5R Datasheet SDI65-12-UD-P5R - CUI Inc. 102-3420-ND AC/DC DESKTOP ADAPTER 12V 60W 1,523 - Immediate
27.78000 1 SDI65-UD Active International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI50-12-UDC-P5 Datasheet SDI50-12-UDC-P5 - CUI Inc. 102-3793-ND AC/DC DESKTOP ADAPTER 12V 50W 218 - Immediate
28.00000 1 SDI50-UD Active North America Desktop (Class II) Cord 90 ~ 264 VAC 12V 4.2A 50W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS65-1543DT-3P-VI-C-P1 Datasheet KTPS65-1543DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1222-ND AC/DC DESKTOP ADAPTER 15V 65W 907 - Immediate
28.24000 1 KTPS65 Active International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 15V 4.3A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS65-2430DT-3P-VI-C-P1 Datasheet KTPS65-2430DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1225-ND AC/DC DESKTOP ADAPTER 24V 65W 839 - Immediate
28.24000 1 KTPS65 Active International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 24V 3A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS65-2427DT-3P-VI-C-P1 Datasheet KTPS65-2427DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1223-ND AC/DC DESKTOP ADAPTER 24V 65W 748 - Immediate
28.24000 1 KTPS65 Active International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 24V 2.7A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS65-1250DT-3P-VI-C-P1 Datasheet KTPS65-1250DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1221-ND AC/DC DESKTOP ADAPTER 12V 65W 276 - Immediate
28.24000 1 KTPS65 Active International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 12V 5A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-24-UC-P5 Datasheet SDI65-24-UC-P5 - CUI Inc. 102-3818-ND AC/DC DESKTOP ADAPTER 24V 65W 151 - Immediate
28.45000 1 SDI65-U Active North America Desktop (Class I) Cord 90 ~ 264 VAC 24V 2.71A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
SDI65-12-UDC-P5R Datasheet SDI65-12-UDC-P5R - CUI Inc. 102-3665-ND AC/DC DESKTOP ADAPTER 12V 60W 334 - Immediate
28.81000 1 SDI65-UD Active North America Desktop (Class II) Cord 90 ~ 264 VAC 12V 5A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
EMMA120110-P5P-IC Datasheet EMMA120110-P5P-IC - CUI Inc. T1232-P5P-ND AC/DC WALL MOUNT ADAPTER 12V 15W 175 - Immediate
28.93000 1 EMMA 15W Active International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 1.1A 15W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
Results per Page
Page 8/333
|< 6 7 8 9 10 >|

20:17:50 3/22/2017