Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 1,139       1,139 Remaining
Manufacturer Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,139 Remaining
Results per Page
Page 6/46
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSC15R-075 Datasheet PSC15R-075 - Phihong USA 993-1310-ND AC/DC WALL MOUNT ADPTR 7.5V 15W 476 - Immediate
18.33000 1 PSC15R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 7.5V 2A 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
VER24US240-JA Datasheet VER24US240-JA - XP Power 1470-3175-ND AC/DC WALL MOUNT ADAPTER 24V 24W 181 - Immediate
18.50000 1 VER24 Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 24V 1A 24W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)
PSAA20R-120L6 Datasheet PSAA20R-120L6 - Phihong USA 993-1366-ND AC/DC WALL MOUNT ADAPTER 12V 20W 1,793 - Immediate
18.65000 1 PSAA20R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 1.67A 20W 10mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
SWI24-12-N-SC Datasheet SWI24-12-N-SC - CUI Inc. T1285-ND AC/DC WALL MOUNT ADAPTER 12V 24W 609 - Immediate
18.65000 1 SWI24-SC Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 2A 24W 100mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C Screw Terminal 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm)
PSAA20R-240L6 Datasheet PSAA20R-240L6 - Phihong USA 993-1367-ND AC/DC WALL MOUNT ADAPTER 24V 20W 478 - Immediate
18.65000 1 PSAA20R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 24V 830mA 20W 10mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
SDI18-5-UC-P5 Datasheet SDI18-5-UC-P5 - CUI Inc. 102-3672-ND AC/DC DESKTOP ADAPTER 5V 18W 620 - Immediate
18.67000 1 SDI18-U Active North America Desktop (Class I) Cord 90 ~ 264 VAC 5V 3A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
SDI18-12-UC-P5 Datasheet SDI18-12-UC-P5 - CUI Inc. 102-3670-ND AC/DC DESKTOP ADAPTER 12V 18W 588 - Immediate
18.67000 1 SDI18-U Active North America Desktop (Class I) Cord 90 ~ 264 VAC 12V 1.6A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
PSAA30R-120 Datasheet PSAA30R-120 - Phihong USA 993-1118-ND AC/DC WALL MOUNT ADAPTER 12V 30W 2,341 - Immediate
18.75000 1 PSAA30R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 2.5A 30W 300mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
PSAA30R-240 Datasheet PSAA30R-240 - Phihong USA 993-1120-ND AC/DC WALL MOUNT ADAPTER 24V 30W 1,766 - Immediate
18.75000 1 PSAA30R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 24V 1.25A 30W 300mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
PSAA20R-050L6 Datasheet PSAA20R-050L6 - Phihong USA 993-1365-ND AC/DC WALL MOUNT ADAPTER 5V 20W 490 - Immediate
18.75000 1 PSAA20R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 4A 20W 10mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
PSAA30R-150 Datasheet PSAA30R-150 - Phihong USA 993-1119-ND AC/DC WALL MOUNT ADAPTER 15V 30W 482 - Immediate
18.75000 1 PSAA30R Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 15V 2A 30W 300mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
MWA020012A-10A Datasheet MWA020012A-10A - Inventus Power EPS503-ND AC/DC DESKTOP ADAPTER 12V 20W 1,049 - Immediate
18.90000 1 MWA020 Active Internationally Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 1.67A 20W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm)
ME10A1203B01 Datasheet ME10A1203B01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2862-ND AC/DC WALL MOUNT ADAPTER 12V 10W 278 - Immediate
19.20000 1 ME10 Active North America Wall Mount Fixed Blade, Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 1A 10W 100mW (Max) Positive Center Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
KTPS24-24010WA-VI-P1 Datasheet KTPS24-24010WA-VI-P1 - Volgen America/Kaga Electronics USA 62-1246-ND AC/DC WALL MOUNT ADAPTER 24V 24W 465 - Immediate
19.21000 1 KTPS24 Active North America Wall Mount Fixed Blade 100 ~ 240 VAC 24V 1A 24W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
KTPS24-12020WA-VI-P1 Datasheet KTPS24-12020WA-VI-P1 - Volgen America/Kaga Electronics USA 62-1245-ND AC/DC WALL MOUNT ADAPTER 12V 24W 145 - Immediate
19.21000 1 KTPS24 Active North America Wall Mount Fixed Blade 100 ~ 240 VAC 12V 2A 24W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
ADP-36PH BH Datasheet ADP-36PH BH - Delta Electronics 1145-1197-ND AC/DC DESKTOP ADAPTER 12V 36W 509 - Immediate
19.42000 1 ADP Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 3A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 1.7mm I.D. x 4.75mm O.D. x 12.0mm 3.52" L x 1.46" W x 1.04" H (89.5mm x 37.0mm x 26.5mm)
SWI24-24-N-SC Datasheet SWI24-24-N-SC - CUI Inc. T1287-ND AC/DC WALL MOUNT ADAPTER 24V 24W 258 - Immediate
19.71000 1 SWI24-SC Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 24V 1A 24W 100mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C Screw Terminal 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm)
ME20A1503B01 Datasheet ME20A1503B01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2872-ND AC/DC WALL MOUNT ADAPTER 15V 18W 364 - Immediate
19.93000 1 ME20 Active North America Wall Mount Fixed Blade, Multi-Blade (Sold Separately) 90 ~ 264 VAC 15V 1.2A 20W 100mW (Max) Positive Center Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
ME20A1203B01 Datasheet ME20A1203B01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2870-ND AC/DC WALL MOUNT ADAPTER 12V 18W 166 - Immediate
19.93000 1 ME20 Active North America Wall Mount Fixed Blade, Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 1.5A 20W 100mW (Max) Positive Center Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
KTPS24-09025MP-VI-P1 Datasheet KTPS24-09025MP-VI-P1 - Volgen America/Kaga Electronics USA 62-1248-ND AC/DC WALL MOUNT ADAPTER 9V 24W 321 - Immediate
19.96000 1 KTPS24 Active Internationally Wall Mount Multi-Blade 100 ~ 240 VAC 9V 2.5A 24W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
KTPS24-24010MP-VI-P1 Datasheet KTPS24-24010MP-VI-P1 - Volgen America/Kaga Electronics USA 62-1250-ND AC/DC WALL MOUNT ADAPTER 24V 24W 110 - Immediate
19.96000 1 KTPS24 Active Internationally Wall Mount Multi-Blade 100 ~ 240 VAC 24V 1A 24W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
SMI18-12-V-P6 Datasheet SMI18-12-V-P6 - CUI Inc. 102-3574-ND AC/DC WALL MOUNT ADAPTER 12V 18W 1,001 - Immediate
20.25000 1 SMI18 Active Internationally Wall Mount Multi-Blade 90 ~ 264 VAC 12V 1.6A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
PSAA18U-120L6 Datasheet PSAA18U-120L6 - Phihong USA 993-1304-ND AC/DC DESKTOP ADAPTER 12V 18W 3,874 - Immediate
20.35000 1 PSAA18U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.5A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
PSAA18U-240L6 Datasheet PSAA18U-240L6 - Phihong USA 993-1306-ND AC/DC DESKTOP ADAPTER 24V 18W 603 - Immediate
20.35000 1 PSAA18U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 750mA 18W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
SMI36-12-K-P5 Datasheet SMI36-12-K-P5 - CUI Inc. 102-3679-ND AC/DC WALL MOUNT ADAPTER 12V 36W 3,918 - Immediate
20.74000 1 SMI36 Active Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 12V 3A 36W 100mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Results per Page
Page 6/46
|< 4 5 6 7 8 >|

02:49:35 1/21/2017