Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,465       2,465 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,465 Remaining
Results per Page
Page 1/99
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
RAC04-12SC/W Datasheet RAC04-12SC/W - Recom Power 945-2212-ND AC/DC CONVERTER 12V 4W 675 - Immediate
150 - Factory Stock
?
14.35000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 12V
-
-
-
333mA 4W ITE (Commercial) 3kV (3000V) 77% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
RAC04-05SC/W Datasheet RAC04-05SC/W - Recom Power 945-2210-ND AC/DC CONVERTER 5V 4W 250 - Immediate
90 - Factory Stock
?
15.30000 1 POWERLINE RAC04-SC/W Active Enclosed 1 80 ~ 264 VAC 5V
-
-
-
800mA 4W ITE (Commercial) 3kV (3000V) 72% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
PMC-05V015W1AA Datasheet PMC-05V015W1AA - Delta Electronics 1145-1066-ND AC/DC CONVERTER 5V 15W 532 - Immediate
15.45000 1 PMC Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm)
PMT-12V35W1AA Datasheet PMT-12V35W1AA - Delta Electronics 1145-1072-ND AC/DC CONVERTER 12V 35W 462 - Immediate
16.33000 1 PMT Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.92A 35W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
RAC03-12SE/277/W Datasheet RAC03-12SE/277/W - Recom Power 945-2251-ND AC/DC CONVERTER 12V 3W 636 - Immediate
990 - Factory Stock
?
17.10000 1 POWERLINE RAC03-E/277/W Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
250mA 3W Household Appliances, ITE (Commercial) 3kV (3000V) 78% -40°C ~ 85°C (With Derating) DC Input Capable, Universal Input Chassis Mount 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
PMT-12V50W1AA Datasheet PMT-12V50W1AA - Delta Electronics 1145-1073-ND AC/DC CONVERTER 12V 50W 496 - Immediate
17.70000 1 PMT Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
4.17A 50W ITE (Commercial) 3kV (3000V) 83% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
PMT-24V50W1AA Datasheet PMT-24V50W1AA - Delta Electronics 1145-1079-ND AC/DC CONVERTER 24V 50W 394 - Immediate
17.70000 1 PMT Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.09A 50W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm)
NPS23-M Datasheet NPS23-M - Artesyn Embedded Technologies 454-1418-ND AC/DC CONVERTER 12V 25W 285 - Immediate
17.86000 1 NPS20-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.3A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS22-M Datasheet NPS22-M - Artesyn Embedded Technologies 454-1417-ND AC/DC CONVERTER 5V 25W 127 - Immediate
17.86000 1 NPS20-M Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
8A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
DRC-24V10W1AZ Datasheet DRC-24V10W1AZ - Delta Electronics 1145-1042-ND AC/DC CONVERTER 24V 10W 327 - Immediate
18.31000 1 Chrome Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
VCS50US12 Datasheet VCS50US12 - XP Power 1470-2283-ND AC/DC CONVERTER 12V 50W 319 - Immediate
19.00000 1 VCS Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)
LS25-12 Datasheet LS25-12 - TDK-Lambda Americas Inc. 285-1884-ND AC/DC CONVERTER 12V 25W 1,473 - Immediate
19.20000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
2.1A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-24 Datasheet LS25-24 - TDK-Lambda Americas Inc. 285-1886-ND AC/DC CONVERTER 24V 25W 501 - Immediate
19.20000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.1A 25W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-15 Datasheet LS25-15 - TDK-Lambda Americas Inc. 285-1885-ND AC/DC CONVERTER 15V 25W 331 - Immediate
19.20000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.7A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-5 Datasheet LS25-5 - TDK-Lambda Americas Inc. 285-1890-ND AC/DC CONVERTER 5V 25W 875 - Immediate
19.65000 1 LS Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 3kV (3000V) 79% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
MDS-065APS18 BA Datasheet MDS-065APS18 BA - Delta Electronics 1145-1017-ND AC/DC CONVERTER 18V 65W 133 - Immediate
19.99000 1 MDS Active Open Frame 1 90 ~ 264 VAC 18V
-
-
-
3.6A 65W ITE (Commercial), Medical 4kV (4000V) 85% -10°C ~ 70°C Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
LS35-12 Datasheet LS35-12 - TDK-Lambda Americas Inc. 285-1891-ND AC/DC CONVERTER 12V 35W 759 - Immediate
200 - Factory Stock
?
21.14000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
3A 35W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
LS35-24 Datasheet LS35-24 - TDK-Lambda Americas Inc. 285-1893-ND AC/DC CONVERTER 24V 35W 649 - Immediate
21.14000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.5A 35W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
NPS43-M Datasheet NPS43-M - Artesyn Embedded Technologies 454-1481-ND AC/DC CONVERTER 12V 45W 181 - Immediate
21.50000 1 NPS40-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.75A 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
VOF-30-12 Datasheet VOF-30-12 - CUI Inc. 102-3346-ND AC/DC CONVERTER 12V 30W 631 - Immediate
21.61000 1 VOF-30 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
2.5A 30W ITE (Commercial) 3kV (3000V) 84% -20°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.00" W x 0.83" H (90.0mm x 50.8mm x 21.1mm)
VCS70US24 Datasheet VCS70US24 - XP Power 1470-2290-ND AC/DC CONVERTER 24V 70W 367 - Immediate
22.00000 1 VCS Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.92A 70W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)
VCS70US48 Datasheet VCS70US48 - XP Power 1470-2291-ND AC/DC CONVERTER 48V 70W 270 - Immediate
22.00000 1 VCS Active Enclosed 1 85 ~ 264 VAC 48V
-
-
-
1.46A 70W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)
LS35-5 Datasheet LS35-5 - TDK-Lambda Americas Inc. 285-1897-ND AC/DC CONVERTER 5V 35W 392 - Immediate
22.04000 1 LS Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
7A 35W ITE (Commercial) 3kV (3000V) 78% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
PMT-24V100W1AA Datasheet PMT-24V100W1AA - Delta Electronics 1145-1074-ND AC/DC CONVERTER 24V 100W 249 - Immediate
22.51000 1 PMT Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)
PMT-12V100W1AA Datasheet PMT-12V100W1AA - Delta Electronics 1145-1070-ND AC/DC CONVERTER 12V 100W 138 - Immediate
22.51000 1 PMT Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)
Results per Page
Page 1/99
|< < 1 2 3 4 5 >|

15:11:28 2/21/2017