Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,502       15,502 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,502 Remaining
Results per Page
Page 9/621
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DPP120241 Datasheet DPP120241 - TDK-Lambda Americas Inc. 285-2033-ND AC/DC CONVERTER 24V 120W 126 - Immediate
80.80000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 3kV (3000V) 86% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
DPP120121 Datasheet DPP120121 - TDK-Lambda Americas Inc. 285-2032-ND AC/DC CONVERTER 12V 120W 95 - Immediate
80.80000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 12V
-
-
-
10A 120W ITE (Commercial) 3kV (3000V) 84% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
MVAD160-48 Datasheet MVAD160-48 - Murata Power Solutions Inc. 811-3049-ND AC/DC CONVERTER 48V 110W 119 - Immediate
81.90000 1 MVAD160 Active Open Frame 1 85 ~ 264 VAC 48V
-
-
-
3.34A 110W (160W Forced Air) ITE (Commercial), Medical 4.0kV (4000V) 93% -40°C ~ 85°C (With Derating) DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.50" H (101.6mm x 50.8mm x 38.1mm)
VMS-100-24 Datasheet