Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,464       2,464 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,464 Remaining
Results per Page
Page 82/99
|< 80 81 82 83 84 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
EVS36-8R4 Datasheet EVS36-8R4 - TDK-Lambda Americas Inc. 285-2547-ND AC/DC CONVERTER 36V 300W 4 - Immediate
183.34000 1 EVS Active Enclosed 1 85 ~ 265 VAC 36V
-
-
-
8.4A 300W ITE (Commercial) 3kV (3000V) 91% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input Chassis Mount 7.09" L x 3.31" W x 1.54" H (180.0mm x 84.0mm x 39.0mm)
DRM-24V240W1PN Datasheet DRM-24V240W1PN - Delta Electronics 1145-1215-ND AC/DC CONVERTER 24V 240W 17 - Immediate
192.32000 1 CliQ M Active Enclosed 1 85 ~ 276 VAC 24V
-
-
-
10A 240W ITE (Commercial) 4.54kV (4540V) 94.8% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
DNR480TS24-I Datasheet DNR480TS24-I - XP Power 1470-3047-ND AC/DC CONVERTER 24V 480W 20 - Immediate
194.00000 1 DNR480 Active Enclosed 1 340 ~ 575 VAC (3PH) 24V
-
-
-
20A 480W ITE (Commercial) 3kV (3000V) 90% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing DIN Rail 4.39" L x 5.91" W x 4.87" H (111.3mm x 150.0mm x 123.6mm)
CNS653-MF Datasheet CNS653-MF - Artesyn Embedded Technologies 454-1807-ND AC/DC CONVERTER 12V 650W 15 - Immediate
197.77000 1 CNS650-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
52.4A, 750mA 400W (650W Forced Air) ITE (Commercial), Medical 4kV (4000V)
-
-20°C ~ 80°C (With Derating) Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.00" L x 3.89" W x 1.34" H (152.4mm x 98.8mm x 34.1mm)
LDW480-24 Datasheet LDW480-24 - Bel Power Solutions 179-2913-ND AC/DC CONVERTER 24V 480W 5 - Immediate
199.34000 1 LDW480 Active Enclosed 1 187 ~ 550 VAC 24V
-
-
-
20A 480W ITE (Commercial) 4.2kV (4200V) 92% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, IP20, PFC DIN Rail 4.92" L x 2.87" W x 5.51" H (125.0mm x 73.0mm x 140.0mm)
LCL500PS27 Datasheet LCL500PS27 - XP Power 1470-3121-ND AC/DC CONVERTER 27V 500W 2 - Immediate
200.00000 1 LCL500 Active Enclosed 1 85 ~ 264 VAC 27V
-
-
-
18.5A 500W ITE (Commercial) 3kV (3000V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 9.84" L x 5.00" W x 2.08" H (250.0mm x 127.0mm x 53.0mm)
DPS-550AB-11 D Datasheet DPS-550AB-11 D - Delta Electronics 941-1773-ND AC/DC CONVERTER 12V 550W 24 - Immediate
202.98000 1 CRPS Active Front End 1 90 ~ 264 VAC 12V
-
-
-
45A 550W ITE (Commercial)
-
94% 0°C ~ 50°C 80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input Rack Mount 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
2903149 Datasheet 2903149 - Phoenix Contact 277-12012-ND AC/DC CONVERTER 24V 240W 10 - Immediate
166 - Factory Stock
?
203.75000 1 TRIO Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 91% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
CNS653-MU Datasheet CNS653-MU - Artesyn Embedded Technologies 454-1808-ND AC/DC CONVERTER 12V 650W 9 - Immediate
206.92000 1 CNS650-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
52.4A, 750mA 400W (650W Forced Air) ITE (Commercial), Medical 4kV (4000V)
-
-20°C ~ 80°C (With Derating) Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CNS658-MU Datasheet CNS658-MU - Artesyn Embedded Technologies 454-1810-ND AC/DC CONVERTER 48V 650W 4 - Immediate
206.92000 1 CNS650-M Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
52.4A, 750mA 400W (650W Forced Air) ITE (Commercial), Medical 4kV (4000V)
-
-20°C ~ 80°C (With Derating) Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
HDCC150W-A+G Datasheet HDCC150W-A+G - SL Power Electronics Manufacture of Condor/Ault Brands 271-2287-ND AC/DC CONVERTER 5V +/-12V 142W 24 - Immediate
215.12000 1 International Linear Active Linear 3 100 ~ 240 VAC 5V 12V -12V
-
12A, 3.4A, 3.4A 142W ITE (Commercial)
-
-
0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 15.00" L x 4.88" W x 3.75" H (381.0mm x 124.0mm x 95.3mm)
CNS653-ME Datasheet CNS653-ME - Artesyn Embedded Technologies 454-1806-ND AC/DC CONVERTER 12V 650W 12 - Immediate
221.31000 1 CNS650-M Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
52.4A, 750mA 650W ITE (Commercial), Medical 4kV (4000V)
-
-20°C ~ 80°C (With Derating) Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm)
MU425S18E Datasheet MU425S18E - SL Power Electronics Manufacture of Condor/Ault Brands 271-2963-ND MEDICAL, SWITCHING INTERNAL PSU, 16 - Immediate
224.00000 1 MU425S Active Open Frame 1 90 ~ 264 VAC 18V
-
-
-
14.6A 300W (425W Forced Air) ITE (Commercial) 1.5kV (1500V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
MU425S24E Datasheet MU425S24E - SL Power Electronics Manufacture of Condor/Ault Brands 271-2964-ND MEDICAL, SWITCHING INTERNAL PSU, 16 - Immediate
224.00000 1 MU425S Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
11.9A 300W (425W Forced Air) ITE (Commercial) 1.5kV (1500V) 90% -10°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
MU425S48E Datasheet MU425S48E - SL Power Electronics Manufacture of Condor/Ault Brands 271-2965-ND MEDICAL, SWITCHING INTERNAL PSU, 16 - Immediate
224.00000 1 MU425S Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
5.9A 300W (425W Forced Air) ITE (Commercial) 1.5kV (1500V) 90% -10°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
ABC550-1T24 Datasheet ABC550-1T24 - Bel Power Solutions 179-2855-ND AC/DC CONVERTER 24V 550W 23 - Immediate
226.60000 1 ABC550 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
6.25A 150W (550W Forced Air) ITE (Commercial) 3kV (3000V) 91% -40°C ~ 70°C DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
ABC550-1T12 Datasheet ABC550-1T12 - Bel Power Solutions 179-2853-ND AC/DC CONVERTER 12V 550W 18 - Immediate
226.60000 1 ABC550 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
9.17A 150W (550W Forced Air) ITE (Commercial) 3kV (3000V) 90% -40°C ~ 70°C DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
MU425S12E Datasheet MU425S12E - SL Power Electronics Manufacture of Condor/Ault Brands 271-2962-ND PWR SUPPLY AC/DC CONVERTER 16 - Immediate
235.20000 1 MU425S Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
22A 300W (425W Forced Air) ITE (Commercial) 1.5kV (1500V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm)
IMA-S400-12-ZNPLI Datasheet IMA-S400-12-ZNPLI - Delta Electronics 1145-1200-ND AC/DC CONVERTER 12V 400W 21 - Immediate
242.35000 1 IMA Active Open Frame 1 80 ~ 275 VAC 12V
-
-
-
33.3A 400W ITE (Commercial), Medical 4kV (4000V) 92% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm)
IMA-S400-24-ZNPLI Datasheet IMA-S400-24-ZNPLI - Delta Electronics 1145-1201-ND AC/DC CONVERTER 24V 400W 21 - Immediate
242.35000 1 IMA Active Open Frame 1 80 ~ 275 VAC 24V
-
-
-
16.7A 400W ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm)
CUS350M18/F Datasheet CUS350M18/F - TDK-Lambda Americas Inc. 285-2438-ND AC/DC CONVERTER 18V 350W 9 - Immediate
246.00000 1 CUS350M Active Open Frame 1 85 ~ 265 VAC 18V
-
-
-
19.4A 350W (420W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm)
CUS350M24/F Datasheet CUS350M24/F - TDK-Lambda Americas Inc. 285-2439-ND AC/DC CONVERTER 24V 350W 9 - Immediate
24 - Factory Stock
?
246.00000 1 CUS350M Active Open Frame 1 85 ~ 265 VAC 24V
-
-
-
14.7A 350W (420W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm)
CUS350M48/F Datasheet CUS350M48/F - TDK-Lambda Americas Inc. 285-2440-ND AC/DC CONVERTER 48V 350W 6 - Immediate
38 - Factory Stock
?
246.00000 1 CUS350M Active Open Frame 1 85 ~ 265 VAC 48V
-
-
-
7.3A 350W (420W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm)
CUS350M36/F Datasheet CUS350M36/F - TDK-Lambda Americas Inc. 285-2508-ND AC/DC CONVERTER 36V 350W 2 - Immediate
246.00000 1 CUS350M Active Open Frame 1 85 ~ 265 VAC 36V
-
-
-
9.7A 350W (420W Forced Air) ITE (Commercial), Medical 4kV (4000V) 91% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 7.48" L x 3.43" W x 1.57" H (190.0mm x 87.0mm x 40.0mm)
2903154 Datasheet 2903154 - Phoenix Contact 277-12015-ND AC/DC CONVERTER 24V 240W 10 - Immediate
56 - Factory Stock
?
247.28000 1 TRIO Active Enclosed 1 320 ~ 575 VAC (3PH) 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
Results per Page
Page 82/99
|< 80 81 82 83 84 >|

01:50:20 2/20/2017