Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 8/615
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
CSS150-24 Datasheet CSS150-24 - TDK-Lambda Americas Inc. 285-1975-ND AC/DC CONVERTER 24V 100W 107 - Immediate
69.19000 1 CSS150 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
4.2A 100W (150W Forced Air) Medical 4kV (4000V) 89% 0°C ~ 70°C (With Derating) DC Input Capable, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
HAA15-0.8-AG Datasheet HAA15-0.8-AG - Bel Power Solutions 179-2302-ND AC/DC CONVERTER +/-12V 24W 439 - Immediate
69.89000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 12V -12V
-
-
1A, 1A 24W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
DRB100241 Datasheet DRB100241 - TDK-Lambda Americas Inc. 285-2275-ND AC/DC CONVERTER 24V 100W 72 - Immediate
210 - Factory Stock
?
71.55000 1 DRB Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 3kV (3000V) 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm)
MINT1110A1508K01 Datasheet MINT1110A1508K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2635-ND AC/DC CONVERTER 15V 110W 556 - Immediate
72.60000
-
MINT1110A Not For New Designs Open Frame 1 90 ~ 264 VAC 15V
-
-
-
6.5A 110W Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)