Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,401       2,401 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,401 Remaining
Results per Page
Page 6/97
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VGS-75-12 Datasheet VGS-75-12 - CUI Inc. 102-1941-ND AC/DC CONVERTER 12V 75W 163 - Immediate
43.96000 1 VGS-75 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
6A 75W ITE (Commercial) 4.242kV (4242V) 87% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
ECM60US24 Datasheet ECM60US24 - XP Power 1470-1244-ND AC/DC CONVERTER 24V 60W 1,078 - Immediate
44.00000 1 ECM Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM60US05 Datasheet ECM60US05 - XP Power 1470-1241-ND AC/DC CONVERTER 5V 60W 848 - Immediate
44.00000 1 ECM Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
12A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM60US12 Datasheet ECM60US12 - XP Power 1470-1242-ND AC/DC CONVERTER 12V 60W 418 - Immediate
44.00000 1 ECM Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM60US15 Datasheet ECM60US15 - XP Power 1470-1243-ND AC/DC CONVERTER 15V 60W 268 - Immediate
44.00000 1 ECM Active Open Frame 1 90 ~ 264 VAC 15V
-
-
-
4A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
LPT25 Datasheet LPT25 - Artesyn Embedded Technologies 454-1357-ND AC/DC CONVERTER 5V +/-15V 25W 282 - Immediate
44.07000 1 LPT25 Active Open Frame 3 85 ~ 264 VAC 5V 15V -15V
-
3A, 1.5A, 500mA 25W (40W Forced Air) ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
NFS40-7624J Datasheet NFS40-7624J - Artesyn Embedded Technologies 454-1313-ND AC/DC CONVERTER 24V 40W 121 - Immediate
45.90000 1 NFS40 Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
1.6A 40W (50W Forced Air) ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
DSP60-24 Datasheet DSP60-24 - TDK-Lambda Americas Inc. 285-1235-ND AC/DC CONVERTER 24V 60W 991 - Immediate
47.47000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
DSP60-5 Datasheet DSP60-5 - TDK-Lambda Americas Inc. 285-1236-ND AC/DC CONVERTER 5V 60W 181 - Immediate
1 - Factory Stock
?
47.47000 1 DSP Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
7A 60W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
AWSP100-24 Datasheet AWSP100-24 - Triad Magnetics 237-1305-ND AC/DC CONVERTER 24V 100W 133 - Immediate
280 - Factory Stock
?
47.60000 1 AWSP100 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 7.83" L x 3.86" W x 1.65" H (199.0mm x 98.0mm x 42.0mm)
LPT45 Datasheet LPT45 - Artesyn Embedded Technologies 454-1081-ND AC/DC CONVERTER 5V +/-15V 40W 165 - Immediate
47.76000 1 LPT40 Active Open Frame 3 85 ~ 264 VAC 5V 15V -15V
-
4A, 2A, 500mA 40W (55W Forced Air) ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
ECM60UT31 Datasheet ECM60UT31 - XP Power 1470-1246-ND AC/DC CONVERTER 5V +/-12V 60W 140 - Immediate
48.00000 1 ECM Active Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
8A, 3A, 500mA 60W ITE (Commercial), Medical 4kV (4000V)
-
0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECL15UD01-S Datasheet ECL15UD01-S - XP Power 1470-1162-ND AC/DC CONVERTER +/-12V 15W 118 - Immediate
48.00000 1 ECL Active Enclosed 2 85 ~ 264 VAC 12V -12V
-
-
650mA, 650mA 15W ITE (Commercial) 3kV (3000V) 82% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
DPP25-5 Datasheet DPP25-5 - TDK-Lambda Americas Inc. 285-1214-ND AC/DC CONVERTER 5V 25W 338 - Immediate
48.48000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 3kV (3000V) 78% -10°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDS60US24 Datasheet SDS60US24 - XP Power 1470-2217-ND AC/DC CONVERTER 24V 60W 106 - Immediate
49.00000 1 SDS Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2.6A 60W ITE (Commercial) 3kV (3000V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
VDRS-60-24 Datasheet VDRS-60-24 - CUI Inc. 102-2159-ND AC/DC CONVERTER 24V 60W 941 - Immediate
49.26000 1 VDRS-60 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
VDRS-60-12 Datasheet VDRS-60-12 - CUI Inc. 102-2157-ND AC/DC CONVERTER 12V 60W 176 - Immediate
49.26000 1 VDRS-60 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
CSS6519 Datasheet CSS6519 - TDK-Lambda Americas Inc. 285-1856-ND AC/DC CONVERTER 19V 65W 110 - Immediate
23 - Factory Stock
?
49.34000 1 CSS65 Active Open Frame 1 90 ~ 264 VAC 19V
-
-
-
3.43A 65W Medical 4kV (4000V) 86% 0°C ~ 70°C DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
LPS53 Datasheet LPS53 - Artesyn Embedded Technologies 454-1162-ND AC/DC CONVERTER 12V 60W 394 - Immediate
49.58000 1 LPS50 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial)
-
85% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
AWSP150-12 Datasheet AWSP150-12 - Triad Magnetics 237-1307-ND AC/DC CONVERTER 12V 150W 609 - Immediate
50.68000 1 AWSP150 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
12.5A 150W ITE (Commercial) 3kV (3000V) 80% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm)
AWSP150-24 Datasheet AWSP150-24 - Triad Magnetics 237-1308-ND AC/DC CONVERTER 24V 150W 210 - Immediate
50.68000 1 AWSP150 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
6.3A 150W ITE (Commercial) 3kV (3000V) 83% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm)
VGS-100-12 Datasheet VGS-100-12 - CUI Inc. 102-1947-ND AC/DC CONVERTER 12V 100W 851 - Immediate
50.97000 1 VGS-100 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 4.242kV (4242V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
VGS-100-24 Datasheet VGS-100-24 - CUI Inc. 102-1949-ND AC/DC CONVERTER 24V 100W 420 - Immediate
50.97000 1 VGS-100 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 4.242kV (4242V) 88% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
HB15-1.5-AG Datasheet HB15-1.5-AG - Bel Power Solutions 179-2312-ND AC/DC CONVERTER 15V 23W 142 - Immediate
51.65000 1 Linear B Active Linear 1 100, 120, 220, 230, 240 VAC 15V
-
-
-
1.5A 23W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
DSP30-24/277A Datasheet DSP30-24/277A - TDK-Lambda Americas Inc. 285-1981-ND AC/DC CONVERTER 24V 30W 2,192 - Immediate
52.82000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm)
Results per Page
Page 6/97
|< 4 5 6 7 8 >|

16:40:24 1/23/2017