Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,501       15,501 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,501 Remaining
Results per Page
Page 6/621
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VOF-100-12 Datasheet VOF-100-12 - CUI Inc. 102-3360-ND AC/DC CONVERTER 12V 100W 326 - Immediate
42.77000 1 VOF-100 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
8.4A 100W ITE (Commercial) 3kV (3000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VOF-100-24 Datasheet VOF-100-24 - CUI Inc. 102-3361-ND AC/DC CONVERTER 24V 100W 113 - Immedi