Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,407       2,407 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,407 Remaining
Results per Page
Page 5/97
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DSP30-24 Datasheet DSP30-24 - TDK-Lambda Americas Inc. 285-1231-ND AC/DC CONVERTER 24V 30W 349 - Immediate
39.39000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
1.3A 30W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
DSP30-12 Datasheet DSP30-12 - TDK-Lambda Americas Inc. 285-1229-ND AC/DC CONVERTER 12V 30W 232 - Immediate
39.39000 1 DSP Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.1A 30W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
ECM40UD21 Datasheet ECM40UD21 - XP Power 1470-1231-ND AC/DC CONVERTER 5V 12V 40W 406 - Immediate
40.00000 1 ECM Active Open Frame 2 90 ~ 264 VAC 5V 12V
-
-
6A, 2A 40W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECS60US12 Datasheet ECS60US12 - XP Power 1470-1292-ND AC/DC CONVERTER 12V 60W 144 - Immediate
40.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
ECS60US15 Datasheet ECS60US15 - XP Power 1470-1293-ND AC/DC CONVERTER 15V 60W 101 - Immediate
40.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 15V
-
-
-
4A 60W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
LS150-36 Datasheet LS150-36 - TDK-Lambda Americas Inc. 285-1815-ND AC/DC CONVERTER 36V 150W 698 - Immediate
41.09000 1 LS Active Enclosed 1 88 ~ 264 VAC 36V
-
-
-
4.3A 150W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-24 Datasheet LS150-24 - TDK-Lambda Americas Inc. 285-1813-ND AC/DC CONVERTER 24V 150W 346 - Immediate
41.09000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
6.5A 150W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-12 Datasheet LS150-12 - TDK-Lambda Americas Inc. 285-1811-ND AC/DC CONVERTER 12V 150W 265 - Immediate
41.09000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
12.5A 150W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-48 Datasheet LS150-48 - TDK-Lambda Americas Inc. 285-1816-ND AC/DC CONVERTER 48V 150W 163 - Immediate
41.09000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
3.3A 150W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-15 Datasheet LS150-15 - TDK-Lambda Americas Inc. 285-1812-ND AC/DC CONVERTER 15V 150W 129 - Immediate
41.09000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
10A 150W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
DRP012V060W1AA Datasheet DRP012V060W1AA - Delta Electronics 603-1236-ND AC/DC CONVERTER 12V 60W 115 - Immediate
41.12000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 4kV (4000V) 86% -20°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.72" L x 1.26" W x 4.76" H (120.0mm x 32.0mm x 121.0mm)
MINT1065A2475C01 Datasheet MINT1065A2475C01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2632-ND AC/DC CONVERTER 24V 65W 704 - Immediate
41.57000
-
MINT1065 Not For New Designs Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2A 65W ITE (Commercial), Medical 4kV (4000V) 90% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
MINT1065A1275C01 Datasheet MINT1065A1275C01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2629-ND AC/DC CONVERTER 12V 65W 450 - Immediate
41.57000
-
MINT1065 Not For New Designs Open Frame 1 90 ~ 264 VAC 12V
-
-
-
4A 65W ITE (Commercial), Medical 4kV (4000V) 90% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
LPT22 Datasheet LPT22 - Artesyn Embedded Technologies 454-1078-ND AC/DC CONVERTER 5V +/-12V 25W 307 - Immediate
41.62000 1 LPT25 Active Open Frame 3 85 ~ 264 VAC 5V 12V -12V
-
3A, 1.5A, 500mA 25W (40W Forced Air) ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
VMS-60-24 Datasheet VMS-60-24 - CUI Inc. 102-2491-ND AC/DC CONVERTER 24V 60W 107 - Immediate
41.85000 1 VMS-60 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W Medical 5.656kV (5656V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
ECL15US12-S Datasheet ECL15US12-S - XP Power 1470-1177-ND AC/DC CONVERTER 12V 15W 332 - Immediate
42.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.25A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECL15US09-S Datasheet ECL15US09-S - XP Power 1470-1175-ND AC/DC CONVERTER 9V 15W 305 - Immediate
42.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 9V
-
-
-
1.67A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECL15US24-S Datasheet ECL15US24-S - XP Power 1470-2500-ND AC/DC CONVERTER 24V 15W 172 - Immediate
42.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
630mA 15W ITE (Commercial) 4kV (4000V) 82% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECL15US05-S Datasheet ECL15US05-S - XP Power 1470-1172-ND AC/DC CONVERTER 5V 15W 340 - Immediate
42.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 78% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECM40UT33 Datasheet ECM40UT33 - XP Power 1470-1239-ND AC/DC CONVERTER 5V +/-15V 40W 164 - Immediate
42.00000 1 ECM Active Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
6A, 1.5A, 500mA 40W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
DNR60US05 Datasheet DNR60US05 - XP Power 1470-1103-ND AC/DC CONVERTER 5V 60W 110 - Immediate
42.00000 1 DNR Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
10A 60W ITE (Commercial) 3kV (3000V) 79% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
NFS40-7608J Datasheet NFS40-7608J - Artesyn Embedded Technologies NFS40-7608J-ND AC/DC CONVERTER 5.1V +/-12V 40W 142 - Immediate
42.23000 1 NFS40 Active Open Frame 3 85 ~ 264 VAC 5.1V 12V -12V
-
3A, 2A, 350mA 40W (50W Forced Air) ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
VOF-100-12 Datasheet VOF-100-12 - CUI Inc. 102-3360-ND AC/DC CONVERTER 12V 100W 133 - Immediate
42.77000 1 VOF-100 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
8.4A 100W ITE (Commercial) 3kV (3000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VOF-100-24 Datasheet VOF-100-24 - CUI Inc. 102-3361-ND AC/DC CONVERTER 24V 100W 120 - Immediate
42.77000 1 VOF-100 Active Open Frame 1 90 ~ 277 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VGS-75-12 Datasheet VGS-75-12 - CUI Inc. 102-1941-ND AC/DC CONVERTER 12V 75W 163 - Immediate
43.96000 1 VGS-75 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
6A 75W ITE (Commercial) 4.242kV (4242V) 87% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Results per Page
Page 5/97
|< 3 4 5 6 7 >|

16:14:08 1/19/2017