Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,502       15,502 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,502 Remaining
Results per Page
Page 5/621
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VGD-60-D524 Datasheet VGD-60-D524 - CUI Inc. 102-2524-ND AC/DC CONVERTER 5V 24V 60W 412 - Immediate
38.93000 1 VGD-60 Active Enclosed 2 85 ~ 264 VAC 5V 24V
-
-
6A, 2.2A 60W ITE (Commercial)
-
80% -10°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
VMS-40-12 Datasheet VMS-40-12 - CUI Inc. 102-2483-ND AC/DC CONVERTER 12V 40W 777 - Immediate
39.19000 1