Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 4/615
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VOF-85-24 Datasheet VOF-85-24 - CUI Inc. 102-3357-ND AC/DC CONVERTER 24V 85W 1,388 - Immediate
32.71000 1 VOF-85 Active Open Frame 1 90 ~ 277 VAC 24V
-
-
-
3.6A 85W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VOF-85-48 Datasheet VOF-85-48 - CUI Inc. 102-3359-ND AC/DC CONVERTER 48V 85W 835 - Immediate
32.71000 1 VOF-85 Active Open Frame 1 90 ~ 277 VAC 48V
-
-
-
1.8A 85W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VOF-85-12 Datasheet VOF-85-12 - CUI Inc. 102-3356-ND AC/DC CONVERTER 12V 85W 187 - Immediate
32.71000 1 VOF-85 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
7.1A 85W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
NPT43-M Datasheet NPT43-M - Artesyn Embedded Technologies 454-1546-ND AC/DC CONVERTER 5V +/-15V 45W 116 - Immediate
33.27000 1 NPT40-M Active Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
5A, 2A, 500mA 45W (55W Forced Air) ITE (Commercial), Medical
-
75% 0°C ~ 80°C DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
PMC-24V150W1AA Datasheet PMC-24V150W1AA - Delta Electronics