Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 3/615
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
LS75-24 Datasheet LS75-24 - TDK-Lambda Americas Inc. 285-1827-ND AC/DC CONVERTER 24V 75W 484 - Immediate
27.41000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
3.2A 75W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
LS75-48 Datasheet LS75-48 - TDK-Lambda Americas Inc. 285-1830-ND AC/DC CONVERTER 48V 75W 159 - Immediate
27.41000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
1.6A 75W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
LS75-15 Datasheet LS75-15 - TDK-Lambda Americas Inc. 285-1826-ND AC/DC CONVERTER 15V 75W 121 - Immediate
27.41000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
5A 75W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
VGS-25-5 Datasheet VGS-25-5 - CUI Inc. 102-1928-ND AC/DC CONVERTER 5V 25W 144 - Immediate
27.42000 1 VGS-25 Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 4.242kV (4242V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm)