Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,399       2,399 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,399 Remaining
Results per Page
Page 2/96
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DSP10-5 Datasheet DSP10-5 - TDK-Lambda Americas Inc. 285-1228-ND AC/DC CONVERTER 5V 10W 797 - Immediate
24.44000 1 DSP Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
1.5A 10W ITE (Commercial) 3kV (3000V) 74% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-24 Datasheet DSP10-24 - TDK-Lambda Americas Inc. 285-1227-ND AC/DC CONVERTER 24V 10W 533 - Immediate
24.44000 1 DSP Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-12 Datasheet DSP10-12 - TDK-Lambda Americas Inc. 285-1225-ND AC/DC CONVERTER 12V 10W 246 - Immediate
24.44000 1 DSP Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
830mA 10W ITE (Commercial) 3kV (3000V) 78% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
AWSP60-12 Datasheet AWSP60-12 - Triad Magnetics 237-1301-ND AC/DC CONVERTER 12V 60W 129 - Immediate
200 - Factory Stock
?
25.39000 1 AWSP60 Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial) 3kV (3000V) 78% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm)
PW1.5 Datasheet PW1.5 - C-TON Industries CDPM1013-ND AC/DC CONVERTER 24V 36W 212 - Immediate
25.86000 1 PW1 Active Linear 1 24VAC 24V
-
-
-
1.5A 36W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm)
VSK-S5-12UA-T Datasheet VSK-S5-12UA-T - CUI Inc. 102-2666-ND AC/DC CONVERTER 12V 5W 468 - Immediate
26.18000 1 VSK-S5-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
420mA 5W ITE (Commercial) 4kV (4000V) 76% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
VSK-S5-5UA-T Datasheet VSK-S5-5UA-T - CUI Inc. 102-2656-ND AC/DC CONVERTER 5V 5W 168 - Immediate
26.18000 1 VSK-S5-T Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
1A 5W ITE (Commercial) 4kV (4000V) 72% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
VSK-S5-24UA-T Datasheet VSK-S5-24UA-T - CUI Inc. 102-2661-ND AC/DC CONVERTER 24V 5W 146 - Immediate
26.18000 1 VSK-S5-T Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
230mA 5W ITE (Commercial) 4kV (4000V) 78% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
VSK-S5-3R3UA-T Datasheet VSK-S5-3R3UA-T - CUI Inc. 102-2657-ND AC/DC CONVERTER 3.3V 5W 130 - Immediate
26.18000 1 VSK-S5-T Active Enclosed 1 85 ~ 264 VAC 3.3V
-
-
-
1.25A 5W ITE (Commercial) 4kV (4000V) 66% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
DRP-24V48W1AZ Datasheet DRP-24V48W1AZ - Delta Electronics 1145-1044-ND AC/DC CONVERTER 24V 48W 410 - Immediate
26.25000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2A 48W ITE (Commercial) 4kV (4000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
PMT-24V150W1AA Datasheet PMT-24V150W1AA - Delta Electronics 1145-1075-ND AC/DC CONVERTER 24V 150W 317 - Immediate
27.39000 1 PMT Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
6.5A 150W ITE (Commercial) 3kV (3000V) 89% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
PMT-12V150W1AA Datasheet PMT-12V150W1AA - Delta Electronics 1145-1071-ND AC/DC CONVERTER 12V 150W 154 - Immediate
27.39000 1 PMT Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 12V
-
-
-
12.5A 150W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
LS75-12 Datasheet LS75-12 - TDK-Lambda Americas Inc. 285-1825-ND AC/DC CONVERTER 12V 75W 666 - Immediate
27.41000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
6A 75W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
LS75-24 Datasheet LS75-24 - TDK-Lambda Americas Inc. 285-1827-ND AC/DC CONVERTER 24V 75W 562 - Immediate
27.41000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
3.2A 75W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)
VOF-70-24 Datasheet VOF-70-24 - CUI Inc. 102-3354-ND AC/DC CONVERTER 24V 70W 150 - Immediate
28.54000 1 VOF-70 Active Open Frame 1 90 ~ 277 VAC 24V
-
-
-
3A 70W ITE (Commercial) 3kV (3000V) 88% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
DRP024V060W1AZ Datasheet DRP024V060W1AZ - Delta Electronics 603-1225-ND AC/DC CONVERTER 24V 60W 237 - Immediate
29.27000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 4kV (4000V) 87% -20°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.75" L x 1.26" W x 4.45" H (120.6mm x 32.0mm x 113.0mm)
VSK-S15-12U-T Datasheet VSK-S15-12U-T - CUI Inc. 102-2606-ND AC/DC CONVERTER 12V 15W 158 - Immediate
30.41000 1 VSK-S15-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.25A 15W ITE (Commercial) 3kV (3000V) 80% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
VSK-S15-24U-T Datasheet VSK-S15-24U-T - CUI Inc. 102-2604-ND AC/DC CONVERTER 24V 15W 123 - Immediate
30.41000 1 VSK-S15-T Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
625mA 15W ITE (Commercial) 3kV (3000V) 84% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
ZPSA6024 Datasheet ZPSA6024 - TDK-Lambda Americas Inc. 285-1843-ND AC/DC CONVERTER 24V 60W 551 - Immediate
31.08000 1 ZPSA60 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial) 3kV (3000V) 86% 0°C ~ 70°C Adjustable Output Chassis Mount 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
ZPSA60-28 Datasheet ZPSA60-28 - TDK-Lambda Americas Inc. 285-1844-ND AC/DC CONVERTER 28V 60W 433 - Immediate
31.08000 1 ZPSA60 Active Open Frame 1 90 ~ 264 VAC 28V
-
-
-
2.14A 60W ITE (Commercial) 3kV (3000V) 86% 0°C ~ 70°C Adjustable Output Chassis Mount 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
PMC-12V100W1AA Datasheet PMC-12V100W1AA - Delta Electronics 603-1240-ND AC/DC CONVERTER 12V 100W 172 - Immediate
31.11000 1 PMC Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
8.33A 100W ITE (Commercial) 3kV (3000V) 84% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)
VSK-S10-12UA-T Datasheet VSK-S10-12UA-T - CUI Inc. 102-2664-ND AC/DC CONVERTER 12V 10W 611 - Immediate
31.79000 1 VSK-S10-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
900mA 10W ITE (Commercial) 4kV (4000V) 76% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm)
VSK-S10-24UA-T Datasheet VSK-S10-24UA-T - CUI Inc. 102-2659-ND AC/DC CONVERTER 24V 10W 173 - Immediate
31.79000 1 VSK-S10-T Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
450mA 10W ITE (Commercial) 4kV (4000V) 80% -25°C ~ 70°C Universal Input Chassis Mount 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm)
PMT-D2V100W1AA Datasheet PMT-D2V100W1AA - Delta Electronics 1145-1099-ND AC/DC CONVERTER 24V 5V 100W 256 - Immediate
32.22000 1 PMT Active Enclosed 2 88 ~ 132 VAC, 176 ~ 264 VAC 24V 5V
-
-
3.5A, 3A 100W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
PMT-D1V100W1AA Datasheet PMT-D1V100W1AA - Delta Electronics 1145-1098-ND AC/DC CONVERTER 12V 5V 100W 230 - Immediate
32.22000 1 PMT Active Enclosed 2 88 ~ 132 VAC, 176 ~ 264 VAC 12V 5V
-
-
7A, 3A 100W ITE (Commercial) 3kV (3000V) 82% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Results per Page
Page 2/96
|< 1 2 3 4 5 >|

04:12:59 1/19/2017